JFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Voltage - Breakdown (V(BR)GSS) | Drain to Source Voltage (Vdss) | Current - Drain (Idss) @ Vds (Vgs=0) | Current Drain (Id) - Max | Voltage - Cutoff (VGS off) @ Id | Input Capacitance (Ciss) (Max) @ Vds | Resistance - RDS(On) | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,325 In Stock | 1 : £0.49000 Cut Tape (CT) 3,000 : £0.14543 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 15 V | 15 V | 10 mA @ 5 V | 50 mA | 300 mV @ 100 µA | 10pF @ 5V | - | 200 mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SC-59-3/CP3 | ||
1,561 In Stock | 1 : £2.66000 Bulk | - | Bulk | Active | N-Channel | 40 V | - | 25 mA @ 20 V | - | 2 V @ 1 nA | 14pF @ 20V | 60 Ohms | 1.8 W | -65°C ~ 175°C (TJ) | - | - | Through Hole | TO-206AA, TO-18-3 Metal Can | TO-18 | ||
2,790 In Stock | 1 : £3.09000 Cut Tape (CT) 2,500 : £1.68506 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | 40 V | 40 V | - | 50 mA | 1.5 V @ 0.1 µA | 13pF @ 5V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,929 In Stock | 1 : £8.12000 Cut Tape (CT) 800 : £3.81915 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 1700 V | 1700 V | 2.2 µA @ 1700 V | 6.8 A | - | 225pF @ 100V | 500 mOhms | 68 W | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | D2PAK-7 | ||
12,924 In Stock | 1 : £0.30000 Bulk | - | Bulk | Active | N-Channel | 35 V | - | 2 mA @ 15 V | - | 500 mV @ 1 µA | - | 100 Ohms | 625 mW | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
7,113 In Stock 69,000 Factory | 1 : £0.46000 Cut Tape (CT) 3,000 : £0.13543 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | - | 15 V | 14.5 mA @ 5 V | 50 mA | 200 mV @ 100 µA | - | - | 200 mW | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SMCP | ||
50,966 In Stock 396,000 Factory | 1 : £0.50000 Cut Tape (CT) 3,000 : £0.10850 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 25 V | 25 V | 20 mA @ 5 V | 50 mA | 1.8 V @ 100 µA | 6pF @ 5V | - | 400 mW | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | 3-CPH | ||
5,364 In Stock | 1 : £0.50000 Cut Tape (CT) 3,000 : £0.14466 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | - | 15 V | 10 mA @ 5 V | 50 mA | 300 mV @ 100 µA | 10pF @ 5V | - | 200 mW | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | 3-CP | ||
6,902 In Stock 357,000 Factory | 1 : £0.54000 Cut Tape (CT) 3,000 : £0.16621 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 25 V | 25 V | 20 mA @ 5 V | 50 mA | 600 mV @ 100 µA | 6pF @ 5V | - | 400 mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | 3-CPH | ||
44,542 In Stock | 1 : £0.82000 Cut Tape (CT) 3,000 : £0.20388 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | - | - | 20 mA @ 5 V | 50 mA | 600 mV @ 100 µA | 6pF @ 5V | - | 700 mW | 150°C (TJ) | - | - | Surface Mount | SC-74, SOT-457 | 6-CPH | ||
304 In Stock | 1 : £2.19000 Cut Tape (CT) 250 : £1.27396 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 40 V | 40 V | 24 mA @ 10 V | 50 mA | 1.5 V @ 0.1 µA | 24pF @ 5V | - | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
2,596 In Stock | 1 : £3.53000 Cut Tape (CT) 3,000 : £1.54652 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 40 V | 40 V | - | - | 1.5 V @ 100 nA | 17pF @ 0V | - | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | ||
23,742 Marketplace | 213 : £1.06371 Bulk | - | Bulk | Active | N-Channel | 40 V | 40 V | - | 20 mA | 300 mV @ 1 µA | 9pF @ 10V | - | 150 mW | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | 3-MCPH | ||
5,314 In Stock | 1 : £1.21000 Cut Tape (CT) 3,000 : £0.32278 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 40 V | 40 V | 5 mA @ 20 V | - | 500 mV @ 1 nA | 14pF @ 20V | 100 Ohms | 350 mW | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
4,479 In Stock | 1 : £2.84000 Cut Tape (CT) | Cut Tape (CT) | Active | 2 N-Channel (Dual) | 60 V | 60 V | 1.5 mA @ 15 V | 50 mA | 1 V @ 1 nA | 8pF @ 15V | - | 400 mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
1,660 In Stock | 1 : £5.63000 Bulk | Bulk | Active | N-Channel | 40 V | - | 30 µA @ 10 V | - | 600 mV @ 1 nA | 3pF @ 10V | - | 300 mW | - | - | - | Through Hole | TO-206AF, TO-72-4 Metal Can | TO-72-4 | |||
54 In Stock | 1 : £1.89000 Bulk | - | Bulk | Active | N-Channel | 40 V | 40 V | 24 mA @ 10 V | 50 mA | 1.5 V @ 100 nA | 24pF @ 5V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock Check Lead Time | 3,000 : £0.87699 Bulk | - | Bulk | Active | N-Channel | 40 V | 40 V | 24 mA @ 10 V | 50 mA | 1.5 V @ 100 nA | 24pF @ 5V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |