Single IGBTs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
580 In Stock | 1 : £3.78000 Tube | - | Tube | Active | Trench | 600 V | 60 A | - | 1.95V @ 15V, 30A | 208.3 W | - | Standard | 87 nC | 54ns/136ns | 400V, 30A, 10Ohm, 15V | 100 ns | 150°C (TJ) | Through Hole | TO-247-3 | TO-247A | ||
869 In Stock | 1 : £3.81000 Tube | - | Tube | Active | Trench | 650 V | 100 A | - | 1.75V @ 15V, 50A | 250 W | 1.3mJ (on), 1.2mJ (off) | Standard | 80 nC | 38ns/125ns | 400V, 50A, 10Ohm, 15V | 250 ns | 175°C (TJ) | Through Hole | TO-247-3 | TO-247A | ||
0 In Stock Check Lead Time | 540 : £1.87430 Tube | - | Tube | Active | Trench | 650 V | 40 A | - | 2.4V @ 15V, 20A | 68.8 W | 170µJ (on), 110µJ (off) | Standard | 70 nC | 30ns/107ns | 400V, 20A, 10Ohm, 15V | - | 175°C (TJ) | Through Hole | TO-220-3 Full Pack | TO-3PFM | ||
1,543 In Stock | 1 : £2.43000 Tube | - | Tube | Active | Trench | 650 V | 60 A | - | 2.4V @ 15V, 20A | 150 W | 170µJ (on), 130µJ (off) | Standard | 69 nC | 35ns/105ns | 400V, 20A, 10Ohm, 15V | - | 175°C (TJ) | Through Hole | TO-247-3 | TO-247A | ||
0 In Stock Check Lead Time | 450 : £2.60162 Tube | - | Tube | Active | Trench | 650 V | 80 A | - | 2V @ 15V, 40A | 185 W | 620µJ (on), 520µJ (off) | Standard | 28 nC | 22ns/96ns | 400V, 40A, 16Ohm, 15V | 55 ns | 175°C (TJ) | Through Hole | TO-247-3 | TO-247A | ||
0 In Stock Check Lead Time | 425 : £2.77633 Tube | - | Tube | Active | Trench | 650 V | 100 A | - | 2V @ 15V, 50A | 250 W | 830µJ (on), 670µJ (off) | Standard | 36 nC | 20ns/93ns | 400V, 50A, 16Ohm, 15V | 65 ns | 175°C (TJ) | Through Hole | TO-247-3 | TO-247A | ||
0 In Stock Check Lead Time | 375 : £3.02499 Tube | - | Tube | Active | Trench | 1250 V | 50 A | - | 2.34V @ 15V, 25A | 223 W | 1.1mJ (on), 800µJ (off) | Standard | 56 nC | 19ns/109ns | 600V, 25A, 10Ohm, 15V | 102 ns | 175°C (TJ) | Through Hole | TO-247-3 | TO-247A | ||
688 In Stock | 1 : £3.18000 Tube | - | Tube | Active | Trench | 650 V | 60 A | - | 1.68V @ 15V, 30A | 63.5 W | 330µJ (on), 760µJ (off) | Standard | 72 nC | 35ns/120ns | 400V, 30A, 10Ohm, 15V | - | 175°C (TJ) | Through Hole | SC-94 | TO-3PFP | ||
778 In Stock | 1 : £3.25000 Tube | - | Tube | Active | Trench | 650 V | 60 A | - | 1.95V @ 15V, 30A | 65 W | 360µJ (on), 350µJ (off) | Standard | 74 nC | 35ns/125ns | 400V, 30A, 10Ohm, 15V | 80 ns | 175°C (TJ) | Through Hole | SC-94 | TO-3PFP | ||
0 In Stock Check Lead Time | 300 : £3.73840 Tube | - | Tube | Active | Trench | 650 V | 150 A | - | 2V @ 15V, 75A | 312 W | 1.6mJ (on), 1mJ (off) | Standard | 54 nC | 29ns/113ns | 400V, 75A, 16Ohm, 15V | 72 ns | 175°C (TJ) | Through Hole | TO-247-3 | TO-247A | ||
385 In Stock | 1 : £4.24000 Tube | - | Tube | Active | Trench | 650 V | 80 A | - | 2.4V @ 15V, 40A | 340.9 W | 450µJ (on), 550µJ (off) | Standard | 138 nC | 45ns/170ns | 400V, 40A, 10Ohm, 15V | 100 ns | 175°C (TJ) | Through Hole | TO-247-3 | TO-247A | ||
295 In Stock | 1 : £7.99000 Tube | - | Tube | Active | Trench | 1250 V | 80 A | - | 2.34V @ 15V, 40A | 319 W | 2mJ (on), 1.4mJ (off) | Standard | 85 nC | 25ns/124ns | 600V, 40A, 10Ohm, 15V | 156 ns | 175°C (TJ) | Through Hole | TO-247-3 | TO-247A | ||
175 In Stock | 1 : £9.24000 Tube | * | Tube | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
27,000 Marketplace | 361 : £0.64349 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
267,000 Marketplace | 353 : £0.65901 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
1,899,000 Marketplace | 325 : £0.71326 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
18,000 Marketplace | 313 : £0.74428 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
621,000 Marketplace | 290 : £0.80631 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
32,800 Marketplace | 233 : £1.00013 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
8,437 Marketplace | 204 : £1.14745 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
5,896 Marketplace | 204 : £1.14745 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
164,800 Marketplace | 189 : £1.23275 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
9,000 Marketplace | 189 : £1.23275 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
9,000 Marketplace | 189 : £1.23275 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
1,172 Marketplace | 166 : £1.40331 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |