Single IGBTs

Results: 216
Stocking Options
Environmental Options
Media
Exclude
216Results
Applied FiltersRemove All

Showing
of 216
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
IGBT Type
Voltage - Collector Emitter Breakdown (Max)
Current - Collector (Ic) (Max)
Current - Collector Pulsed (Icm)
Vce(on) (Max) @ Vge, Ic
Power - Max
Switching Energy
Input Type
Gate Charge
Td (on/off) @ 25°C
Test Condition
Reverse Recovery Time (trr)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
BA17818FP-E2
RGT16BM65DTL
IGBT TRENCH FS 650V 16A TO-252
Rohm Semiconductor
9,396
In Stock
1 : £2.25000
Cut Tape (CT)
2,500 : £0.68023
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Trench Field Stop
650 V
16 A
24 A
2.1V @ 15V, 8A
94 W
-
Standard
21 nC
13ns/33ns
400V, 8A, 10Ohm, 15V
42 ns
-40°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252
SCT2450KEGC11
RGS80TS65DHRC11
IGBT TRENCH FS 650V 73A TO-247N
Rohm Semiconductor
703
In Stock
1 : £6.57000
Tube
-
Tube
Active
Trench Field Stop
650 V
73 A
120 A
2.1V @ 15V, 40A
272 W
1.05mJ (on), 1.03mJ (off)
Standard
48 nC
37ns/112ns
400V, 40A, 10Ohm, 15V
103 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
TO-247N
SCT2450KEGC11
RGTVX2TS65DGC11
IGBT TRENCH FS 650V 111A TO-247N
Rohm Semiconductor
530
In Stock
Not For New Designs
-
Tube
Not For New Designs
Trench Field Stop
650 V
111 A
240 A
1.9V @ 15V, 60A
319 W
2.08mJ (on), 1.15mJ (off)
Standard
123 nC
49ns/150ns
400V, 60A, 10Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
TO-247N
SCT2450KEGC11
RGS80TSX2DHRC11
IGBT TRENCH FS 1200V 80A TO-247N
Rohm Semiconductor
1,344
In Stock
1 : £10.81000
Tube
-
Tube
Active
Trench Field Stop
1200 V
80 A
120 A
2.1V @ 15V, 40A
555 W
3mJ (on), 3.1mJ (off)
Standard
104 nC
49ns/199ns
600V, 40A, 10Ohm, 15V
198 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
TO-247N
TO-220FM
RGT8TM65DGC9
IGBT TRENCH FS 650V 5A TO-220NFM
Rohm Semiconductor
761
In Stock
1 : £1.15000
Tube
-
Tube
Active
Trench Field Stop
650 V
5 A
12 A
2.1V @ 15V, 4A
16 W
-
Standard
13.5 nC
17ns/69ns
400V, 4A, 50Ohm, 15V
40 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-220-3 Full Pack
TO-220NFM
RB238NS-60FHTL
RGT16NS65DGTL
IGBT TRENCH FS 650V 16A LPDS
Rohm Semiconductor
978
In Stock
1 : £1.96000
Cut Tape (CT)
1,000 : £0.63949
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Trench Field Stop
650 V
16 A
24 A
2.1V @ 15V, 8A
94 W
-
Standard
21 nC
13ns/33ns
400V, 8A, 10Ohm, 15V
42 ns
-40°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
LPDS
4,377
In Stock
1 : £1.98000
Cut Tape (CT)
2,500 : £0.58793
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
430 V
30 A
-
2.0V @ 5V, 10A
125 W
-
Standard
22 nC
500ns/4µs
300V, 8A, 100Ohm, 5V
-
-40°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252
LPDS (TO-263S)
RGPR20NS43HRTL
IGBT 460V 20A IGNITION LPDS
Rohm Semiconductor
982
In Stock
1 : £2.05000
Cut Tape (CT)
1,000 : £0.67365
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
460 V
20 A
-
2.0V @ 5V, 10A
107 W
-
Standard
14 nC
500ns/4µs
300V, 8A, 100Ohm, 5V
-
-40°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
LPDS
RB238NS-60FHTL
RGPR30NS40HRTL
IGBT 430V 30A IGNITION LPDS
Rohm Semiconductor
572
In Stock
1 : £2.09000
Cut Tape (CT)
1,000 : £0.68926
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
430 V
30 A
-
2.0V @ 5V, 10A
125 W
-
Standard
22 nC
500ns/4µs
300V, 8A, 100Ohm, 5V
-
-40°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
LPDS
R6020ENZ4C13
RGTH00TS65GC13
IGBT TRENCH FS 650V 85A TO-247
Rohm Semiconductor
413
In Stock
1 : £2.74000
Tube
-
Tube
Active
Trench Field Stop
650 V
85 A
200 A
2.1V @ 15V, 50A
277 W
-
Standard
94 nC
39ns/143ns
400V, 50A, 10Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
TO-247
RB238NS-60FHTL
RGT40NL65DGTL
IGBT TRENCH FS 650V 40A LPDS
Rohm Semiconductor
2,394
In Stock
1 : £3.22000
Cut Tape (CT)
1,000 : £1.14134
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Trench Field Stop
650 V
40 A
60 A
2.1V @ 15V, 20A
161 W
-
Standard
40 nC
22ns/75ns
400V, 20A, 10Ohm, 15V
58 ns
-40°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
LPDS
TO-220FM
RGT40TM65DGC9
IGBT TRENCH FS 650V 17A TO220NFM
Rohm Semiconductor
1,875
In Stock
1 : £3.26000
Tube
-
Tube
Active
Trench Field Stop
650 V
17 A
60 A
2.1V @ 15V, 20A
39 W
-
Standard
40 nC
22ns/75ns
400V, 20A, 10Ohm, 15V
58 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-220-3 Full Pack
TO-220NFM
242
In Stock
1 : £4.12000
Tube
-
Tube
Active
-
650 V
96 A
200 A
1.9V @ 15V, 50A
254 W
180µJ (on), 420µJ (off)
Standard
141 nC
49ns/180ns
400V, 25A, 10Ohm, 15V
33 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
TO-247N
SCT2450KEGC11
RGS50TSX2DHRC11
IGBT TRENCH FS 1200V 50A TO-247N
Rohm Semiconductor
466
In Stock
1 : £8.73000
Tube
-
Tube
Active
Trench Field Stop
1200 V
50 A
75 A
2.1V @ 15V, 25A
395 W
1.4mJ (on), 1.65mJ (off)
Standard
67 nC
37ns/140ns
600V, 25A, 10Ohm, 15V
182 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
TO-247N
SCT2450KEGC11
RGWX5TS65EHRC11
IGBT TRENCH FS 650V 132A TO-247N
Rohm Semiconductor
450
In Stock
1 : £9.06000
Tube
-
Tube
Active
Trench Field Stop
650 V
132 A
300 A
1.9V @ 15V, 75A
348 W
-
Standard
213 nC
59ns/243ns
400V, 37.5A, 10Ohm, 15V
100 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
TO-247N
SCT2450KEGC11
RGS80TSX2DGC11
IGBT TRENCH FS 1200V 80A TO-247N
Rohm Semiconductor
183
In Stock
1 : £10.11000
Tube
-
Tube
Active
Trench Field Stop
1200 V
80 A
120 A
2.1V @ 15V, 40A
555 W
3mJ (on), 3.1mJ (off)
Standard
104 nC
49ns/199ns
600V, 40A, 10Ohm, 15V
198 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
TO-247N
RGT8NS65DGC9
RGT8NS65DGC9
IGBT TRENCH FS 650V 8A TO-262
Rohm Semiconductor
962
In Stock
1 : £1.19000
Tube
-
Tube
Active
Trench Field Stop
650 V
8 A
12 A
2.1V @ 15V, 4A
65 W
-
Standard
13.5 nC
17ns/69ns
400V, 4A, 50Ohm, 15V
40 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-262-3 Long Leads, I2PAK, TO-262AA
TO-262
RGT8NS65DGC9
RGT16NS65DGC9
IGBT TRENCH FS 650V 16A TO-262
Rohm Semiconductor
659
In Stock
1 : £1.41000
Tube
-
Tube
Active
Trench Field Stop
650 V
16 A
24 A
2.1V @ 15V, 8A
94 W
-
Standard
21 nC
13ns/33ns
400V, 8A, 10Ohm, 15V
42 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-262-3 Long Leads, I2PAK, TO-262AA
TO-262
TO-220FM
RGT30TM65DGC9
IGBT TRENCH FS 650V 14A TO220NFM
Rohm Semiconductor
768
In Stock
1 : £1.55000
Tube
-
Tube
Active
Trench Field Stop
650 V
14 A
45 A
2.1V @ 15V, 15A
32 W
-
Standard
32 nC
18ns/64ns
400V, 15A, 10Ohm, 15V
55 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-220-3 Full Pack
TO-220NFM
2,500
In Stock
1 : £2.05000
Cut Tape (CT)
2,500 : £0.61190
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
460 V
20 A
-
2.0V @ 5V, 10A
107 W
-
Standard
14 nC
500ns/4µs
300V, 8A, 100Ohm, 5V
-
-40°C ~ 75°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252
RB238NS-60FHTL
RGT8NL65DGTL
IGBT TRENCH FS 650V 8A LPDS
Rohm Semiconductor
972
In Stock
1 : £2.19000
Cut Tape (CT)
1,000 : £0.72672
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Trench Field Stop
650 V
8 A
12 A
2.1V @ 15V, 4A
65 W
-
Standard
13.5 nC
17ns/69ns
400V, 4A, 50Ohm, 15V
40 ns
-40°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
LPDS
SCT2450KEGC11
RGCL80TS60GC11
IGBT TRENCH FS 600V 65A TO-247N
Rohm Semiconductor
400
In Stock
1 : £2.20000
Bulk
-
Bulk
Not For New Designs
Trench Field Stop
600 V
65 A
160 A
1.8V @ 15V, 40A
148 W
1.11mJ (on), 1.68mJ (off)
Standard
98 nC
53ns/227ns
400V, 40A, 10Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
TO-247N
7,479
In Stock
1 : £2.26000
Cut Tape (CT)
2,500 : £0.68505
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
460 V
20 A
-
2.0V @ 5V, 10A
107 W
-
Standard
14 nC
500ns/4µs
300V, 8A, 100Ohm, 5V
-
-40°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252
RGT8NS65DGC9
RGT40NS65DGC9
IGBT TRENCH FS 650V 40A TO-262
Rohm Semiconductor
1,000
In Stock
1 : £2.30000
Tube
-
Tube
Active
Trench Field Stop
650 V
40 A
60 A
2.1V @ 15V, 20A
161 W
-
Standard
40 nC
22ns/75ns
400V, 20A, 10Ohm, 15V
58 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-262-3 Long Leads, I2PAK, TO-262AA
TO-262
RGT20NL65GTL
RGT20NL65GTL
IGBT TRENCH FS 650V 20A TO-263AB
Rohm Semiconductor
1,000
In Stock
1 : £2.31000
Cut Tape (CT)
1,000 : £0.77386
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Trench Field Stop
650 V
20 A
30 A
2.1V @ 15V, 10A
106 W
-
Standard
22 nC
12ns/32ns
400V, 10A, 10Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB
Showing
of 216

Single IGBTs


Single IGBTs (Insulated Gate Bipolar Transistors) are multilayered semiconductor devices with three terminals that can handle high currents and have fast switching features. They are characterized by type, collector-emitter breakdown voltage, collector current, pulsed collector current, VCE(ON), switching energy, and gate charge.