Single IGBTs

Results: 15
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
IGBT Type
Voltage - Collector Emitter Breakdown (Max)
Current - Collector (Ic) (Max)
Current - Collector Pulsed (Icm)
Vce(on) (Max) @ Vge, Ic
Power - Max
Switching Energy
Input Type
Gate Charge
Td (on/off) @ 25°C
Test Condition
Reverse Recovery Time (trr)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
PG-TO247-3
IGW75N65H5XKSA1
IGBT TRENCH 650V 120A TO247-3
Infineon Technologies
505
In Stock
1 : £4.81000
Tube
Tube
Active
Trench
650 V
120 A
300 A
2.1V @ 15V, 75A
395 W
2.25mJ (on), 950µJ (off)
Standard
160 nC
28ns/174ns
400V, 75A, 8Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3
PG-TO247-3
IKW75N65EH5XKSA1
IGBT TRENCH 650V 90A TO247-3
Infineon Technologies
907
In Stock
1 : £5.47000
Tube
Tube
Active
Trench
650 V
90 A
300 A
2.1V @ 15V, 75A
395 W
2.3mJ (on), 900µJ (off)
Standard
160 nC
28ns/174ns
400V, 75A, 8Ohm, 15V
92 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3
410
In Stock
1 : £6.05000
Tube
Tube
Active
-
650 V
80 A
300 A
1.35V @ 15V, 75A
536 W
1.61mJ (on), 3.2mJ (off)
Standard
436 nC
40ns/275ns
400V, 75A, 4Ohm, 15V
114 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3
TO-247-3
IKWH20N65WR6XKSA1
IGBT TRENCH FS 650V 55A TO247-3
Infineon Technologies
148
In Stock
1 : £2.71000
Tube
Tube
Active
Trench Field Stop
650 V
55 A
60 A
1.7V @ 15V, 20A
136 W
-
Standard
97 nC
-
-
-
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3-32
TO-247-3
IKWH60N65WR6XKSA1
IGBT TRENCH FS 650V 100A TO247-3
Infineon Technologies
106
In Stock
1 : £4.09000
Tube
Tube
Active
Trench Field Stop
650 V
100 A
180 A
1.85V @ 15V, 60A
240 W
1.82mJ (on), 850µJ (off)
Standard
174 nC
35ns/311ns
400V, 60A, 15Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3-32
PG-TO247-3
IKW75N65ET7XKSA1
IGBT TRENCH FS 650V 80A TO247-3
Infineon Technologies
429
In Stock
1 : £4.54000
Tube
Tube
Active
Trench Field Stop
650 V
80 A
225 A
1.65V @ 15V, 75A
333 W
2.17mJ (on), 1.23mJ (off)
Standard
435 nC
28ns/310ns
400V, 75A, 4.7Ohm, 15V
100 ns
-40°C ~ 175°C (TJ)
Automotive
AEC-Q101
Through Hole
TO-247-3
PG-TO247-3
IKZA40N65RH5XKSA1
IKZA40N65RH5XKSA1
IGBT TRENCH FS 650V 74A TO247-4
Infineon Technologies
5
In Stock
400
Marketplace
1 : £5.82000
Tube
86 : £2.79302
Bulk
Bulk
Tube
Active
Trench Field Stop
650 V
74 A
60 A
2.1V @ 15V, 40A
250 W
140µJ (on), 120µJ (off)
Standard
95 nC
17ns/165ns
400V, 20A, 15Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-4
PG-TO247-4-3
PG-TO247-4-3
IKZA50N65RH5XKSA1
IGBT TRENCH FS 650V 80A TO247-4
Infineon Technologies
459
In Stock
1 : £6.58000
Tube
Tube
Active
Trench Field Stop
650 V
80 A
200 A
2.1V @ 15V, 50A
305 W
200µJ (on), 180µJ (off)
Standard
120 nC
21ns/180ns
400V, 25A, 12Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-4
PG-TO247-4-3
PG-TO247-3
IKW50N65SS5XKSA1
IGBT TRENCH FS 650V 80A TO247-3
Infineon Technologies
116
In Stock
1 : £8.15000
Tube
Tube
Active
Trench Field Stop
650 V
80 A
200 A
1.7V @ 15V, 50A
274 W
320µJ (on), 550µJ (off)
Standard
110 nC
20ns/140ns
400V, 50A, 9Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3
PG-TO247-4-3
IKZA50N65SS5XKSA1
IGBT TRENCH FS 650V 80A TO247-4
Infineon Technologies
198
In Stock
1 : £9.67000
Tube
Tube
Active
Trench Field Stop
650 V
80 A
200 A
1.7V @ 15V, 50A
274 W
230µJ (on), 520µJ (off)
Standard
110 nC
19ns/140ns
400V, 50A, 9Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-4
PG-TO247-4-3
PG-TO247-3
IKW75N65SS5XKSA1
IGBT TRENCH FS 650V 80A TO247-3
Infineon Technologies
210
In Stock
1 : £11.40000
Tube
Tube
Active
Trench Field Stop
650 V
80 A
300 A
1.7V @ 15V, 75A
395 W
450µJ (on), 750µJ (off)
Standard
164 nC
22ns/145ns
400V, 75A, 5.6Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3
PG-HSIP247-3-2
IKFW75N65EH5XKSA1
IGBT TRENCH FS 650V 80A HSIP247
Infineon Technologies
68
In Stock
1 : £8.24000
Tube
Tube
Active
Trench Field Stop
650 V
80 A
240 A
2.1V @ 15V, 60A
148 W
1.8mJ (on), 600µJ (off)
Standard
144 nC
30ns/206ns
400V, 60A, 12Ohm, 15V
75 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-HSIP247-3-2
PG-HSIP247-3-2
IKFW40N65ES5XKSA1
IGBT TRENCH FS 650V 60A HSIP247
Infineon Technologies
33
In Stock
1 : £7.16000
Tube
Tube
Active
Trench Field Stop
650 V
60 A
120 A
1.7V @ 15V, 30A
106 W
560µJ (on), 320µJ (off)
Standard
70 nC
17ns/124ns
400V, 30A, 13Ohm, 15V
75 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-HSIP247-3-2
PG-TO247-3
IKW75N65RH5XKSA1
IGBT TRENCH FS 650V 80A TO247-3
Infineon Technologies
9
In Stock
1 : £7.64000
Tube
Tube
Active
Trench Field Stop
650 V
80 A
300 A
2.1V @ 15V, 75A
395 W
360µJ (on), 300µJ (off)
Standard
168 nC
26ns/180ns
400V, 37.5A, 9Ohm, 15V
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
PG-TO247-3
0
In Stock
Check Lead Time
240 : £3.10788
Tube
Tube
Active
-
650 V
90 A
300 A
2.1V @ 15V, 75A
395 W
680µJ (on), 430µJ (off)
Standard
166 nC
26ns/347ns
400V, 37.5A, 10Ohm, 15V
58 ns
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-4
PG-TO247-4
Showing
of 15

Single IGBTs


Single IGBTs (Insulated Gate Bipolar Transistors) are multilayered semiconductor devices with three terminals that can handle high currents and have fast switching features. They are characterized by type, collector-emitter breakdown voltage, collector current, pulsed collector current, VCE(ON), switching energy, and gate charge.