Single IGBTs

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
IGBT Type
Voltage - Collector Emitter Breakdown (Max)
Current - Collector (Ic) (Max)
Current - Collector Pulsed (Icm)
Vce(on) (Max) @ Vge, Ic
Power - Max
Switching Energy
Input Type
Gate Charge
Td (on/off) @ 25°C
Test Condition
Reverse Recovery Time (trr)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-247-3
IXXH80N65B4
IGBT PT 650V 160A TO-247AD
IXYS
6,466
In Stock
1 : £6.10000
Tube
Tube
Active
PT
650 V
160 A
430 A
2V @ 15V, 80A
625 W
3.77mJ (on), 1.2mJ (off)
Standard
120 nC
38ns/120ns
400V, 80A, 3Ohm, 15V
-
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
TO-247AD (IXXH)
TO-247
BIDW50N65T
IGBT TRENCH FS 650V 100A TO-247
Bourns Inc.
2,883
In Stock
1 : £3.42000
Tube
-
Tube
Active
Trench Field Stop
650 V
100 A
150 A
2.2V @ 15V, 50A
416 W
3mJ (on), 1.1mJ (off)
Standard
123 nC
37ns/125ns
400V, 50A, 10Ohm, 15V
37.5 ns
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247
AIMZA75R016M1HXKSA1
IGZ100N65H5XKSA1
IGBT TRENCH 650V 161A TO247-4
Infineon Technologies
0
In Stock
1,420
Marketplace
240 : £2.93425
Tube
75 : £3.20800
Bulk
Bulk
Tube
Last Time Buy
Trench
650 V
161 A
400 A
2.1V @ 15V, 100A
536 W
850µJ (on), 770µJ (off)
Standard
210 nC
30ns/421ns
400V, 50A, 8Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-4
PG-TO247-4
100
Marketplace
69 : £3.50319
Bulk
-
Bulk
Active
-
650 V
140 A
225 A
2V @ 15V, 75A
455 W
2.5mJ (on), 2.2mJ (off)
Standard
210 nC
50ns/200ns
400V, 75A, 10Ohm, 15V
-
-40°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
TO-247AD
Showing
of 4

Single IGBTs


Single IGBTs (Insulated Gate Bipolar Transistors) are multilayered semiconductor devices with three terminals that can handle high currents and have fast switching features. They are characterized by type, collector-emitter breakdown voltage, collector current, pulsed collector current, VCE(ON), switching energy, and gate charge.