Rohm Semiconductor Single FETs, MOSFETs

Results: 1,257
Series
-*OptiMOS®
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveLast Time BuyNot For New DesignsObsolete
FET Type
-N-ChannelP-Channel
Technology
-GaNFET (Gallium Nitride)MOSFET (Metal Oxide)SiCFET (Silicon Carbide)
Drain to Source Voltage (Vdss)
12 V20 V30 V40 V45 V50 V60 V80 V100 V150 V190 V200 V
Current - Continuous Drain (Id) @ 25°C
100mA (Ta)115mA (Ta)150mA (Ta)180mA (Ta)200mA (Ta)210mA (Ta)230mA (Ta)250mA (Ta)300mA (Ta)310mA (Ta)380mA (Ta)400mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
0.9V, 4.5V1.2V, 2.5V1.2V, 4.5V1.5V, 4.5V1.8V, 4.5V1.8V, 4V2.5V, 10V2.5V, 4.5V2.5V, 4V4V, 10V4.5V4.5V, 10V
Rds On (Max) @ Id, Vgs
1.1mOhm @ 90A, 10V1.34mOhm @ 90A, 10V1.38mOhm @ 90A, 10V1.47mOhm @ 90A, 10V1.64mOhm @ 90A, 10V1.7mOhm @ 35A, 10V1.84mOhm @ 90A, 10V1.86mOhm @ 50A, 10V1.9mOhm @ 32A, 10V2.1mOhm @ 32A, 10V2.2mOhm @ 30A, 10V2.3mOhm @ 28A, 10V
Vgs(th) (Max) @ Id
800mV @ 1mA1V @ 100µA1V @ 1mA1.2V @ 1mA1.3V @ 1mA1.5V @ 100µA1.5V @ 10mA1.5V @ 11mA1.5V @ 1mA1.5V @ 2mA2V @ 10µA2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
1.4 nC @ 4.5 V1.4 nC @ 5 V1.5 nC @ 4.5 V1.7 nC @ 5 V1.8 nC @ 4.5 V1.9 nC @ 5 V2 nC @ 4.5 V2 nC @ 5 V2.1 nC @ 4.5 V2.1 nC @ 5 V2.1 nC @ 10 V2.2 nC @ 4.5 V
Vgs (Max)
-8V-8V, 0V+5V, -20V+6V, -10V+7V, -0.2V±8V±10V10V±12V12V±20V20V+21V, -4V±21V
Input Capacitance (Ciss) (Max) @ Vds
7.1 pF @ 10 V7.5 pF @ 10 V12 pF @ 10 V13 pF @ 5 V15 pF @ 10 V15 pF @ 25 V15 pF @ 30 V18 pF @ 10 V20 pF @ 10 V24 pF @ 10 V25 pF @ 10 V26 pF @ 10 V
FET Feature
-Schottky Diode (Body)Schottky Diode (Isolated)
Power Dissipation (Max)
100mW (Ta)150mW (Ta)200mW200mW (Ta)225mW (Ta)300mW (Ta)320mW (Ta)350mW (Ta)350mW (Tc)400mW (Ta)500mW (Ta)540mW (Ta)
Operating Temperature
-55°C ~ 150°C-55°C ~ 150°C (TJ)-40°C ~ 150°C (TJ)150°C150°C (TJ)175°C175°C (TJ)-
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
-Chassis MountSurface MountSurface Mount, Wettable FlankThrough Hole
Supplier Device Package
6-WEMT8-HSMT (3.2x3)8-HSOP8-PSOP8-SOIC8-SOP8-SOP-J8-TSST-CPT3DFN1006-3DFN1010-3W
Package / Case
3-SMD, Flat Leads3-SMD, No Lead3-XDFN3-XFDFN6-PowerUDFN6-PowerUFDFN6-PowerWFDFN6-SMD (5 Leads), Flat Leads6-SMD, Flat Leads6-UDFN Exposed Pad8-PowerDFN8-PowerTDFN
Stocking Options
Environmental Options
Media
Marketplace Product
1,257Results
Applied FiltersRemove All

Showing
of 1,257
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
EMT3F
RE1C002UNTCL
MOSFET N-CH 20V 200MA EMT3F
Rohm Semiconductor
1,133,518
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.02256
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
200mA (Ta)
1.2V, 2.5V
1.2Ohm @ 100mA, 2.5V
1V @ 1mA
-
±8V
25 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
EMT3F (SOT-416FL)
SC-89, SOT-490
UMT3F
RU1J002YNTCL
MOSFET N-CH 50V 200MA UMT3F
Rohm Semiconductor
496,495
In Stock
1 : £0.11000
Cut Tape (CT)
3,000 : £0.02965
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
0.9V, 4.5V
2.2Ohm @ 200mA, 4.5V
800mV @ 1mA
-
±8V
26 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
UMT3F
SC-85
VMT3 Pkg
RUM001L02T2CL
MOSFET N-CH 20V 100MA VMT3
Rohm Semiconductor
671,981
In Stock
This product has a maximum purchase limit
1 : £0.16000
Cut Tape (CT)
8,000 : £0.02918
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
100mA (Ta)
1.2V, 4.5V
3.5Ohm @ 100mA, 4.5V
1V @ 100µA
-
±8V
7.1 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
VMT3
SOT-723
VMT3 Pkg
RZM002P02T2L
MOSFET P-CH 20V 200MA VMT3
Rohm Semiconductor
100,997
In Stock
1 : £0.17000
Cut Tape (CT)
8,000 : £0.03958
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
200mA (Ta)
1.2V, 4.5V
1.2Ohm @ 200mA, 4.5V
1V @ 100µA
1.4 nC @ 4.5 V
±10V
115 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
VMT3
SOT-723
VMT3 Pkg
RUM002N02T2L
MOSFET N-CH 20V 200MA VMT3
Rohm Semiconductor
589,827
In Stock
1 : £0.18000
Cut Tape (CT)
8,000 : £0.03248
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
200mA (Ta)
1.2V, 2.5V
1.2Ohm @ 200mA, 2.5V
1V @ 1mA
-
±8V
25 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
VMT3
SOT-723
2SA2018TL
2SK3019TL
MOSFET N-CH 30V 100MA EMT3
Rohm Semiconductor
35,205
In Stock
This product has a maximum purchase limit
1 : £0.18000
Cut Tape (CT)
3,000 : £0.04627
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
30 V
100mA (Ta)
2.5V, 4V
8Ohm @ 10mA, 4V
1.5V @ 100µA
-
±20V
13 pF @ 5 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
EMT3
SC-75, SOT-416
VMT3 Pkg
RUM002N05T2L
MOSFET N-CH 50V 200MA VMT3
Rohm Semiconductor
721,855
In Stock
1 : £0.19000
Cut Tape (CT)
8,000 : £0.03572
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
1.2V, 4.5V
2.2Ohm @ 200mA, 4.5V
1V @ 1mA
-
±8V
25 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
VMT3
SOT-723
VMT3 Pkg
RYM002N05T2CL
MOSFET N-CH 50V 200MA VMT3
Rohm Semiconductor
888,627
In Stock
1 : £0.22000
Cut Tape (CT)
8,000 : £0.04306
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
0.9V, 4.5V
2.2Ohm @ 200mA, 4.5V
800mV @ 1mA
-
±8V
26 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
VMT3
SOT-723
RV2C001ZPT2L
RV2C010UNT2L
MOSFET N-CH 20V 1A DFN1006-3
Rohm Semiconductor
28,692
In Stock
1 : £0.23000
Cut Tape (CT)
8,000 : £0.05550
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1A (Ta)
1.2V, 4.5V
470mOhm @ 500mA, 4.5V
1V @ 1mA
-
±8V
40 pF @ 10 V
-
400mW (Ta)
150°C (TJ)
-
-
Surface Mount
VML1006
SC-101, SOT-883
VML0604
RV3C002UNT2CL
MOSFET N-CH 20V 150MA VML0604
Rohm Semiconductor
151,801
In Stock
1 : £0.35000
Cut Tape (CT)
8,000 : £0.08729
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
150mA (Ta)
1.5V, 4.5V
2Ohm @ 150mA, 4.5V
1V @ 100µA
-
±10V
12 pF @ 10 V
-
100mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
VML0604
3-XFDFN
TSMT3
RUR040N02TL
MOSFET N-CH 20V 4A TSMT3
Rohm Semiconductor
21,604
In Stock
1 : £0.63000
Cut Tape (CT)
3,000 : £0.18370
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
4A (Ta)
1.5V, 4.5V
35mOhm @ 4A, 4.5V
1.3V @ 1mA
8 nC @ 4.5 V
±10V
680 pF @ 10 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
TSMT3
SC-96
RTF025N03FRATL
RTF025N03TL
MOSFET N-CH 30V 2.5A TUMT3
Rohm Semiconductor
16,188
In Stock
1 : £0.64000
Cut Tape (CT)
3,000 : £0.19003
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
2.5A (Ta)
2.5V, 4.5V
67mOhm @ 2.5A, 4.5V
1.5V @ 1mA
5.2 nC @ 4.5 V
±12V
270 pF @ 10 V
-
800mW (Ta)
150°C (TJ)
-
-
Surface Mount
TUMT3
3-SMD, Flat Leads
TO-243AA
2SK3065T100
MOSFET N-CH 60V 2A MPT3
Rohm Semiconductor
26,567
In Stock
1 : £0.67000
Cut Tape (CT)
1,000 : £0.22591
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
60 V
2A (Ta)
2.5V, 4V
320mOhm @ 1A, 4V
1.5V @ 1mA
-
±20V
160 pF @ 10 V
-
500mW (Ta)
150°C (TJ)
-
-
Surface Mount
MPT3
TO-243AA
RQ3E120ATTB
RQ3E120ATTB
MOSFET P-CH 30V 12A 8HSMT
Rohm Semiconductor
4,550
In Stock
1 : £0.69000
Cut Tape (CT)
3,000 : £0.20349
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
12A (Ta)
4.5V, 10V
8mOhm @ 12A, 10V
2.5V @ 1mA
62 nC @ 10 V
±20V
3200 pF @ 15 V
-
2W (Ta)
150°C (TJ)
-
-
Surface Mount
8-HSMT (3.2x3)
8-PowerVDFN
TSMT6_TSMT6 Pkg
RQ6L035ATTCR
PCH -60V -3.5A POWER MOSFET - RQ
Rohm Semiconductor
8,392
In Stock
1 : £0.80000
Cut Tape (CT)
3,000 : £0.24233
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
3.5A (Ta)
4.5V, 10V
78mOhm @ 3.5A, 10V
2.5V @ 1mA
22 nC @ 10 V
±20V
1190 pF @ 30 V
-
950mW (Ta)
150°C (TJ)
-
-
Surface Mount
TSMT6 (SC-95)
SOT-23-6 Thin, TSOT-23-6
BA17818FP-E2
RD3H160SPFRATL
MOSFET P-CH 45V 16A TO252
Rohm Semiconductor
490
In Stock
1 : £1.38000
Cut Tape (CT)
2,500 : £0.46504
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
45 V
16A (Ta)
4V, 10V
50mOhm @ 16A, 10V
3V @ 1mA
16 nC @ 5 V
±20V
2000 pF @ 10 V
-
20W (Tc)
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-252
TO-252-3, DPAK (2 Leads + Tab), SC-63
BA17818FP-E2
RD3P130SPFRATL
MOSFET P-CH 100V 13A TO252
Rohm Semiconductor
3,701
In Stock
1 : £1.65000
Cut Tape (CT)
2,500 : £0.58369
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
13A (Ta)
4V, 10V
200mOhm @ 6.5A, 10V
2.5V @ 1mA
40 nC @ 10 V
±20V
2400 pF @ 25 V
-
20W (Tc)
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-252
TO-252-3, DPAK (2 Leads + Tab), SC-63
BA17818FP-E2
RD3G07BATTL1
PCH -40V -70A POWER MOSFET - RD3
Rohm Semiconductor
9,484
In Stock
1 : £1.95000
Cut Tape (CT)
2,500 : £0.73201
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
70A (Tc)
4.5V, 10V
7.1mOhm @ 70A, 10V
2.5V @ 1mA
105 nC @ 10 V
±20V
5550 pF @ 20 V
-
101W (Tc)
150°C (TJ)
-
-
Surface Mount
TO-252
TO-252-3, DPAK (2 Leads + Tab), SC-63
RXH070N03TB1
RS3L110ATTB1
PCH -60V -11A POWER MOSFET - RS3
Rohm Semiconductor
3,391
In Stock
1 : £2.03000
Cut Tape (CT)
2,500 : £0.76741
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
11A (Ta)
4.5V, 10V
12.8mOhm @ 11A, 10V
2.5V @ 1mA
115 nC @ 10 V
±20V
6300 pF @ 30 V
-
1.4W (Ta)
150°C (TJ)
-
-
Surface Mount
8-SOP
8-SOIC (0.154", 3.90mm Width)
HSOP8
RS1E220ATTB1
MOSFET P-CH 30V 22A/76A 8HSOP
Rohm Semiconductor
8,136
In Stock
1 : £2.19000
Cut Tape (CT)
2,500 : £0.84779
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
22A (Ta), 76A (Tc)
4.5V, 10V
4.1mOhm @ 22A, 10V
2.5V @ 2mA
130 nC @ 10 V
±20V
5850 pF @ 15 V
-
3W (Ta)
150°C (TJ)
-
-
Surface Mount
8-HSOP
8-PowerTDFN
8-SOIC
RS3E180ATTB1
MOSFET P-CH 30V 18A 8SOP
Rohm Semiconductor
4,154
In Stock
1 : £2.19000
Cut Tape (CT)
2,500 : £0.84779
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
18A (Ta)
4.5V, 10V
5.4mOhm @ 18A, 10V
2.5V @ 5mA
160 nC @ 10 V
±20V
7200 pF @ 15 V
-
1.4W (Ta)
150°C (TJ)
-
-
Surface Mount
8-SOP
8-SOIC (0.154", 3.90mm Width)
LPTS
R6020ENJTL
MOSFET N-CH 600V 20A LPTS
Rohm Semiconductor
4,781
In Stock
1 : £2.40000
Cut Tape (CT)
1,000 : £0.95879
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
20A (Tc)
10V
196mOhm @ 9.5A, 10V
4V @ 1mA
60 nC @ 10 V
±20V
1400 pF @ 25 V
-
40W (Tc)
150°C (TJ)
-
-
Surface Mount
LPTS
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-247N
SCT3120ALGC11
SICFET N-CH 650V 21A TO247N
Rohm Semiconductor
5,470
In Stock
1 : £5.27000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
650 V
21A (Tc)
18V
156mOhm @ 6.7A, 18V
5.6V @ 3.33mA
38 nC @ 18 V
+22V, -4V
460 pF @ 500 V
-
103W (Tc)
175°C (TJ)
-
-
Through Hole
TO-247N
TO-247-3
SCT2xxxNYTB
SCT2750NYTB
SICFET N-CH 1700V 5.9A TO268
Rohm Semiconductor
1,188
In Stock
1 : £5.34000
Cut Tape (CT)
400 : £2.67543
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
N-Channel
SiCFET (Silicon Carbide)
1700 V
5.9A (Tc)
18V
975mOhm @ 1.7A, 18V
4V @ 630µA
17 nC @ 18 V
+22V, -6V
275 pF @ 800 V
-
57W (Tc)
175°C (TJ)
-
-
Surface Mount
TO-268
TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
TO-247N
SCT3160KLGC11
SICFET N-CH 1200V 17A TO247N
Rohm Semiconductor
2,874
In Stock
1 : £7.35000
Tube
-
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
17A (Tc)
18V
208mOhm @ 5A, 18V
5.6V @ 2.5mA
42 nC @ 18 V
+22V, -4V
398 pF @ 800 V
-
103W (Tc)
175°C (TJ)
-
-
Through Hole
TO-247N
TO-247-3
Showing
of 1,257

Rohm Semiconductor Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.