P-Channel Single FETs, MOSFETs

Results: 6,186
Manufacturer
Alpha & Omega Semiconductor Inc.Analog Power Inc.ANBON SEMICONDUCTOR (INT'L) LIMITEDCambridge GaN DevicesCentral Semiconductor CorpComchip TechnologyDiodes IncorporatedDiotec SemiconductorEVVOFairchild SemiconductorGoford SemiconductorGood-Ark Semiconductor
Series
-448AlphaMOSAutomotive, AEC-Q101BSSCMSDeepGATE™, STripFET™ H6DeepGATE™, STripFET™ VIDeepGATE™, STripFET™ VIIFemtoFET™FETKY™G
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Technology
-GaNFET (Gallium Nitride)MOSFET (Metal Oxide)SiCFET (Silicon Carbide)
Drain to Source Voltage (Vdss)
-30 V6 V8 V12 V14 V15 V16 V16.5 V20 V25 V28 V30 V
Current - Continuous Drain (Id) @ 25°C
35mA (Ta)45mA (Ta)50mA50mA (Ta)54mA (Tj)65mA (Ta)70mA (Ta)75mA (Ta)85mA (Tj)86mA (Tj)90mA (Ta)100mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
0.9V, 2.5V0.9V, 4.5V1.2V, 10V1.2V, 2.5V1.2V, 4.5V1.2V, 4V1.2V, 5V1.3V, 4.5V1.5V, 2.5V1.5V, 3.7V1.5V, 4.5V1.5V, 4V
Rds On (Max) @ Id, Vgs
1.4mOhm @ 10A, 10V1.4mOhm @ 23A, 10V1.5mOhm @ 20A, 10V1.6mOhm @ 25A, 10V1.7mOhm @ 20A, 10V1.7mOhm @ 30A, 4.5V1.8mOhm @ 100A, 10V1.8mOhm @ 23A, 10V1.9mOhm @ 25A, 10V1.95mOhm @ 25A, 10V2mOhm @ 10A, 10V2.1mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
400mV @ 250µA450mV @ 100µA (Min)450mV @ 1mA (Min)450mV @ 250µA (Min)500mV @ 250µA (Min)600mV @ 1mA (Typ)600mV @ 250µA (Min)600mV @ 500µA (Min)650mV @ 250µA680mV @ 1mA (Typ)700mV @ 250µA700mV @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
0.0007 nC @ 4.5 V0.3 nC @ 4.5 V0.31 nC @ 4.5 V0.35 nC @ 4.5 V0.35 nC @ 5 V0.36 nC @ 4.5 V0.36 nC @ 10 V0.4 nC @ 4.5 V0.5 nC @ 4 V0.5 nC @ 4.5 V500 pC @ 4.5 V0.5 nC @ 5 V
Vgs (Max)
-20V-12V-8V-8V, 0V-6.5V-6V-5V+2V, -15V+3V, -16V+5V, -16V+5V, -20V±5V
Input Capacitance (Ciss) (Max) @ Vds
3.5 pF @ 15 V5.2 pF @ 6 V6.2 pF @ 10 V7.4 pF @ 10 V7.5 pF @ 10 V9.1 pF @ 3 V10 pF @ 15 V11 pF @ 3 V11 pF @ 10 V12 pF @ 3 V12.2 pF @ 3 V12.8 pF @ 15 V
FET Feature
-Schottky Diode (Body)Schottky Diode (Isolated)
Power Dissipation (Max)
100mW100mW (Ta)121mW (Ta)125mW (Ta)150mW150mW (Ta)155mW (Ta)170mW (Ta)190mW (Ta)200mW200mW (Ta)225mW
Operating Temperature
-65°C ~ 150°C (TJ)-65°C ~ 175°C (TJ)-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 155°C (TJ)-55°C ~ 175°C-55°C ~ 175°C (TA)-55°C ~ 175°C (TJ)-50°C ~ 150°C (TJ)-50°C ~ 175°C (TJ)
Grade
-AutomotiveMilitary
Qualification
-AEC-Q100AEC-Q101MIL-PRF-19500/562MIL-PRF-19500/564MIL-PRF-19500/595MIL-PRF-19500/630
Mounting Type
-Chassis MountSurface MountSurface Mount, Wettable FlankThrough Hole
Supplier Device Package
3-CPH3-DFN (1.0 x 0.60)3-LGA (0.73x0.64)3-MCPH3-MPAK3-PICOSTAR3-PMCP3-SPA3-SSFP3-XDFN (0.42x0.62)3-XLLGA (0.62x0.62)4-AlphaDFN (0.97x0.97)
Package / Case
3-PowerSMD, Flat Leads3-SMD, Flat Leads3-SMD, No Lead3-SMD, Non-Standard3-SMD, SOT-23-3 Variant3-UDFN3-UFDFN3-XDFN3-XDFN Exposed Pad3-XFDFN3-XFLGA4-DIP (0.300", 7.62mm)
Stocking Options
Environmental Options
Media
Marketplace Product
6,186Results
Applied FiltersRemove All

Showing
of 6,186
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-236AB
BSS84AK,215
MOSFET P-CH 50V 180MA TO236AB
Nexperia USA Inc.
617,808
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.02127
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
180mA (Ta)
10V
7.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.35 nC @ 5 V
±20V
36 pF @ 25 V
-
350mW (Ta), 1.14W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS84-7-F
MOSFET P-CH 50V 130MA SOT23-3
Diodes Incorporated
412,970
In Stock
53,874,000
Factory
1 : £0.10000
Cut Tape (CT)
3,000 : £0.02735
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V
10Ohm @ 100mA, 5V
2V @ 1mA
-
±20V
45 pF @ 25 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-523
DMG1013T-7
MOSFET P-CH 20V 460MA SOT523
Diodes Incorporated
353,488
In Stock
8,517,000
Factory
1 : £0.13000
Cut Tape (CT)
3,000 : £0.03282
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
460mA (Ta)
1.8V, 4.5V
700mOhm @ 350mA, 4.5V
1V @ 250µA
0.622 nC @ 4.5 V
±6V
59.76 pF @ 16 V
-
270mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-523
SOT-523
TO-236AB
BSS84,215
MOSFET P-CH 50V 130MA TO236AB
Nexperia USA Inc.
161,188
In Stock
1 : £0.13000
Cut Tape (CT)
3,000 : £0.03442
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
10V
10Ohm @ 130mA, 10V
2V @ 1mA
-
±20V
45 pF @ 25 V
-
250mW (Tc)
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SOT-323
DMG1013UW-7
MOSFET P-CH 20V 820MA SOT323
Diodes Incorporated
243,882
In Stock
8,046,000
Factory
1 : £0.13000
Cut Tape (CT)
3,000 : £0.03644
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
820mA (Ta)
1.8V, 4.5V
750mOhm @ 430mA, 4.5V
1V @ 250µA
0.622 nC @ 4.5 V
±6V
59.76 pF @ 16 V
-
310mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT-23-3
DMG2301L-7
MOSFET P-CH 20V 3A SOT23
Diodes Incorporated
121,882
In Stock
411,000
Factory
1 : £0.13000
Cut Tape (CT)
3,000 : £0.03453
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3A (Ta)
2.5V, 4.5V
120mOhm @ 2.8A, 4.5V
1.2V @ 250µA
5.5 nC @ 4.5 V
±8V
476 pF @ 10 V
-
1.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
PG-SOT23
BSS84PH6327XTSA2
MOSFET P-CH 60V 170MA SOT23-3
Infineon Technologies
360,344
In Stock
1 : £0.14000
Cut Tape (CT)
3,000 : £0.03722
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
170mA (Ta)
4.5V, 10V
8Ohm @ 170mA, 10V
2V @ 20µA
1.5 nC @ 10 V
±20V
19 pF @ 25 V
-
360mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMG2305UX-13
MOSFET P-CH 20V 4.2A SOT23
Diodes Incorporated
88,684
In Stock
570,000
Factory
1 : £0.15000
Cut Tape (CT)
10,000 : £0.03413
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4.2A (Ta)
1.8V, 4.5V
52mOhm @ 4.2A, 4.5V
900mV @ 250µA
10.2 nC @ 4.5 V
±8V
808 pF @ 15 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMG2305UX-7
MOSFET P-CH 20V 4.2A SOT23
Diodes Incorporated
75,225
In Stock
4,173,000
Factory
1 : £0.15000
Cut Tape (CT)
3,000 : £0.04009
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4.2A (Ta)
1.8V, 4.5V
52mOhm @ 4.2A, 4.5V
900mV @ 250µA
10.2 nC @ 4.5 V
±8V
808 pF @ 15 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT 23-3
BSS84LT1G
MOSFET P-CH 50V 130MA SOT23-3
onsemi
16,872
In Stock
1 : £0.15000
Cut Tape (CT)
3,000 : £0.03917
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V
10Ohm @ 100mA, 5V
2V @ 250µA
-
±20V
30 pF @ 5 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMP3099L-7
MOSFET P-CH 30V 3.8A SOT23
Diodes Incorporated
197,868
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.04217
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
3.8A (Ta)
4.5V, 10V
65mOhm @ 3.8A, 10V
2.1V @ 250µA
5.2 nC @ 4.5 V
±20V
563 pF @ 25 V
-
1.08W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-323
PMF170XP,115
MOSFET P-CH 20V 1A SOT323
Nexperia USA Inc.
63,054
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.04213
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
1A (Ta)
4.5V
200mOhm @ 1A, 4.5V
1.15V @ 250µA
3.9 nC @ 4.5 V
±12V
280 pF @ 10 V
-
290mW (Ta), 1.67W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT-23-3
DMP2120U-7
MOSFET P-CH 20V 3.8A SOT23
Diodes Incorporated
339,099
In Stock
1,281,000
Factory
1 : £0.17000
Cut Tape (CT)
3,000 : £0.04594
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.8A (Ta)
1.8V, 4.5V
62mOhm @ 4.2A, 4.5V
1V @ 250µA
6.3 nC @ 4.5 V
±8V
487 pF @ 20 V
-
800mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
13,187
In Stock
1 : £0.17000
Cut Tape (CT)
3,000 : £0.04594
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.9A (Ta)
1.5V, 4.5V
93mOhm @ 1.5A, 4.5V
1V @ 1mA
4.6 nC @ 4.5 V
±8V
290 pF @ 10 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
SOT-323
BSS84W-7-F
MOSFET P-CH 50V 130MA SOT323
Diodes Incorporated
298,386
In Stock
2,964,000
Factory
1 : £0.18000
Cut Tape (CT)
3,000 : £0.04785
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V
10Ohm @ 100mA, 5V
2V @ 1mA
-
±20V
45 pF @ 25 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT-23-3
DMP2100U-7
MOSFET P CH 20V 4.3A SOT23
Diodes Incorporated
199,837
In Stock
234,000
Factory
1 : £0.19000
Cut Tape (CT)
3,000 : £0.05038
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
P-Channel
MOSFET (Metal Oxide)
20 V
4.3A (Ta)
1.8V, 10V
38mOhm @ 3.5A, 10V
1.4V @ 250µA
9.1 nC @ 4.5 V
±10V
216 pF @ 15 V
-
800mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
144,454
In Stock
1 : £0.19000
Cut Tape (CT)
3,000 : £0.05017
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
6A (Ta)
1.8V, 10V
42mOhm @ 5A, 10V
1.2V @ 1mA
8.2 nC @ 4.5 V
+12V, -6V
560 pF @ 15 V
-
1W (Ta)
150°C
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
SOT-23-3
DMP3068L-7
MOSFET P-CH 30V 3.3A SOT23
Diodes Incorporated
142,955
In Stock
1 : £0.19000
Cut Tape (CT)
3,000 : £0.05007
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
3.3A (Ta)
1.8V, 10V
72mOhm @ 4.2A, 10V
1.3V @ 250µA
15.9 nC @ 10 V
±12V
708 pF @ 15 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMP2305U-7
MOSFET P-CH 20V 4.2A SOT23-3
Diodes Incorporated
71,319
In Stock
1 : £0.19000
Cut Tape (CT)
3,000 : £0.04891
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4.2A (Ta)
1.8V, 4.5V
60mOhm @ 4.2A, 4.5V
900mV @ 250µA
7.6 nC @ 4.5 V
±8V
727 pF @ 20 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
147,453
In Stock
1 : £0.19000
Cut Tape (CT)
3,000 : £0.05122
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
4A (Ta)
4V, 10V
71mOhm @ 3A, 10V
2V @ 100µA
5.9 nC @ 10 V
±20V
280 pF @ 15 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
SC−75-3_463
NTA4151PT1G
MOSFET P-CH 20V 760MA SC75
onsemi
136,832
In Stock
1 : £0.19000
Cut Tape (CT)
3,000 : £0.05097
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
760mA (Tj)
1.8V, 4.5V
360mOhm @ 350mA, 4.5V
1.2V @ 250µA
2.1 nC @ 4.5 V
±6V
156 pF @ 5 V
-
301mW (Tj)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-75, SOT-416
SC-75, SOT-416
67,737
In Stock
1 : £0.19000
Cut Tape (CT)
3,000 : £0.05122
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
6A (Ta)
1.8V, 10V
42mOhm @ 5A, 10V
1.2V @ 1mA
8.2 nC @ 4.5 V
±12V
560 pF @ 15 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
SOT-23-3
DMP3125L-7
MOSFET P-CH 30V 2.5A SOT23
Diodes Incorporated
512,555
In Stock
531,000
Factory
1 : £0.20000
Cut Tape (CT)
3,000 : £0.04337
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
2.5A (Ta)
4.5V, 10V
95mOhm @ 3.8A, 10V
2.1V @ 250µA
3.1 nC @ 4.5 V
±20V
254 pF @ 25 V
-
650mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMP2160U-7
MOSFET P-CH 20V 3.2A SOT23-3
Diodes Incorporated
71,847
In Stock
1,590,000
Factory
1 : £0.20000
Cut Tape (CT)
3,000 : £0.05330
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.2A (Ta)
1.8V, 4.5V
80mOhm @ 1.5A, 4.5V
900mV @ 250µA
-
±12V
627 pF @ 10 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMP2045U-7
MOSFET P-CH 20V 4.3A SOT23
Diodes Incorporated
54,427
In Stock
1 : £0.20000
Cut Tape (CT)
3,000 : £0.05330
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4.3A (Ta)
1.8V, 4.5V
45mOhm @ 4A, 4.5V
1V @ 250µA
6.8 nC @ 4.5 V
±8V
634 pF @ 10 V
-
800mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 6,186

P-Channel Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.