Microchip Technology Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,567 In Stock | 1 : £0.35000 Cut Tape (CT) 3,000 : £0.26793 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 85mA (Tj) | 4.5V | 25Ohm @ 120mA, 4.5V | 2.4V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 360mW (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB (SOT23) | TO-236-3, SC-59, SOT-23-3 | ||
29,080 In Stock | 1 : £0.38000 Cut Tape (CT) 3,000 : £0.28324 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 13mA (Tj) | 0V | 1000Ohm @ 500µA, 0V | - | - | ±20V | 10 pF @ 25 V | Depletion Mode | 360mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
3,482 In Stock | 1 : £0.41000 Bag | - | Bag | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 230mA (Tj) | 5V, 10V | 7.5Ohm @ 500mA, 10V | 2.5V @ 1mA | - | ±30V | 60 pF @ 25 V | - | 400mW (Ta), 1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
21,089 In Stock | 1 : £0.48000 Cut Tape (CT) 3,000 : £0.36744 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 350 V | 85mA (Tj) | 4.5V, 10V | 30Ohm @ 200mA, 10V | 2.4V @ 1mA | - | ±20V | 110 pF @ 25 V | - | 360mW (Ta) | -55°C ~ 150°C | - | - | Surface Mount | TO-236AB (SOT23) | TO-236-3, SC-59, SOT-23-3 | ||
7,490 In Stock | 1 : £0.49000 Cut Tape (CT) 3,000 : £0.37510 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 200mA (Tj) | 5V, 10V | 4Ohm @ 500mA, 10V | 2.4V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 360mW (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
106,387 In Stock | 1 : £0.53000 Cut Tape (CT) 3,000 : £0.40572 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 350 V | 72mA (Tj) | 0V | 35Ohm @ 150mA, 0V | - | - | ±20V | 120 pF @ 25 V | Depletion Mode | 360mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
10,207 In Stock | 1 : £0.58000 Cut Tape (CT) 3,000 : £0.46887 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 6 V | 2A (Ta) | 1.8V, 4.5V | 84mOhm @ 100mA, 4.5V | 1.2V @ 250µA | - | -6V | - | - | 270mW (Ta) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | ||
35,798 In Stock | 1 : £0.60000 Cut Tape (CT) 2,000 : £0.45930 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 30mA (Tj) | 0V | 1000Ohm @ 500µA, 0V | - | - | ±20V | 10 pF @ 25 V | Depletion Mode | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-89-3 | TO-243AA | ||
21,390 In Stock | 1 : £0.62000 Cut Tape (CT) 2,000 : £0.46696 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 350 V | 135mA (Tj) | 0V | 35Ohm @ 150mA, 0V | - | - | ±20V | 120 pF @ 25 V | Depletion Mode | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
7,693 In Stock | 1 : £0.64000 Cut Tape (CT) 3,000 : £0.48227 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 120mA (Tj) | 5V, 10V | 12Ohm @ 500mA, 10V | 3.5V @ 1mA | - | ±20V | 60 pF @ 25 V | - | 360mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB (SOT23) | TO-236-3, SC-59, SOT-23-3 | ||
4,052 In Stock | 1 : £0.64000 Cut Tape (CT) 2,000 : £0.48227 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 350mA (Tj) | 0V | 10Ohm @ 300mA, 0V | - | - | ±20V | 200 pF @ 25 V | Depletion Mode | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
5,260 In Stock | 1 : £0.66000 Cut Tape (CT) 3,000 : £0.48992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 240 V | 134mA (Tj) | 3V, 4.5V | 15Ohm @ 120mA, 4.5V | 2V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 360mW (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB (SOT23) | TO-236-3, SC-59, SOT-23-3 | ||
6,662 In Stock | 1 : £0.67000 Cut Tape (CT) 2,000 : £0.49758 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 360mA (Tj) | 0V | 6Ohm @ 200mA, 0V | - | - | ±20V | 350 pF @ 25 V | Depletion Mode | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
29,064 In Stock | 1 : £0.76000 Cut Tape (CT) 2,000 : £0.57413 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 450 V | 200mA (Ta) | 0V | 20Ohm @ 150mA, 0V | - | - | ±20V | 360 pF @ 25 V | Depletion Mode | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
21,259 In Stock | 1 : £0.81000 Cut Tape (CT) 2,000 : £0.61241 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 170mA (Tj) | 0V | 25Ohm @ 120mA, 0V | - | - | ±20V | 300 pF @ 25 V | Depletion Mode | 1.6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
14,041 In Stock | 1 : £1.18000 Cut Tape (CT) 2,000 : £0.88033 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 480mA (Tj) | 10V | 3.5Ohm @ 750mA, 10V | 2.4V @ 1mA | - | ±20V | 125 pF @ 25 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
1,827 In Stock | 1 : £1.18000 Cut Tape (CT) 2,000 : £0.88033 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 200mA (Tj) | 4.5V, 10V | 20Ohm @ 100mA, 10V | 4V @ 2mA | - | ±20V | 150 pF @ 25 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
6,000 In Stock | 1 : £1.28000 Cut Tape (CT) 2,000 : £0.97219 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 260mA (Tj) | 4.5V, 10V | 12Ohm @ 500mA, 10V | 2V @ 1mA | - | ±20V | 125 pF @ 25 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
2,229 In Stock | 1 : £1.39000 Cut Tape (CT) 2,000 : £1.04874 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 1.5A (Tj) | 4.5V, 10V | 300mOhm @ 1.5A, 10V | 2.4V @ 10mA | - | ±20V | 300 pF @ 25 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
4,405 In Stock | 1 : £1.63000 Cut Tape (CT) 2,000 : £1.24011 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 500 V | 160mA (Tj) | 4.5V, 10V | 30Ohm @ 100mA, 10V | 3.5V @ 1mA | - | ±20V | 190 pF @ 25 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-243AA (SOT-89) | TO-243AA | ||
262 In Stock | 1 : £7.38000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 23A (Tc) | 10V | 500mOhm @ 12A, 10V | 5V @ 1mA | 150 nC @ 10 V | ±30V | 4595 pF @ 25 V | - | 625W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 [B] | TO-247-3 | ||
741 In Stock | 1 : £10.12000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 75A (Tc) | - | 19mOhm @ 500mA, 10V | 4V @ 1mA | 300 nC @ 10 V | - | 6120 pF @ 25 V | - | - | - | - | - | Surface Mount | D3PAK | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
460 In Stock | 1 : £12.17000 Bag | - | Bag | Active | N-Channel | MOSFET (Metal Oxide) | 90 V | 350mA (Tj) | 5V, 10V | 4Ohm @ 1A, 10V | 2V @ 1mA | - | ±20V | 50 pF @ 24 V | - | 6.25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-39 | TO-205AD, TO-39-3 Metal Can | ||
552 In Stock | 1 : £12.91000 Bag | - | Bag | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.7A (Tj) | 5V, 10V | 350mOhm @ 4A, 10V | 2.4V @ 10mA | - | ±20V | 500 pF @ 25 V | - | 360mW (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-39 | TO-205AD, TO-39-3 Metal Can | ||
229 In Stock | 1 : £19.16000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 700 V | 131A (Tc) | 20V | 19mOhm @ 40A, 20V | 2.4V @ 1mA | 215 nC @ 20 V | +25V, -10V | 4500 pF @ 700 V | - | 400W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 |