4.2A (Ta) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
76,224 In Stock 360,000 Factory | 1 : £0.15000 Cut Tape (CT) 10,000 : £0.03498 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.2A (Ta) | 1.8V, 4.5V | 52mOhm @ 4.2A, 4.5V | 900mV @ 250µA | 10.2 nC @ 4.5 V | ±8V | 808 pF @ 15 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
72,082 In Stock 4,212,000 Factory | 1 : £0.15000 Cut Tape (CT) 3,000 : £0.04109 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.2A (Ta) | 1.8V, 4.5V | 52mOhm @ 4.2A, 4.5V | 900mV @ 250µA | 10.2 nC @ 4.5 V | ±8V | 808 pF @ 15 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
71,010 In Stock | 1 : £0.19000 Cut Tape (CT) 3,000 : £0.05013 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.2A (Ta) | 1.8V, 4.5V | 60mOhm @ 4.2A, 4.5V | 900mV @ 250µA | 7.6 nC @ 4.5 V | ±8V | 727 pF @ 20 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
51,904 In Stock | 1 : £0.34000 Cut Tape (CT) 3,000 : £0.09406 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.2A (Ta) | 2.5V, 4.5V | 45mOhm @ 4.2A, 4.5V | 1.2V @ 250µA | 12 nC @ 5 V | ±12V | 740 pF @ 15 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
6,153 In Stock | 1 : £0.34000 Cut Tape (CT) 3,000 : £0.09300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.2A (Ta) | 1.5V, 4V | 28mOhm @ 3A, 4V | 1V @ 1mA | 13.6 nC @ 4 V | ±10V | 1010 pF @ 10 V | - | 500mW (Ta) | 150°C (TJ) | - | - | Surface Mount | UFM | 3-SMD, Flat Leads | |||
166,640 In Stock | 1 : £0.41000 Cut Tape (CT) 3,000 : £0.11676 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.2A (Ta) | 1.8V, 4.5V | 25mOhm @ 8.2A, 4.5V | 900mV @ 250µA | 9.6 nC @ 4.5 V | ±8V | 829.9 pF @ 10 V | - | 780mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
57,582 In Stock 1,566,000 Factory | 1 : £0.41000 Cut Tape (CT) 3,000 : £0.11676 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 4.2A (Ta) | 4.5V, 10V | 110mOhm @ 4.5A, 10V | 3V @ 250µA | 17.2 nC @ 10 V | ±20V | 969 pF @ 30 V | - | 1.97W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | U-DFN2020-6 (Type F) | 6-UDFN Exposed Pad | ||
29,693 In Stock 10,173,000 Factory | 1 : £0.18000 Cut Tape (CT) 3,000 : £0.04904 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.2A (Ta) | 2.5V, 4.5V | 38mOhm @ 3.6A, 4.5V | 1V @ 250µA | 7 nC @ 4.5 V | ±8V | 594.3 pF @ 10 V | - | 800mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
9,458 In Stock 531,000 Factory | 1 : £0.19000 Cut Tape (CT) 3,000 : £0.05131 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.2A (Ta) | 1.8V, 4.5V | 52mOhm @ 4.2A, 4.5V | 900mV @ 250µA | 10.2 nC @ 4.5 V | ±8V | 808 pF @ 15 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
32,743 In Stock 2,082,000 Factory | 1 : £0.24000 Cut Tape (CT) 3,000 : £0.06674 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4.2A (Ta) | 4.5V, 10V | 25mOhm @ 5.8A, 10V | 2V @ 250µA | 13.2 nC @ 10 V | ±20V | 641 pF @ 15 V | - | 780mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
135,284 In Stock | 1 : £0.27000 Cut Tape (CT) 3,000 : £0.05855 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.2A (Ta) | 1.2V, 4.5V | 32mOhm @ 4.2A, 4.5V | 900mV @ 250µA | 11 nC @ 4.5 V | ±12V | 655 pF @ 10 V | - | 490mW (Ta), 5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
288,927 In Stock 138,000 Factory | 1 : £0.28000 Cut Tape (CT) 3,000 : £0.05874 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.2A (Ta) | 2.5V, 4.5V | 90mOhm @ 3.6A, 4.5V | 1V @ 50µA | 7 nC @ 4.5 V | ±8V | 594.3 pF @ 10 V | - | 800mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
3,930 In Stock 432,000 Factory | 1 : £0.29000 Cut Tape (CT) 3,000 : £0.07896 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4.2A (Ta) | 4.5V, 10V | 40mOhm @ 4.2A, 10V | 2.1V @ 250µA | 13.2 nC @ 10 V | ±20V | 697 pF @ 15 V | - | 780mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-59-3 | TO-236-3, SC-59, SOT-23-3 | ||
3,363 In Stock | 1 : £0.31000 Cut Tape (CT) 3,000 : £0.08666 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.2A (Ta) | 1.8V, 4.5V | 25mOhm @ 8.2A, 4.5V | 900mV @ 250µA | 9.6 nC @ 4.5 V | ±8V | 829.9 pF @ 10 V | - | 780mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
6,355 In Stock 765,000 Factory | 1 : £0.39000 Cut Tape (CT) 5,000 : £0.10364 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.2A (Ta) | 2.5V, 4.5V | 45mOhm @ 1A, 4.5V | 1.2V @ 250µA | 1.9 nC @ 4.5 V | -20V | 425 pF @ 10 V | - | 650mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X2-DSN1010-3 | 3-XFDFN | ||
16,478 In Stock | 1 : £0.41000 Cut Tape (CT) 3,000 : £0.11360 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4.2A (Ta) | 4.5V, 10V | 43mOhm @ 4.2A, 10V | 2.7V @ 250µA | 15 nC @ 10 V | ±20V | 590 pF @ 30 V | - | 652mW (Ta), 7.5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
212,874 In Stock | 1 : £0.45000 Cut Tape (CT) 3,000 : £0.10717 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4.2A (Ta) | 4.5V, 10V | 60mOhm @ 4.2A, 10V | 3V @ 250µA | 11.5 nC @ 10 V | ±20V | 540 pF @ 30 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
4,007 In Stock 47,500 Factory | 1 : £0.80000 Cut Tape (CT) 2,500 : £0.24517 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 70 V | 4.2A (Ta) | 4.5V, 10V | 130mOhm @ 4.4A, 10V | 1V @ 250µA | 7.4 nC @ 10 V | ±20V | 298 pF @ 40 V | - | 2.11W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
7,823 In Stock | 1 : £0.83000 Cut Tape (CT) 3,000 : £0.25365 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 100 V | 4.2A (Ta) | 4.5V, 10V | 79mOhm @ 3A, 10V | 2.7V @ 250µA | 20 nC @ 10 V | ±20V | 942 pF @ 50 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
2,980 In Stock 924,000 Factory | 1 : £0.29000 Cut Tape (CT) 3,000 : £0.07866 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.2A (Ta) | 1.8V, 4.5V | 60mOhm @ 4.2A, 4.5V | 900mV @ 250µA | 7.6 nC @ 4.5 V | ±8V | 727 pF @ 20 V | - | 1.4W | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
29,190 In Stock | 1 : £0.34000 Cut Tape (CT) 3,000 : £0.09300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.2A (Ta) | 1.5V, 4V | 28mOhm @ 3A, 4V | 1V @ 1mA | 16.8 nC @ 4 V | ±10V | 1050 pF @ 10 V | - | 500mW (Ta) | 150°C (TJ) | - | - | Surface Mount | UF6 | 6-SMD, Flat Leads | |||
4,720 In Stock 5,000 Factory | 1 : £1.15000 Cut Tape (CT) 2,500 : £0.37978 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 4.2A (Ta) | 6V, 10V | 125mOhm @ 2.9A, 10V | 4V @ 250µA | 17.16 nC @ 10 V | ±20V | 859 pF @ 50 V | - | 2.11W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
1,621 In Stock 18,000 Factory | 1 : £0.60000 Cut Tape (CT) 2,000 : £0.18677 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 4.2A (Ta) | 6V, 10V | 80mOhm @ 3.3A, 10V | 3V @ 250µA | 25.2 nC @ 10 V | ±20V | 1172 pF @ 50 V | - | 980mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
2,960 In Stock | 1 : £0.33000 Cut Tape (CT) 3,000 : £0.09183 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.2A (Ta) | 1.8V, 4.5V | 60mOhm @ 4.2A, 4.5V | 900mV @ 250µA | 7.6 nC @ 4.5 V | ±8V | 727 pF @ 20 V | - | 1.4W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
15,020 In Stock 40,000 Factory | 1 : £0.38000 Cut Tape (CT) 10,000 : £0.09072 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.2A (Ta) | 2.5V, 4.5V | 90mOhm @ 3.6A, 4.5V | 1V @ 50µA | 7 nC @ 4.5 V | ±8V | 594.3 pF @ 10 V | - | 800mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 |