Single

Results: 2
Manufacturer
Infineon Technologiesonsemi
Series
-OptiMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Drain to Source Voltage (Vdss)
60 V80 V
Current - Continuous Drain (Id) @ 25°C
14.8A (Ta), 64A (Tc)100A (Tc)
Rds On (Max) @ Id, Vgs
2.3mOhm @ 50A, 10V8.6mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2V @ 70µA2.3V @ 49µA
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V30 nC @ 4.5 V
Input Capacitance (Ciss) (Max) @ Vds
1450 pF @ 40 V4400 pF @ 30 V
Power Dissipation (Max)
3.9W (Ta), 73W (Tc)83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
8-WDFN (3.3x3.3)PG-TDSON-8
Package / Case
8-PowerTDFN8-PowerWDFN
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
BSC0805LSATMA1
BSC0702LSATMA1
MOSFET N-CH 60V 100A SUPERSO8
Infineon Technologies
17,266
In Stock
1 : £1.89000
Cut Tape (CT)
5,000 : £0.56000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
60 V
100A (Tc)
4.5V, 10V
2.3mOhm @ 50A, 10V
2.3V @ 49µA
30 nC @ 4.5 V
±20V
4400 pF @ 30 V
-
83W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TDSON-8
8-PowerTDFN
8-WDFN
NTTFS6H850NLTAG
MOSFET N-CH 80V 14.8A/64A 8WDFN
onsemi
8,641
In Stock
1 : £1.15000
Cut Tape (CT)
1,500 : £0.32875
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
14.8A (Ta), 64A (Tc)
4.5V, 10V
8.6mOhm @ 10A, 10V
2V @ 70µA
26 nC @ 10 V
±20V
1450 pF @ 40 V
-
3.9W (Ta), 73W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
8-WDFN (3.3x3.3)
8-PowerWDFN
Showing
of 2

Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.