Single

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Drain to Source Voltage (Vdss)
20 V40 V
Current - Continuous Drain (Id) @ 25°C
2.4A (Ta)4.3A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 10V4.5V, 10V
Rds On (Max) @ Id, Vgs
38mOhm @ 3.5A, 10V80mOhm @ 4.2A, 10V
Vgs(th) (Max) @ Id
1.4V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9.1 nC @ 4.5 V12.2 nC @ 10 V
Vgs (Max)
±10V±20V
Input Capacitance (Ciss) (Max) @ Vds
216 pF @ 15 V587 pF @ 20 V
Power Dissipation (Max)
720mW (Ta)800mW (Ta)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMP2100U-7
MOSFET P CH 20V 4.3A SOT23
Diodes Incorporated
200,322
In Stock
303,000
Factory
1 : £0.31000
Cut Tape (CT)
3,000 : £0.05698
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
P-Channel
MOSFET (Metal Oxide)
20 V
4.3A (Ta)
1.8V, 10V
38mOhm @ 3.5A, 10V
1.4V @ 250µA
9.1 nC @ 4.5 V
±10V
216 pF @ 15 V
-
800mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMP4065S-7
MOSFET P-CH 40V 2.4A SOT23
Diodes Incorporated
37,115
In Stock
1 : £0.33000
Cut Tape (CT)
3,000 : £0.07208
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
2.4A (Ta)
4.5V, 10V
80mOhm @ 4.2A, 10V
3V @ 250µA
12.2 nC @ 10 V
±20V
587 pF @ 20 V
-
720mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 2

Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.