23A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,413 In Stock | 1 : £0.80000 Cut Tape (CT) 3,000 : £0.24286 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 23A (Tc) | 4.5V, 10V | 38mOhm @ 10A, 10V | 2.5V @ 250µA | 20 nC @ 10 V | ±20V | 700 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
14,415 In Stock | 1 : £1.23000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 23A (Tc) | 10V | 117mOhm @ 11A, 10V | 4V @ 250µA | 97 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 140W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
4,761 In Stock | 1 : £1.67000 Cut Tape (CT) 2,500 : £0.62197 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 23A (Tc) | 4.5V, 10V | 52mOhm @ 10A, 10V | 2V @ 250µA | 35 nC @ 10 V | ±20V | 1024 pF @ 25 V | - | 83W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
3,473 In Stock | 1 : £1.71000 Cut Tape (CT) 800 : £0.64915 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 23A (Tc) | 10V | 117mOhm @ 14A, 10V | 4V @ 250µA | 110 nC @ 10 V | ±20V | 1450 pF @ 25 V | - | 3.1W (Ta), 110W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
845 In Stock | 1 : £7.22000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 23A (Tc) | 12V | 22mOhm @ 23A, 12V | 4.5V @ 1.44mA | 150 nC @ 12 V | ±20V | 5639 pF @ 300 V | - | 390W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
418 In Stock | 1 : £7.46000 Cut Tape (CT) 2,000 : £4.26135 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 23A (Tc) | 12V | 22mOhm @ 23A, 12V | 4.5V @ 1.44mA | 150 nC @ 12 V | ±20V | 5639 pF @ 300 V | - | 390W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN | |||
813 In Stock | 1 : £9.47000 Tube | Tube | Last Time Buy | N-Channel | SiCFET (Silicon Carbide) | 900 V | 23A (Tc) | 15V | 155mOhm @ 15A, 15V | 3.5V @ 3mA | 17.3 nC @ 15 V | +18V, -8V | 414 pF @ 600 V | - | 97W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
5,544 In Stock | 1 : £0.66000 Cut Tape (CT) 3,000 : £0.19435 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 23A (Tc) | 4.5V, 10V | 33mOhm @ 7A, 10V | 2.5V @ 250µA | 30 nC @ 10 V | ±20V | 1100 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
13,755 In Stock | 1 : £0.88000 Cut Tape (CT) 2,500 : £0.27569 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 23A (Tc) | 4.5V, 10V | 12mOhm @ 10A, 10V | 2.5V @ 250µA | 37 nC @ 10 V | ±20V | 2193 pF @ 30 V | - | 12.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
818 In Stock | 1 : £0.91000 Cut Tape (CT) 2,500 : £0.28650 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 23A (Tc) | 4.5V, 10V | 31mOhm @ 15A, 10V | 3V @ 250µA | 17 nC @ 10 V | ±20V | 670 pF @ 25 V | - | 3W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
21,444 In Stock | 1 : £0.92000 Cut Tape (CT) 1,500 : £0.27391 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 23A (Tc) | 4.5V, 10V | 49mOhm @ 10A, 10V | 2V @ 1mA | 18 nC @ 5 V | ±15V | 2130 pF @ 25 V | - | 75W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
20,439 In Stock | 1 : £0.94000 Cut Tape (CT) 2,000 : £0.29472 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 30 V | 23A (Tc) | 4V, 10V | 45mOhm @ 14A, 10V | 1V @ 250µA | 15 nC @ 4.5 V | ±16V | 450 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,831 In Stock | 1 : £1.22000 Cut Tape (CT) 2,500 : £0.39838 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 23A (Tc) | 10V | 65mOhm @ 12A, 10V | 4V @ 250µA | 40 nC @ 10 V | ±20V | 870 pF @ 25 V | - | 70W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
14,109 In Stock | 1 : £1.32000 Cut Tape (CT) 800 : £0.43996 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 23A (Tc) | 5V, 10V | 72mOhm @ 10A, 10V | 2V @ 1mA | - | ±15V | 1704 pF @ 25 V | - | 99W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
498 In Stock | 1 : £1.93000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 23A (Tc) | 10V | 117mOhm @ 13A, 10V | 4V @ 250µA | 97 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | |||
2,645 In Stock | 1 : £2.65000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 23A (Tc) | 10V | 140mOhm @ 14A, 10V | 4V @ 250µA | 140 nC @ 10 V | ±20V | 2700 pF @ 25 V | - | 190W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | ||
5,152 In Stock 5,400 Factory | 1 : £3.20000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 23A (Tc) | 10V | 190mOhm @ 11.5A, 10V | 5V @ 250µA | 60 nC @ 10 V | ±30V | 3030 pF @ 25 V | - | 235W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3PN | TO-3P-3, SC-65-3 | |||
1,947 In Stock | 1 : £3.82000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 23A (Tc) | 10V | 200mOhm @ 14A, 10V | 4V @ 250µA | 210 nC @ 10 V | ±20V | 4500 pF @ 25 V | - | 280W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | ||
478 In Stock | 1 : £5.64000 Tube | - | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 500 V | 23A (Tc) | 10V | 235mOhm @ 14A, 10V | 5V @ 250µA | 150 nC @ 10 V | ±30V | 3600 pF @ 25 V | - | 370W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | ||
2,812 In Stock | 1 : £0.80000 Cut Tape (CT) 3,000 : £0.24286 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 23A (Tc) | 4.5V, 10V | 38mOhm @ 10A, 10V | 2.5V @ 250µA | 20 nC @ 10 V | ±20V | 700 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | ||
3,450 In Stock | 1 : £1.49000 Cut Tape (CT) 2,000 : £0.51155 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 23A (Tc) | 4.5V, 10V | 31mOhm @ 15A, 10V | 2.5V @ 250µA | 24 nC @ 10 V | ±20V | 845 pF @ 25 V | - | 37W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,194 In Stock | 1 : £3.36000 Tube 1 : £2.69000 Tube | Tube Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 23A (Tc) | 10V | 165mOhm @ 11.5A, 10V | 3.5V @ 250µA | 75 nC @ 10 V | ±20V | 2434 pF @ 380 V | - | 227W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
323 In Stock 1,800 Factory | 1 : £3.22000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 23A (Tc) | 10V | 165mOhm @ 11.5A, 10V | 3.5V @ 250µA | 75 nC @ 10 V | ±20V | 2434 pF @ 380 V | - | 227W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
2,499 In Stock | 1 : £3.74000 Cut Tape (CT) 2,000 : £1.76572 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 23A (Tc) | 10V | 102mOhm @ 7.8A, 10V | 4V @ 390µA | 34 nC @ 10 V | ±20V | 1320 pF @ 400 V | - | 141W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN | |||
895 In Stock 13,000 Factory | 1 : £4.42000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 23A (Tc) | 10V | 220mOhm @ 11.5A, 10V | 4.5V @ 2.3mA | 105 nC @ 10 V | ±20V | 4560 pF @ 100 V | - | 44W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack |