130mA (Ta) Single FETs, MOSFETs

Results: 29
Stocking Options
Environmental Options
Media
Exclude
29Results
Applied FiltersRemove All

Showing
of 29
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
BSS84-7-F
MOSFET P-CH 50V 130MA SOT23-3
Diodes Incorporated
237,294
In Stock
25,059,000
Factory
1 : £0.11000
Cut Tape (CT)
3,000 : £0.02715
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V
10Ohm @ 100mA, 5V
2V @ 1mA
-
±20V
45 pF @ 25 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS84Q-13-F
BSS FAMILY SOT23 T&R 10K
Diodes Incorporated
25,757
In Stock
1,040,000
Factory
1 : £0.12000
Cut Tape (CT)
10,000 : £0.01551
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V
10Ohm @ 100mA, 5V
2V @ 1mA
0.59 nC @ 10 V
±20V
45 pF @ 25 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-323
BSS84W-7-F
MOSFET P-CH 50V 130MA SOT323
Diodes Incorporated
164,674
In Stock
5,919,000
Factory
1 : £0.20000
Cut Tape (CT)
3,000 : £0.04731
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V
10Ohm @ 100mA, 5V
2V @ 1mA
-
±20V
45 pF @ 25 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT 23-3
BSS84
MOSFET P-CH 50V 130MA SOT23-3
onsemi
55,692
In Stock
1 : £0.36000
Cut Tape (CT)
3,000 : £0.10425
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
4.5V, 10V
8Ohm @ 150mA, 10V
2V @ 250µA
1.3 nC @ 5 V
±20V
73 pF @ 25 V
-
225mW (Ta)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-323
BSS84WQ-7-F
MOSFET P-CH 50V 130MA SOT323
Diodes Incorporated
4,352
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01706
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V
10Ohm @ 100mA, 5V
2V @ 1mA
-
±20V
45 pF @ 25 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-323
SC-70, SOT-323
BC849C
MMFTP84
MOSFET P-CH 60V 130MA SOT23-3
Diotec Semiconductor
13,057
In Stock
1 : £0.11000
Cut Tape (CT)
3,000 : £0.02034
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
130mA (Ta)
10V
10Ohm @ 130mA, 10V
2V @ 1mA
-
±20V
45 pF @ 25 V
-
250mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS84Q-7-F
BSS FAMILY SOT23 T&R 3K
Diodes Incorporated
6,397
In Stock
1 : £0.12000
Cut Tape (CT)
3,000 : £0.02017
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V
10Ohm @ 100mA, 5V
2V @ 1mA
0.59 nC @ 10 V
±20V
45 pF @ 25 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
BAS70-G
BSS84-HF
MOSFET P-CH 50V 130MA SOT23-3
Comchip Technology
5,081
In Stock
1 : £0.22000
Cut Tape (CT)
3,000 : £0.04656
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V
10Ohm @ 100mA, 5V
2V @ 1mA
-
±20V
30 pF @ 5 V
-
225mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT 23-3
BVSS84LT1G
MOSFET P-CH 50V 130MA SOT23-3
onsemi
93,992
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.06438
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V
10Ohm @ 100mA, 5V
2V @ 250µA
2.2 nC @ 10 V
±20V
36 pF @ 5 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
TL431BFDT-QR
BSS84,215
MOSFET P-CH 50V 130MA TO236AB
Nexperia USA Inc.
52,918
In Stock
1 : £0.19000
Cut Tape (CT)
3,000 : £0.02560
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
10V
10Ohm @ 130mA, 10V
2V @ 1mA
-
±20V
45 pF @ 25 V
-
250mW (Tc)
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
16,410
In Stock
1 : £0.19000
Cut Tape (CT)
3,000 : £0.03801
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
130mA (Ta)
4.5V, 10V
6Ohm @ 500mA, 10V
2.5V @ 250µA
-
±20V
30 pF @ 5 V
-
225mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
SOT 23-3
BSS84LT7G
MOSFET P-CH 50V 130MA SOT23-3
onsemi
5,250
In Stock
1 : £0.21000
Cut Tape (CT)
3,500 : £0.04267
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V
10Ohm @ 100mA, 5V
2V @ 250µA
2.2 nC @ 10 V
±20V
36 pF @ 5 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
BSS84
BSS84
MOSFET SOT-23 P Channel 50V
MDD
48,000
Marketplace
12,000 : £0.06545
Tape & Reel (TR)
Tape & Reel (TR)
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V, 10V
8Ohm @ 100mA, 10V
2V @ 250µA
1.77 nC @ 10 V
±20V
30 pF @ 5 V
-
225mW (Ta)
-55°C ~ 150°C
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23
BSS84-H
MOSFET P-CH 50V 130MA SOT23-3
onsemi
267,000
Marketplace
Unavailable
Unavailable in your selected currency
-
Tape & Reel (TR)
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V
10Ohm @ 100mA, 5V
2V @ 1mA
1.3 nC @ 5 V
±20V
73 pF @ 25 V
-
360mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
GSFKW0202
BSS84
MOSFET, P-CH, SINGLE, -0.13A, -5
Good-Ark Semiconductor
13,352
In Stock
1 : £0.13000
Cut Tape (CT)
3,000 : £0.02123
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V, 10V
10Ohm @ 100mA, 5V
2V @ 250µA
-
±20V
30 pF @ 5 V
-
225mW
150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
BSS84
BSS84
P-CHANNEL ENHANCEMENT MODE MOSFE
ANBON SEMICONDUCTOR (INT'L) LIMITED
106,553
In Stock
1 : £0.13000
Cut Tape (CT)
3,000 : £0.02415
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
4.5V, 10V
8Ohm @ 150mA, 10V
2.5V @ 250µA
-
±20V
30 pF @ 30 V
-
225mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
GSFW0202
GSFW0501
MOSFET, P-CH, SINGLE, -130MA, -5
Good-Ark Semiconductor
19,970
In Stock
1 : £0.13000
Cut Tape (CT)
10,000 : £0.02256
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V, 10V
6Ohm @ 130mA, 10V
3V @ 250µA
-
±20V
32 pF @ 20 V
-
150mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-883
SC-101, SOT-883
BSS84
BSS84
50V 130MA 300MW 10R@5V,100MA 2V@
UMW
4,440
In Stock
1 : £0.24000
Cut Tape (CT)
3,000 : £0.04469
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V
10Ohm @ 100mA, 5V
2V @ 1mA
-
±20V
45 pF @ 25 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
SOT 23-3
SBSS84LT1G
MOSFET P-CH 50V 130MA SOT23-3
onsemi
73,327
In Stock
1 : £0.26000
Cut Tape (CT)
3,000 : £0.05508
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V
10Ohm @ 100mA, 5V
2V @ 250µA
2.2 nC @ 10 V
±20V
36 pF @ 5 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT 23-3
BSS84LT1G
MOSFET P-CH 50V 130MA SOT23-3
onsemi
0
In Stock
Check Lead Time
1 : £0.11000
Cut Tape (CT)
3,000 : £0.04372
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V
10Ohm @ 100mA, 5V
2V @ 250µA
-
±20V
30 pF @ 5 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
MMBD1401ALT1G
BSS84-G
FET -50V 10.0 MOHM SOT23
onsemi
0
In Stock
3,000 : £0.04971
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V
10Ohm @ 100mA, 5V
2V @ 34µA
1.3 nC @ 5 V
±20V
73 pF @ 25 V
-
360mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
CDSV3-99-G
BSS84W-G
MOSFET P-CH 50V 0.13A SOT323
Comchip Technology
0
In Stock
Check Lead Time
3,000 : £0.07544
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V
10Ohm @ 100mA, 5V
2V @ 1mA
-
±20V
45 pF @ 25 V
-
200mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT-23-3
BSS84TC
MOSFET P-CH 50V 130MA SOT23-3
Diodes Incorporated
0
In Stock
10,000 : £0.07618
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V
10Ohm @ 100mA, 5V
2V @ 1mA
-
±20V
40 pF @ 25 V
-
360mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT 23-3
BSS84LT1
MOSFET P-CH 50V 130MA SOT-23
onsemi
0
In Stock
Obsolete
-
Cut Tape (CT)
Digi-Reel®
Obsolete
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
-
10Ohm @ 100mA, 5V
2V @ 250µA
-
-
30 pF @ 5 V
-
-
-
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS84TA
MOSFET P-CH 50V 130MA SOT23-3
Diodes Incorporated
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V
10Ohm @ 100mA, 5V
2V @ 1mA
-
±20V
40 pF @ 25 V
-
360mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 29

130mA (Ta) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.