TO-263-7, D2PAK (6 Leads + Tab), TO-263CB Single FETs, MOSFETs

Results: 65
Stocking Options
Environmental Options
Media
Exclude
65Results
Applied FiltersRemove All

Showing
of 65
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-263-7, D2Pak
MOSFET N-CH 40V 557A D2PAK
Infineon Technologies
3,611
In Stock
1 : £3.31000
Cut Tape (CT)
800 : £1.18010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
557A (Tc)
4.5V, 10V
0.65mOhm @ 100A, 10V
2.4V @ 250µA
307 nC @ 4.5 V
±20V
19680 pF @ 25 V
-
416W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK (7-Lead)
TO-263-7, D2PAK (6 Leads + Tab), TO-263CB
D2PAK SOT427
MOSFET N-CH 75V 240A D2PAK
Infineon Technologies
5,589
In Stock
1 : £4.12000
Cut Tape (CT)
800 : £1.57286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
75 V
240A (Tc)
10V
2.6mOhm @ 160A, 10V
4V @ 250µA
240 nC @ 10 V
±20V
9200 pF @ 50 V
-
370W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK (7-Lead)
TO-263-7, D2PAK (6 Leads + Tab), TO-263CB
TO-263-7, D2Pak
MOSFET N-CH 40V 478A D2PAK
Infineon Technologies
4,206
In Stock
1 : £3.29000
Cut Tape (CT)
800 : £1.17000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
478A (Tc)
4.5V, 10V
0.8mOhm @ 100A, 10V
2.4V @ 250µA
267 nC @ 4.5 V
±20V
15270 pF @ 25 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK-7
TO-263-7, D2PAK (6 Leads + Tab), TO-263CB
D2PAK SOT427
MOSFET N-CH 40V 240A D2PAK
Infineon Technologies
2,139
In Stock
1 : £3.30000
Cut Tape (CT)
800 : £1.17359
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
240A (Tc)
10V
1.25mOhm @ 195A, 10V
4V @ 250µA
240 nC @ 10 V
±20V
9130 pF @ 25 V
-
380W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK (7-Lead)
TO-263-7, D2PAK (6 Leads + Tab), TO-263CB
D2PAK SOT427
MOSFET N-CH 60V 240A D2PAK
Infineon Technologies
3,877
In Stock
1 : £3.95000
Cut Tape (CT)
800 : £1.48261
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
240A (Tc)
10V
2.1mOhm @ 168A, 10V
4V @ 250µA
300 nC @ 10 V
±20V
8850 pF @ 50 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK (7-Lead)
TO-263-7, D2PAK (6 Leads + Tab), TO-263CB
D2PAK SOT427
MOSFET N-CH 60V 240A D2PAK
Infineon Technologies
1,958
In Stock
1 : £3.33000
Cut Tape (CT)
800 : £1.18916
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
240A (Tc)
4.5V, 10V
1.9mOhm @ 180A, 10V
2.5V @ 250µA
160 nC @ 4.5 V
±16V
11270 pF @ 50 V
-
380W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK (7-Lead)
TO-263-7, D2PAK (6 Leads + Tab), TO-263CB
790
In Stock
1 : £4.95000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
260A (Tc)
10V
1.8mOhm @ 30A, 10V
4V @ 250µA
161 nC @ 10 V
±20V
10589 pF @ 25 V
-
375W (Tj)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263-7
TO-263-7, D2PAK (6 Leads + Tab), TO-263CB
PG-TO263-7-3-10
MOSFET N-CH 650V 45A TO263-7
Infineon Technologies
2,698
In Stock
1 : £6.27000
Cut Tape (CT)
1,000 : £2.74918
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
45A (Tc)
10V
50mOhm @ 24.8A, 10V
4.5V @ 1.24mA
102 nC @ 10 V
±20V
4975 pF @ 400 V
-
227W (Tc)
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-TO263-7-3-10
TO-263-7, D2PAK (6 Leads + Tab), TO-263CB
PG-TO263-7-3-10
MOSFET N-CH 650V 11A TO263-7
Infineon Technologies
975
In Stock
1 : £2.73000
Cut Tape (CT)
1,000 : £0.92040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
11A (Tc)
10V
230mOhm @ 5.2A, 10V
4.5V @ 260µA
23 nC @ 10 V
±20V
1044 pF @ 400 V
-
63W (Tc)
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-TO263-7-3-10
TO-263-7, D2PAK (6 Leads + Tab), TO-263CB
1,600
In Stock
1 : £3.32000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
40 V
220A (Tc)
6V, 10V
1.1mOhm @ 20A, 10V
4.5V @ 250µA
132 nC @ 10 V
±20V
7967 pF @ 25 V
-
188W (Tj)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263-7
TO-263-7, D2PAK (6 Leads + Tab), TO-263CB
2,380
In Stock
1 : £3.92000
Cut Tape (CT)
800 : £1.47348
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
160A (Tc)
10V
1.25mOhm @ 80A, 10V
4V @ 250µA
236 nC @ 10 V
±20V
13200 pF @ 25 V
-
1.8W (Ta), 250W (Tc)
175°C
Automotive
AEC-Q101
Surface Mount
TO-263-7
TO-263-7, D2PAK (6 Leads + Tab), TO-263CB
PG-TO263-7-3-10
MOSFET N-CH 650V 24A TO263-7
Infineon Technologies
1,388
In Stock
1 : £4.33000
Cut Tape (CT)
1,000 : £1.68011
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
24A (Tc)
10V
99mOhm @ 12.5A, 10V
4.5V @ 630µA
53 nC @ 10 V
±20V
2513 pF @ 400 V
-
127W (Tc)
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-TO263-7-3-10
TO-263-7, D2PAK (6 Leads + Tab), TO-263CB
2,359
In Stock
1 : £4.63000
Cut Tape (CT)
800 : £1.83796
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
250A (Tc)
10V
0.85mOhm @ 125A, 10V
4V @ 250µA
368 nC @ 10 V
±20V
19350 pF @ 25 V
-
1.8W (Ta), 348W (Tc)
175°C
Automotive
AEC-Q101
Surface Mount
TO-263-7
TO-263-7, D2PAK (6 Leads + Tab), TO-263CB
PG-TO263-7-3-10
MOSFET N-CH 650V 32A TO263-7
Infineon Technologies
990
In Stock
1 : £5.04000
Cut Tape (CT)
1,000 : £2.05967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
32A (Tc)
10V
75mOhm @ 16.4A, 10V
4.5V @ 820µA
68 nC @ 10 V
±20V
3288 pF @ 400 V
-
171W (Tc)
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-TO263-7-3-10
TO-263-7, D2PAK (6 Leads + Tab), TO-263CB
40V P-CHANNEL ENHANCEMENT MODE M
40V P-CHANNEL ENHANCEMENT MODE M
Panjit International Inc.
800
In Stock
1 : £2.33000
Cut Tape (CT)
800 : £0.80883
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
20.4A (Ta), 140A (Tc)
4.5V, 10V
5mOhm @ 90A, 10V
2.5V @ 250µA
190 nC @ 10 V
±25V
9400 pF @ 25 V
-
3.8W (Ta), 250W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-263-7L
TO-263-7, D2PAK (6 Leads + Tab), TO-263CB
40V N-CHANNEL ENHANCEMENT MODE M
40V N-CHANNEL ENHANCEMENT MODE M
Panjit International Inc.
800
In Stock
1 : £2.48000
Cut Tape (CT)
800 : £0.87114
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
33A (Ta), 180A (Tc)
7V, 10V
1.88mOhm @ 90A, 10V
3.5V @ 50µA
82 nC @ 10 V
±20V
6098 pF @ 25 V
-
3.8W (Ta), 250W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-263-7L
TO-263-7, D2PAK (6 Leads + Tab), TO-263CB
40V N-CHANNEL ENHANCEMENT MODE M
40V N-CHANNEL ENHANCEMENT MODE M
Panjit International Inc.
800
In Stock
1 : £2.64000
Cut Tape (CT)
800 : £0.93286
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
34.3A (Ta)
4.5V, 10V
1.77mOhm @ 90A, 10V
2.3V @ 50µA
100 nC @ 10 V
±20V
6500 pF @ 25 V
-
3.8W (Ta), 250W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-263-7L
TO-263-7, D2PAK (6 Leads + Tab), TO-263CB
30V N-CHANNEL ENHANCEMENT MODE M
30V N-CHANNEL ENHANCEMENT MODE M
Panjit International Inc.
800
In Stock
1 : £2.64000
Cut Tape (CT)
800 : £0.93286
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
40A (Ta), 200A (Tc)
4.5V, 10V
1.4mOhm @ 90A, 10V
2.5V @ 250µA
90 nC @ 10 V
±20V
6200 pF @ 25 V
-
3.8W (Ta), 250W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-263-7L
TO-263-7, D2PAK (6 Leads + Tab), TO-263CB
40V P-CHANNEL ENHANCEMENT MODE M
40V P-CHANNEL ENHANCEMENT MODE M
Panjit International Inc.
800
In Stock
1 : £2.64000
Cut Tape (CT)
800 : £0.93286
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
23A (Ta), 180A (Tc)
4.5V, 10V
4mOhm @ 90A, 10V
2.5V @ 250µA
240 nC @ 10 V
±25V
11000 pF @ 25 V
-
3.8W (Ta), 300W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-263-7L
TO-263-7, D2PAK (6 Leads + Tab), TO-263CB
40V N-CHANNEL ENHANCEMENT MODE M
40V N-CHANNEL ENHANCEMENT MODE M
Panjit International Inc.
800
In Stock
1 : £2.78000
Cut Tape (CT)
800 : £0.99406
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
37A (Ta), 200A (Tc)
4.5V, 10V
1.52mOhm @ 90A, 10V
2.3V @ 50µA
126 nC @ 10 V
±20V
8398 pF @ 25 V
-
3.8W (Ta), 300W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-263-7L
TO-263-7, D2PAK (6 Leads + Tab), TO-263CB
1,600
In Stock
1 : £4.17000
Cut Tape (CT)
800 : £1.59863
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
220A (Tc)
6V, 10V
1.1mOhm @ 20A, 10V
4V @ 250µA
132 nC @ 10 V
±20V
7967 pF @ 25 V
-
188W (Ta)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-263-7
TO-263-7, D2PAK (6 Leads + Tab), TO-263CB
D2PAK SOT427
MOSFET N-CH 150V 105A D2PAK
Infineon Technologies
0
In Stock
2,289
Marketplace
121 : £1.81240
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
150 V
105A (Tc)
10V
11.8mOhm @ 63A, 10V
5V @ 250µA
110 nC @ 10 V
±20V
5320 pF @ 50 V
-
380W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK (7-Lead)
TO-263-7, D2PAK (6 Leads + Tab), TO-263CB
800
In Stock
800 : £2.05446
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
250A (Ta)
10V
2.4mOhm @ 125A, 10V
3.8V @ 250µA
190 nC @ 10 V
±20V
9500 pF @ 50 V
-
1.8W (Ta), 348W (Tc)
175°C
Automotive
AEC-Q101
Surface Mount
TO-263-7
TO-263-7, D2PAK (6 Leads + Tab), TO-263CB
BUK7C06-40AITE,118
MOSFET N-CH 40V 75A D2PAK
Nexperia USA Inc.
3,200
Marketplace
92 : £2.38239
Bulk
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
40 V
75A (Tc)
10V
6mOhm @ 50A, 10V
4V @ 1mA
120 nC @ 10 V
±20V
4300 pF @ 25 V
Current Sensing
272W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
D2PAK
TO-263-7, D2PAK (6 Leads + Tab), TO-263CB
TEXTISLM3671TLX-1.2/NOPB
IRFS4115 - 12V-300V N-CHANNEL PO
International Rectifier
23,788
Marketplace
121 : £1.81240
Bulk
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
150 V
105A (Tc)
10V
11.8mOhm @ 63A, 10V
5V @ 250µA
110 nC @ 10 V
±20V
5320 pF @ 50 V
-
380W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK (7-Lead)
TO-263-7, D2PAK (6 Leads + Tab), TO-263CB
Showing
of 65

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.