TO-226-3, TO-92-3 (TO-226AA) Formed Leads Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,216 In Stock | 1 : £0.20000 Cut Tape (CT) 4,000 : £0.03957 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200mA (Ta) | 4.5V, 10V | 5Ohm @ 500mA, 10V | 3V @ 1mA | - | ±20V | 60 pF @ 25 V | - | 350mW (Ta) | 150°C (TJ) | - | - | Through Hole | TO-92 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
3,229 In Stock | 1 : £0.33000 Cut Tape (CT) 2,000 : £0.07557 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 500mA (Ta) | 10V | 5Ohm @ 200mA, 10V | 3V @ 1mA | - | ±20V | 40 pF @ 10 V | - | 830mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
81,789 In Stock | 1 : £0.37000 Cut Tape (CT) 2,000 : £0.08496 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200mA (Tc) | 4.5V, 10V | 5Ohm @ 500mA, 10V | 3V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 400mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
8,560 In Stock 24,000 Factory | 1 : £0.39000 Cut Tape (CT) 2,000 : £0.09136 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200mA (Ta) | 4.5V, 10V | 5Ohm @ 500mA, 10V | 3V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 400mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
2,550 In Stock | 1 : £0.39000 Cut Tape (CT) 2,000 : £0.09180 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 500mA (Ta) | 10V | 5Ohm @ 200mA, 10V | 3V @ 1mA | - | ±20V | 40 pF @ 10 V | - | 830mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
7,078 In Stock 142,000 Factory | 1 : £0.40000 Cut Tape (CT) 2,000 : £0.09524 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200mA (Ta) | 4.5V, 10V | 5Ohm @ 500mA, 10V | 3V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 400mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
1,497 In Stock | 1 : £0.47000 Cut Tape (CT) 2,000 : £0.35809 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 230mA (Tj) | 5V, 10V | 7.5Ohm @ 500mA, 10V | 2.5V @ 1mA | - | ±30V | 60 pF @ 25 V | - | 400mW (Ta), 1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
2,201 In Stock | 1 : £0.53000 Cut Tape (CT) 2,000 : £0.39463 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 310mA (Tj) | 5V, 10V | 5Ohm @ 500mA, 10V | 2.5V @ 1mA | - | ±30V | 60 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
5,496 In Stock | 1 : £0.66000 Cut Tape (CT) 2,000 : £0.16656 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 600mA (Tc) | 10V | 4.5Ohm @ 1A, 10V | 4.5V @ 50µA | 12 nC @ 10 V | ±30V | 235 pF @ 50 V | - | 2.5W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |||
5,170 In Stock | 1 : £0.99000 Cut Tape (CT) 2,000 : £0.27027 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 500mA (Tc) | 10V | 4.8Ohm @ 1A, 10V | 4.5V @ 50µA | 15 nC @ 10 V | ±30V | 280 pF @ 25 V | - | 3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |||
2,336 In Stock | 1 : £0.47000 Cut Tape (CT) 2,000 : £0.35809 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 230mA (Tj) | 5V, 10V | 7.5Ohm @ 500mA, 10V | 2.5V @ 1mA | - | ±30V | 60 pF @ 25 V | - | 400mW (Ta), 1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
2,418 In Stock | 1 : £0.93000 Cut Tape (CT) 2,000 : £0.24793 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 300mA (Tc) | 10V | 16Ohm @ 500mA, 10V | 4.5V @ 50µA | 7.7 nC @ 10 V | ±30V | 160 pF @ 25 V | - | 3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |||
1,819 In Stock | 1 : £1.13000 Cut Tape (CT) 2,000 : £0.84042 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 640mA (Tj) | 5V, 10V | 1.2Ohm @ 1A, 10V | 2.5V @ 1mA | - | ±30V | 190 pF @ 20 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
1,435 In Stock | 1 : £1.95000 Cut Tape (CT) 2,000 : £1.48353 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 640mA (Tj) | 5V, 10V | 900mOhm @ 3.5A, 10V | 3.5V @ 10mA | - | ±20V | 450 pF @ 25 V | - | 740mW (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
1,991 In Stock | 1 : £1.42000 Cut Tape (CT) 2,000 : £1.08889 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 50mA (Tj) | 5V, 10V | 60Ohm @ 50mA, 10V | 4V @ 1mA | - | ±20V | 55 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
1,969 In Stock | 1 : £0.65000 Cut Tape (CT) 2,000 : £0.49695 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 350mA (Tj) | 5V, 10V | 3Ohm @ 1A, 10V | 2.4V @ 1mA | - | ±20V | 65 pF @ 25 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
100,646 Marketplace | 2,137 : £0.10231 Bulk | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 500mA (Ta) | 10V | 5Ohm @ 200mA, 10V | 3V @ 1mA | - | ±20V | 40 pF @ 10 V | - | 830mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
3,476 In Stock | 2,000 : £0.19107 Tape & Box (TB) | Tape & Box (TB) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 400mA (Tc) | 10V | 8Ohm @ 600mA, 10V | 4.5V @ 50µA | 9.5 nC @ 10 V | ±30V | 140 pF @ 50 V | - | 3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |||
6,349 In Stock | 1 : £0.37000 Cut Tape (CT) 2,000 : £0.08905 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 500mA (Ta) | 10V | 5Ohm @ 200mA, 10V | 3V @ 1mA | - | ±20V | 40 pF @ 10 V | - | 830mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
6,031 In Stock | 1 : £0.39000 Cut Tape (CT) 2,000 : £0.09228 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 400mA (Ta) | 4.5V, 10V | 2Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
15,474 In Stock | 1 : £0.42000 Cut Tape (CT) 2,000 : £0.10119 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 200mA (Ta) | 4.5V, 10V | 5Ohm @ 500mA, 10V | 3V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 400mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
16,534 In Stock | 1 : £0.63000 Cut Tape (CT) 2,000 : £0.15929 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 300mA (Tc) | 10V | 11.5Ohm @ 150mA, 10V | 4V @ 250µA | 6.2 nC @ 10 V | ±30V | 170 pF @ 25 V | - | 1W (Ta), 3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |||
35,307 In Stock | 1 : £0.94000 Cut Tape (CT) 2,000 : £0.25601 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 450 V | 500mA (Tc) | 10V | 4.25Ohm @ 250mA, 10V | 3.7V @ 250µA | 8.5 nC @ 10 V | ±50V | 240 pF @ 25 V | - | 900mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
78,002 Marketplace | 997 : £0.21924 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 300mA (Tc) | 10V | 11.5Ohm @ 150mA, 10V | 4V @ 250µA | 6.2 nC @ 10 V | ±30V | 170 pF @ 25 V | - | 1W (Ta), 3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |||
346 In Stock | 1 : £0.37000 Cut Tape (CT) 2,000 : £0.09661 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 500mA (Ta) | 10V | 5Ohm @ 200mA, 10V | 3V @ 1mA | - | ±20V | 40 pF @ 10 V | - | 830mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads |