SOT-23-3 Flat Leads Single FETs, MOSFETs

Results: 56
Stocking Options
Environmental Options
Media
Exclude
56Results
Applied FiltersRemove All

Showing
of 56
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
81,497
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.06296
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
2A (Ta)
1.8V, 8V
185mOhm @ 1A, 8V
1.2V @ 1mA
1.1 nC @ 4.2 V
±12V
130 pF @ 10 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
21,379
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.06296
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
6A (Ta)
1.8V, 10V
42mOhm @ 5A, 10V
1.2V @ 1mA
8.2 nC @ 4.5 V
±12V
560 pF @ 15 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
273,017
In Stock
1 : £0.33000
Cut Tape (CT)
3,000 : £0.06806
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
6A (Ta)
1.5V, 4.5V
29.8mOhm @ 3A, 4.5V
1V @ 1mA
12.8 nC @ 4.5 V
±8V
840 pF @ 10 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
245,167
In Stock
1 : £0.33000
Cut Tape (CT)
3,000 : £0.07282
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
2A (Ta)
4V, 10V
300mOhm @ 1A, 10V
2V @ 1mA
8.3 nC @ 10 V
+10V, -20V
330 pF @ 10 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
76,387
In Stock
1 : £0.39000
Cut Tape (CT)
3,000 : £0.08712
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
12 V
6A (Ta)
1.8V, 8V
17.6mOhm @ 6A, 8V
1V @ 1mA
19.5 nC @ 4.5 V
±10V
1400 pF @ 6 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
155,864
In Stock
1 : £0.56000
Cut Tape (CT)
3,000 : £0.12877
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
6A (Ta)
4V, 10V
36mOhm @ 5A, 10V
2.5V @ 100µA
9.3 nC @ 10 V
±20V
550 pF @ 10 V
-
1.2W (Ta)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
40,674
In Stock
1 : £0.56000
Cut Tape (CT)
3,000 : £0.13203
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
2A (Ta)
3.3V, 10V
300mOhm @ 1A, 10V
2V @ 1mA
-
±20V
150 pF @ 10 V
-
1W (Ta)
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
12,050
In Stock
1 : £0.61000
Cut Tape (CT)
3,000 : £0.14280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
3.5A (Ta)
4.5V, 10V
69mOhm @ 2A, 10V
2.5V @ 100µA
3.2 nC @ 4.5 V
±20V
430 pF @ 15 V
-
1.2W (Ta)
175°C
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
25,285
In Stock
1 : £0.77000
Cut Tape (CT)
3,000 : £0.18767
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
N-Channel
MOSFET (Metal Oxide)
60 V
6A (Ta)
4V, 10V
36mOhm @ 5A, 10V
2.5V @ 100µA
9.3 nC @ 10 V
±20V
550 pF @ 10 V
-
1.2W (Ta)
175°C
Automotive
AEC-Q101
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
SOT-23F
AECQ MOSFET NCH 100V 3.5A SOT23F
Toshiba Semiconductor and Storage
1,723
In Stock
1 : £0.80000
Cut Tape (CT)
3,000 : £0.19683
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
N-Channel
MOSFET (Metal Oxide)
100 V
3.5A (Ta)
4.5V, 10V
69mOhm @ 2A, 10V
2.5V @ 100µA
3.2 nC @ 4.5 V
±20V
430 pF @ 15 V
-
1.2W (Ta)
175°C
Automotive
AEC-Q101
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
10,298
In Stock
1 : £0.27000
Cut Tape (CT)
3,000 : £0.05662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.9A (Ta)
1.5V, 4.5V
93mOhm @ 1.5A, 4.5V
1V @ 1mA
4.6 nC @ 4.5 V
±8V
290 pF @ 10 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
69,490
In Stock
1 : £0.28000
Cut Tape (CT)
3,000 : £0.05790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.9A (Ta)
1.5V, 4.5V
93mOhm @ 1.5A, 4.5V
1V @ 1mA
4.6 nC @ 4.5 V
+6V, -8V
290 pF @ 10 V
-
1W (Ta)
150°C
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
53,007
In Stock
1 : £0.28000
Cut Tape (CT)
3,000 : £0.06044
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
4A (Ta)
1.8V, 4.5V
56mOhm @ 2A, 4.5V
1V @ 1mA
2.2 nC @ 4.5 V
+12V, -8V
200 pF @ 10 V
-
2W (Ta)
150°C
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
24,103
In Stock
1 : £0.29000
Cut Tape (CT)
3,000 : £0.06170
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
4A (Ta)
4V, 10V
71mOhm @ 3A, 10V
2V @ 100µA
5.9 nC @ 10 V
+10V, -20V
280 pF @ 15 V
-
1W (Ta)
150°C
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
77,355
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.06296
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4A (Ta)
1.5V, 4.5V
55mOhm @ 3A, 4.5V
1V @ 1mA
10.4 nC @ 4.5 V
±8V
630 pF @ 10 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
33,800
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.06296
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
4A (Ta)
4V, 10V
71mOhm @ 3A, 10V
2V @ 100µA
5.9 nC @ 10 V
±20V
280 pF @ 15 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
1,086
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.06545
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
4A (Ta)
4V, 10V
45mOhm @ 4A, 10V
2.2V @ 250µA
6.2 nC @ 4.5 V
+20V, -25V
492 pF @ 10 V
-
1W (Ta)
150°C
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
9,919
In Stock
1 : £0.32000
Cut Tape (CT)
3,000 : £0.06916
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
6A (Ta)
1.5V, 4.5V
29.8mOhm @ 3A, 4.5V
1V @ 1mA
12.8 nC @ 4.5 V
+6V, -8V
840 pF @ 10 V
-
1W (Ta)
150°C
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
40,088
In Stock
1 : £0.34000
Cut Tape (CT)
3,000 : £0.07403
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
6A (Ta)
1.8V, 4.5V
30.1mOhm @ 4A, 4.5V
1V @ 1mA
16.6 nC @ 4.5 V
±10V
1030 pF @ 10 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
SOT-23F
MOSFET N-CHANNEL 20V 4A SOT23F
Toshiba Semiconductor and Storage
12,561
In Stock
1 : £0.35000
Cut Tape (CT)
3,000 : £0.07524
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
4A (Ta)
1.5V, 4.5V
33mOhm @ 4A, 4.5V
1V @ 1mA
3.6 nC @ 4.5 V
±8V
410 pF @ 10 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
9,264
In Stock
1 : £0.35000
Cut Tape (CT)
3,000 : £0.07524
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
3A (Ta)
4.5V, 10V
95mOhm @ 2A, 10V
2.5V @ 100µA
1.7 nC @ 4.5 V
±20V
126 pF @ 15 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
2,320
In Stock
1 : £0.36000
Cut Tape (CT)
3,000 : £0.07765
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
3A (Ta)
1.5V, 4.5V
71mOhm @ 3A, 4.5V
1V @ 1mA
2 nC @ 4 V
±8V
153 pF @ 10 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
12,294
In Stock
1 : £0.36000
Cut Tape (CT)
3,000 : £0.07884
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
6A (Ta)
4.5V, 10V
28mOhm @ 5A, 10V
2.5V @ 100µA
3.4 nC @ 4.5 V
±20V
436 pF @ 15 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
58,675
In Stock
1 : £0.37000
Cut Tape (CT)
3,000 : £0.08123
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
6A (Ta)
1.8V, 8V
22.1mOhm @ 6A, 8V
1V @ 1mA
38.5 nC @ 8 V
±10V
1331 pF @ 10 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
14,850
In Stock
1 : £0.37000
Cut Tape (CT)
3,000 : £0.08123
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.9A (Ta)
1.5V, 4.5V
93mOhm @ 1.5A, 4.5V
1V @ 1mA
4.6 nC @ 4.5 V
+6V, -8V
290 pF @ 10 V
-
1W (Ta)
150°C
Automotive
AEC-Q101
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
Showing
of 56

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.