PowerPAK® 1212-8W Single FETs, MOSFETs

Results: 30
Stocking Options
Environmental Options
Media
Exclude
30Results
Applied FiltersRemove All

Showing
of 30
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SQS415ENW-T1_GE3
AUTOMOTIVE P-CHANNEL 60-V (D-S)
Vishay Siliconix
11,680
In Stock
1 : £1.04000
Cut Tape (CT)
3,000 : £0.27095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
16A (Tc)
4.5V, 10V
65mOhm @ 5.7A, 10V
2.5V @ 250µA
38 nC @ 10 V
±20V
1385 pF @ 25 V
-
53W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® 1212-8W
PowerPAK® 1212-8W
SQS415ENW-T1_GE3
AUTOMOTIVE N-CHANNEL 80 V (D-S)
Vishay Siliconix
3,775
In Stock
1 : £0.77000
Cut Tape (CT)
3,000 : £0.18744
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
16A (Ta)
4.5V, 10V
32mOhm @ 3.5A, 10V
2.5V @ 250µA
22 nC @ 10 V
±20V
1050 pF @ 25 V
-
27W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® 1212-8W
PowerPAK® 1212-8W
SQS415ENW-T1_GE3
AUTOMOTIVE N-CHANNEL 100 V (D-S)
Vishay Siliconix
9,366
In Stock
1 : £1.02000
Cut Tape (CT)
3,000 : £0.26203
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
18A (Tc)
4.5V, 10V
22mOhm @ 7A, 10V
2.5V @ 250µA
47 nC @ 10 V
±20V
2900 pF @ 25 V
-
62.5W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® 1212-8W
PowerPAK® 1212-8W
SQS415ENW-T1_GE3
MOSFET P-CH 40V 16A PPAK1212-8W
Vishay Siliconix
3,766
In Stock
1 : £1.02000
Cut Tape (CT)
3,000 : £0.26380
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
16A (Tc)
4.5V, 10V
27.3mOhm @ 8A, 10V
2.5V @ 250µA
50 nC @ 10 V
±20V
3191 pF @ 25 V
-
39.5W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® 1212-8W
PowerPAK® 1212-8W
SQS415ENW-T1_GE3
MOSFET N-CH 60V 18A PPAK1212-8W
Vishay Siliconix
17,127
In Stock
1 : £1.14000
Cut Tape (CT)
3,000 : £0.29730
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
18A (Tc)
4.5V, 10V
23mOhm @ 8.7A, 10V
2.5V @ 250µA
25 nC @ 10 V
±20V
1590 pF @ 30 V
-
62W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® 1212-8W
PowerPAK® 1212-8W
SQS415ENW-T1_GE3
AUTOMOTIVE N-CHANNEL 150 V (D-S)
Vishay Siliconix
26,434
In Stock
1 : £1.16000
Cut Tape (CT)
3,000 : £0.27393
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
18A (Tc)
10V
68.5mOhm @ 7A, 10V
3.5V @ 250µA
12 nC @ 10 V
±20V
540 pF @ 25 V
-
62.5W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® 1212-8W
PowerPAK® 1212-8W
SQS415ENW-T1_GE3
MOSFET P-CH 40V 16A PPAK1212-8W
Vishay Siliconix
5,567
In Stock
1 : £1.23000
Cut Tape (CT)
3,000 : £0.32739
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
16A (Tc)
4.5V, 10V
16.1mOhm @ 12A, 10V
2.5V @ 250µA
82 nC @ 10 V
±20V
4825 pF @ 25 V
-
62.5W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® 1212-8W
PowerPAK® 1212-8W
SQS415ENW-T1_GE3
AUTOMOTIVE N-CHANNEL 80 V (D-S)
Vishay Siliconix
11,338
In Stock
1 : £0.71000
Cut Tape (CT)
3,000 : £0.17314
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
12A (Tc)
4.5V, 10V
46mOhm @ 3.5A, 10V
2.5V @ 250µA
9.6 nC @ 10 V
±20V
580 pF @ 25 V
-
27W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® 1212-8W
PowerPAK® 1212-8W
SQS415ENW-T1_GE3
AUTOMOTIVE N-CHANNEL 60 V (D-S)
Vishay Siliconix
11,683
In Stock
1 : £0.81000
Cut Tape (CT)
3,000 : £0.20148
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
18A (Tc)
4.5V, 10V
23mOhm @ 2.4A, 10V
2.5V @ 250µA
14 nC @ 10 V
±20V
870 pF @ 25 V
-
33W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® 1212-8W
PowerPAK® 1212-8W
SQS415ENW-T1_GE3
MOSFET N-CH 40V 16A PPAK 1212-8W
Vishay Siliconix
1,076
In Stock
1 : £0.95000
Cut Tape (CT)
3,000 : £0.24339
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
16A (Tc)
4.5V, 10V
9.5mOhm @ 10A, 10V
2.5V @ 250µA
40 nC @ 10 V
±20V
2350 pF @ 25 V
-
62.5W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® 1212-8W
PowerPAK® 1212-8W
SQS415ENW-T1_GE3
AUTOMOTIVE N-CHANNEL 60 V (D-S)
Vishay Siliconix
2,592
In Stock
1 : £1.02000
Cut Tape (CT)
3,000 : £0.26352
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
18A (Tc)
4.5V, 10V
11.2mOhm @ 7A, 10V
2.5V @ 250µA
26 nC @ 10 V
±20V
1950 pF @ 25 V
-
62.5W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® 1212-8W
PowerPAK® 1212-8W
SQS415ENW-T1_GE3
MOSFET N-CH 60V 8A PPAK1212-8W
Vishay Siliconix
3,841
In Stock
1 : £1.07000
Cut Tape (CT)
3,000 : £0.28029
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
8A (Tc)
4.5V, 10V
36mOhm @ 5.3A, 10V
2.5V @ 250µA
20 nC @ 10 V
±20V
755 pF @ 25 V
-
39W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® 1212-8W
PowerPAK® 1212-8W
SQS415ENW-T1_GE3
MOSFET P-CH 30V 16A PPAK1212-8W
Vishay Siliconix
27,269
In Stock
1 : £1.20000
Cut Tape (CT)
3,000 : £0.28553
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
16A (Tc)
4.5V, 10V
10.8mOhm @ 12A, 10V
2.5V @ 250µA
77 nC @ 10 V
±20V
4572 pF @ 20 V
-
62.5W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® 1212-8W
PowerPAK® 1212-8W
SQS415ENW-T1_GE3
MOSFET N-CH 40V 12A PPAK 1212-8W
Vishay Siliconix
3,728
In Stock
1 : £0.84000
Cut Tape (CT)
3,000 : £0.21094
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
12A (Tc)
4.5V, 10V
20mOhm @ 7.5A, 10V
2.5V @ 250µA
22.5 nC @ 10 V
±20V
1031 pF @ 20 V
-
33W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® 1212-8W
PowerPAK® 1212-8W
SQS415ENW-T1_GE3
AUTOMOTIVE N-CHANNEL 60 V (D-S)
Vishay Siliconix
5,525
In Stock
1 : £0.91000
Cut Tape (CT)
3,000 : £0.22939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
8A (Tc)
4.5V, 10V
30mOhm @ 5.3A, 10V
2.5V @ 250µA
11 nC @ 10 V
±20V
580 pF @ 25 V
-
27W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® 1212-8W
PowerPAK® 1212-8W
SQS415ENW-T1_GE3
AUTOMOTIVE N-CHANNEL 40 V (D-S)
Vishay Siliconix
17,918
In Stock
1 : £1.04000
Cut Tape (CT)
3,000 : £0.23719
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
18A (Tc)
4.5V, 10V
5.1mOhm @ 10A, 10V
2.2V @ 250µA
53 nC @ 10 V
±20V
2950 pF @ 25 V
-
62.5W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® 1212-8W
PowerPAK® 1212-8W
SQS415ENW-T1_GE3
N-CHANNEL 40-V (D-S) 175C MOSFET
Vishay Siliconix
3,000
In Stock
1 : £0.43000
Cut Tape (CT)
3,000 : £0.18972
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
16A (Tc)
4.5V, 10V
7.9mOhm @ 10A, 10V
2.5V @ 250µA
35 nC @ 10 V
±20V
1850 pF @ 25 V
-
39.47W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® 1212-8W
PowerPAK® 1212-8W
SQS415ENW-T1_GE3
P-CHANNEL 60-V (D-S) 175C MOSFET
Vishay Siliconix
3,000
In Stock
1 : £0.54000
Cut Tape (CT)
3,000 : £0.24519
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
16A (Tc)
4.5V, 10V
65mOhm @ 5.7A, 10V
2.5V @ 250µA
38 nC @ 10 V
±20V
1385 pF @ 25 V
-
53W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® 1212-8W
PowerPAK® 1212-8W
SQS415ENW-T1_GE3
N-CHANNEL 60-V (D-S) 175C MOSFET
Vishay Siliconix
3,000
In Stock
1 : £0.54000
Cut Tape (CT)
3,000 : £0.24858
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
18A (Tc)
4.5V, 10V
23mOhm @ 8.7A, 10V
2.5V @ 250µA
25 nC @ 10 V
±20V
1590 pF @ 30 V
-
62W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® 1212-8W
PowerPAK® 1212-8W
SQS415ENW-T1_GE3
P-CHANNEL 40-V (D-S) 175C MOSFET
Vishay Siliconix
3,000
In Stock
1 : £0.59000
Cut Tape (CT)
3,000 : £0.27059
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
16A (Tc)
4.5V, 10V
16.1mOhm @ 12A, 10V
2.5V @ 250µA
82 nC @ 10 V
±20V
4825 pF @ 25 V
-
62.5W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® 1212-8W
PowerPAK® 1212-8W
SQS415ENW-T1_GE3
MOSFET N-CH 30V 16A PPAK1212-8W
Vishay Siliconix
0
In Stock
Check Lead Time
1 : £1.10000
Cut Tape (CT)
3,000 : £0.28840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
16A (Tc)
4.5V, 10V
8.5mOhm @ 16.4A, 10V
2.5V @ 250µA
39 nC @ 10 V
±20V
1865 pF @ 25 V
-
62W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® 1212-8W
PowerPAK® 1212-8W
SQS415ENW-T1_GE3
N-CHANNEL 60-V (D-S) 175C MOSFET
Vishay Siliconix
0
In Stock
Check Lead Time
1 : £0.43000
Cut Tape (CT)
3,000 : £0.19110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
18A (Tc)
4.5V, 10V
23mOhm @ 2.4A, 10V
2.5V @ 250µA
14 nC @ 10 V
±20V
870 pF @ 25 V
-
33W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® 1212-8W
PowerPAK® 1212-8W
SQS415ENW-T1_GE3
P-CHANNEL 40-V (D-S) 175C MOSFET
Vishay Siliconix
0
In Stock
Check Lead Time
1 : £0.48000
Cut Tape (CT)
3,000 : £0.21675
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
16A (Tc)
4.5V, 10V
27.3mOhm @ 8A, 10V
2.5V @ 250µA
50 nC @ 10 V
±20V
3191 pF @ 25 V
-
39.5W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® 1212-8W
PowerPAK® 1212-8W
SQS415ENW-T1_GE3
P-CHANNEL 30-V (D-S) 175C MOSFET
Vishay Siliconix
0
In Stock
Check Lead Time
1 : £0.53000
Cut Tape (CT)
3,000 : £0.23947
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
16A (Tc)
4.5V, 10V
21mOhm @ 12A, 10V
2.5V @ 250µA
26 nC @ 4.5 V
±20V
1975 pF @ 15 V
-
62.5W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® 1212-8W
PowerPAK® 1212-8W
SQS415ENW-T1_GE3
N-CHANNEL 60-V (D-S) 175C MOSFET
Vishay Siliconix
0
In Stock
Check Lead Time
1 : £0.54000
Cut Tape (CT)
3,000 : £0.24858
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
18A (Tc)
4.5V, 10V
23mOhm @ 8.7A, 10V
2.5V @ 250µA
25 nC @ 10 V
±20V
1590 pF @ 30 V
-
62W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® 1212-8W
PowerPAK® 1212-8W
Showing
of 30

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.