Littelfuse Inc. Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
247 In Stock | 1 : £6.16000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 6.2A (Tc) | 20V | 1Ohm @ 2A, 20V | 4V @ 1mA | 13 nC @ 20 V | +22V, -6V | 200 pF @ 1000 V | - | 60W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AD | TO-247-3 | ||
2,191 In Stock 1,350 Factory | 1 : £8.75000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 22A (Tc) | 20V | 200mOhm @ 10A, 20V | 4V @ 5mA | 57 nC @ 20 V | +22V, -6V | 870 pF @ 800 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AD | TO-247-3 | ||
369 In Stock | 1 : £14.42000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 39A (Tc) | 20V | 100mOhm @ 20A, 20V | 4V @ 10mA | 95 nC @ 20 V | +22V, -6V | 1825 pF @ 800 V | - | 179W (Tc) | -55°C ~ 150°C | - | - | Through Hole | TO-247AD | TO-247-3 | ||
853 In Stock | 1 : £7.26000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 6.4A (Tc) | 20V | 1Ohm @ 2A, 20V | 4V @ 1mA | 11 nC @ 20 V | +22V, -6V | 200 pF @ 1000 V | - | 65W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-7L | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
0 In Stock Check Lead Time | 1 : £20.37000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 70A (Tc) | 20V | 50mOhm @ 40A, 20V | 4V @ 20mA | 175 nC @ 20 V | +22V, -6V | 317 pF @ 800 V | - | 357W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | ||
0 In Stock Check Lead Time | 1 : £29.03000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 480A (Tc) | 10V | 1.99mOhm @ 100A, 10V | 4.5V @ 250µA | 535 nC @ 10 V | ±20V | 41.5 nF @ 25 V | - | 1070W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 24-SMPD | 24-PowerSMD, 21 Leads | ||
0 In Stock | 450 : £2.63260 Tube | - | Tube | Obsolete | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 5A (Tc) | 15V, 20V | 1Ohm @ 2A, 20V | 4V @ 1mA | 15 nC @ 20 V | +22V, -6V | 200 pF @ 1000 V | - | 54W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AD | TO-247-3 | ||
0 In Stock | Active | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 27A (Tc) | 20V | 150mOhm @ 14A, 20V | 4V @ 7mA | 80 nC @ 20 V | +22V, -6V | 1125 pF @ 800 V | - | 139W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AD | TO-247-3 | ||
0 In Stock | Active | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 27A (Tc) | 20V | 150mOhm @ 14A, 20V | 4V @ 7mA | 63 nC @ 20 V | +22V, -6V | 1130 pF @ 800 V | - | 156W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | ||
0 In Stock | Active | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 100A (Tc) | 20V | 32mOhm @ 50A, 20V | 4V @ 30mA | 265 nC @ 20 V | +22V, -6V | 495 pF @ 800 V | - | 500W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | ||
0 In Stock | Active | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 39A (Tc) | 20V | 100mOhm @ 20A, 20V | 4V @ 10mA | 92 nC @ 20 V | +22V, -6V | 170 pF @ 800 V | - | 214W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | ||
0 In Stock | Active | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 22A (Tc) | 20V | 200mOhm @ 10A, 20V | 4V @ 5mA | 50 nC @ 20 V | +22V, -6V | 890 pF @ 800 V | - | 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 |