Die Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,774 In Stock | 1 : £1.10000 Cut Tape (CT) 2,500 : £0.29529 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 80 V | 1.7A (Ta) | 5V | 80mOhm @ 1A, 5V | 2.5V @ 600µA | 0.83 nC @ 5 V | +5.75V, -4V | 88 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | Die | Die | |||
32,969 In Stock | 1 : £1.31000 Cut Tape (CT) 2,500 : £0.36238 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 15 V | 3.4A (Ta) | 5V | 30mOhm @ 1.5A, 5V | 2.5V @ 1mA | 0.93 nC @ 5 V | - | 105 pF @ 6 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
2,264 In Stock | 1 : £1.31000 Cut Tape (CT) 2,500 : £0.36238 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 1.7A (Ta) | 5V | 23mOhm @ 3A, 5V | 2.5V @ 1.5mA | 2.5 nC @ 5 V | +6V, -4V | 386 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | ||
59,030 In Stock | 1 : £1.39000 Cut Tape (CT) 2,500 : £0.38872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 1.7A (Ta) | 5V | 25mOhm @ 3A, 5V | 2.5V @ 1.5mA | 2.1 nC @ 5 V | +6V, -4V | 258 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
680,630 In Stock | 1 : £1.47000 Cut Tape (CT) 2,500 : £0.41484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 1.7A (Ta) | 5V | 550mOhm @ 100mA, 5V | 2.5V @ 80µA | 0.12 nC @ 5 V | +6V, -4V | 14 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
120,501 In Stock | 1 : £1.47000 Cut Tape (CT) 2,500 : £0.44504 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 500mA (Ta) | 5V | 3.3Ohm @ 50mA, 5V | 2.5V @ 20µA | 0.044 nC @ 5 V | +6V, -4V | 8.4 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
27,872 In Stock | 1 : £1.47000 Cut Tape (CT) 2,500 : £0.41484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 1.7A (Ta) | 5V | 65mOhm @ 1A, 5V | 2.5V @ 600µA | 0.91 nC @ 5 V | +6V, -4V | 90 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
27,460 In Stock | 1 : £1.47000 Cut Tape (CT) 2,500 : £0.41484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 60 V | 1.7A (Ta) | 5V | 45mOhm @ 1A, 5V | 2.5V @ 800µA | 1.15 nC @ 5 V | +6V, -4V | 115 pF @ 30 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
5,783 In Stock | 1 : £1.65000 Cut Tape (CT) 2,500 : £0.47498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 40 V | 10A (Ta) | 5V | 16mOhm @ 10A, 5V | 2.5V @ 2mA | 2.5 nC @ 5 V | +6V, -4V | 300 pF @ 20 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
11,170 In Stock | 1 : £1.70000 Cut Tape (CT) 2,500 : £0.49198 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 50 V | 9.6A (Ta) | 5V | 8.5mOhm @ 6A, 5V | 2.5V @ 2mA | 3.5 nC @ 5 V | +6V, -4V | 444 pF @ 25 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | ||
99,033 In Stock | 1 : £1.72000 Cut Tape (CT) 2,500 : £0.50046 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 8.2A (Ta) | 5V | 13.5mOhm @ 11A, 5V | 2.5V @ 3mA | 4.5 nC @ 5 V | +6V, -4V | 575 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | ||
86,254 In Stock | 1 : £1.77000 Cut Tape (CT) 2,500 : £0.51736 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 80 V | 6.8A (Ta) | 5V | 25mOhm @ 6A, 5V | 2.5V @ 2mA | 2.4 nC @ 5 V | +6V, -4V | 210 pF @ 40 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
16,551 In Stock | 1 : £1.87000 Cut Tape (CT) 2,500 : £0.56894 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 200 V | 3A (Ta) | 5V | 43mOhm @ 1A, 5V | 2.5V @ 1mA | 4.3 nC @ 5 V | +6V, -4V | 573 pF @ 100 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
16,119 In Stock | 1 : £1.94000 Cut Tape (CT) 2,500 : £0.57600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 80 V | 8.2A (Ta) | - | 11mOhm @ 11A, 5V | 2.5V @ 2.5mA | 4.3 nC @ 5 V | +6V, -4V | 576 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | Die | Die | |||
20,015 In Stock | 1 : £2.31000 Cut Tape (CT) 2,500 : £0.71117 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 4A (Ta) | 5V | 160mOhm @ 500mA, 5V | 2.5V @ 250µA | 0.48 nC @ 5 V | +6V, -4V | 55 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
18,739 In Stock | 1 : £2.31000 Cut Tape (CT) 2,500 : £0.82496 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 6A (Ta) | 5V | 30mOhm @ 6A, 5V | 2.5V @ 1.2mA | 2.2 nC @ 5 V | +6V, -4V | 220 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
34,327 In Stock | 1 : £2.40000 Cut Tape (CT) 2,500 : £0.74878 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 200 V | 14A (Ta) | 5V | 22mOhm @ 14A, 5V | 2.5V @ 2mA | 5.9 nC @ 5 V | +6V, -4V | 600 pF @ 100 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | ||
90,278 In Stock | 1 : £2.42000 Cut Tape (CT) 2,500 : £0.75796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 29A (Ta) | 5V | 6mOhm @ 16A, 5V | 2.5V @ 4mA | 7.4 nC @ 5 V | +6V, -4V | 851 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
24,462 In Stock | 1 : £2.44000 Cut Tape (CT) 2,500 : £0.76732 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 40 V | 29A (Ta) | 5V | 4.2mOhm @ 15A, 5V | 2.5V @ 7mA | 8.5 nC @ 5 V | +6V, -4V | 1254 pF @ 20 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
23,032 In Stock | 1 : £2.55000 Cut Tape (CT) 2,500 : £0.81410 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 18A (Ta) | 5V | 16mOhm @ 11A, 5V | 2.5V @ 3mA | 4.5 nC @ 5 V | +6V, -4V | 420 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
13,172 In Stock | 1 : £2.76000 Cut Tape (CT) 2,500 : £0.90955 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 80 V | 29A (Ta) | 5V | 6mOhm @ 16A, 5V | 2.5V @ 4mA | 7.4 nC @ 5 V | +6V, -4V | 851 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | Die | Die | |||
94,590 In Stock | 1 : £2.95000 Cut Tape (CT) 2,500 : £0.99190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 18A (Ta) | 5V | 13.5mOhm @ 11A, 5V | 2.5V @ 3mA | 4 nC @ 5 V | +6V, -4V | 407 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | Die | Die | |||
678 In Stock | 1 : £3.21000 Cut Tape (CT) 2,500 : £1.11354 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 40 V | 4A (Ta) | 5V | 110mOhm @ 500mA, 5V | 2.5V @ 250µA | 0.45 nC @ 5 V | +6V, -4V | 52 pF @ 20 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
3,885 In Stock | 1 : £3.23000 Cut Tape (CT) 1,000 : £1.15013 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 80 V | 60A (Ta) | 5V | 3.6mOhm @ 25A, 5V | 2.5V @ 7mA | 12.2 nC @ 5 V | +6V, -4V | 1449 pF @ 40 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
40,417 In Stock | 1 : £3.29000 Cut Tape (CT) 2,500 : £1.15097 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 65 V | 2A (Ta) | 5V | 530mOhm @ 500mA, 5V | 2.5V @ 250µA | - | +6V, -4V | 21 pF @ 32.5 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die |