Comchip Technology Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,942 In Stock | 1 : £0.24000 Cut Tape (CT) 3,000 : £0.04430 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 130mA (Ta) | 5V | 10Ohm @ 100mA, 5V | 2V @ 1mA | - | ±20V | 30 pF @ 5 V | - | 225mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
3,538 In Stock | 1 : £0.22000 Cut Tape (CT) 3,000 : £0.04654 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 250mA (Ta) | 4.5V, 10V | 3Ohm @ 250mA, 10V | 2.5V @ 250µA | 1 nC @ 10 V | - | 25 pF @ 25 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
2,935 In Stock | 1 : £1.16000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 45A (Tc) | 4.5V, 10V | 20mOhm @ 10A, 10V | 2.5V @ 250µA | 16.2 nC @ 10 V | ±20V | 1003.9 pF @ 50 V | - | 94.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | P-PAK (5x6) | 8-PowerTDFN | ||
2,948 In Stock | 1 : £0.65000 Cut Tape (CT) 3,000 : £0.14130 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 25A (Tc) | 4.5V, 10V | 18mOhm @ 12A, 10V | 2.5V @ 250µA | 8 nC @ 4.5 V | ±20V | 500 pF @ 25 V | - | 21W (Tc) | -50°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PDFN (3x3) | 8-PowerVDFN | ||
2,872 In Stock | 1 : £0.68000 Cut Tape (CT) 3,000 : £0.14909 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4A (Ta) | 1.8V, 4.5V | 50mOhm @ 4A, 4.5V | 1V @ 250µA | 11 nC @ 4.5 V | ±10V | 1600 pF @ 10 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
4,998 In Stock | 1 : £2.30000 Cut Tape (CT) 5,000 : £0.69291 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 23A (Ta), 125A (Tc) | 4.5V, 10V | 3.1mOhm @ 20A, 10V | 2.5V @ 250µA | 64 nC @ 10 V | ±20V | 3467 pF @ 25 V | - | 86W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerVDFN | ||
1,961 In Stock | 1 : £0.18000 Cut Tape (CT) 3,000 : £0.04774 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Ta) | 5V, 10V | 5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 200mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
121 In Stock | 1 : £0.90000 Cut Tape (CT) 2,500 : £0.21194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 4.4A (Ta), 16A (Tc) | 4.5V, 10V | 50mOhm @ 8A, 10V | 2.5V @ 250µA | 14 nC @ 10 V | ±20V | 815 pF @ 15 V | - | 2W (Ta), 27W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock Check Lead Time | 3,000 : £0.03946 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | 5V, 10V | 2.5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±20V | 41 pF @ 20 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 3,000 : £0.03946 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 10V | 3.5Ohm @ 220A, 10V | 1.6V @ 250µA | - | ±20V | 50 pF @ 10 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 10,000 : £0.03981 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | - | 2.5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±20V | 41 pF @ 20 V | - | 150mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN1006-3 | SC-101, SOT-883 | ||
0 In Stock Check Lead Time | 3,000 : £0.04310 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300mA (Ta) | - | 2.5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±20V | 41 pF @ 20 V | - | 250mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
0 In Stock Check Lead Time | 8,000 : £0.04319 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 500mA (Ta) | 1.8V, 4.5V | 300mOhm @ 500mA, 4.5V | 1.1V @ 250µA | 1 nC @ 4.5 V | ±12V | 56 pF @ 10 V | - | 250mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-723 | SOT-723 | ||
0 In Stock Check Lead Time | 3,000 : £0.04430 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Tc) | 10V | 3.5Ohm @ 220A, 10V | 1.5V @ 250µA | - | ±20V | 50 pF @ 10 V | - | 200mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
0 In Stock Check Lead Time | 3,000 : £0.04774 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Ta) | 5V, 10V | 5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 200mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
0 In Stock Check Lead Time | 8,000 : £0.04778 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 500mA (Ta) | 1.8V, 4.5V | 850mOhm @ 500mA, 4.5V | 1.1V @ 250µA | 1.24 nC @ 4.5 V | ±10V | 40 pF @ 10 V | - | 280mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-723 | SOT-723 | ||
0 In Stock Check Lead Time | 10,000 : £0.04863 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 360mA (Ta) | 2.5V, 10V | 1.6Ohm @ 500mA, 10V | 1.5V @ 250µA | 4 nC @ 10 V | ±20V | 51 pF @ 25 V | - | 150mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN1006-3 | SC-101, SOT-883 | ||
0 In Stock Check Lead Time | 3,000 : £0.05197 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.6A (Ta) | 4.5V, 10V | 33mOhm @ 3.6A, 10V | 2.2V @ 250µA | 6.08 nC @ 10 V | ±20V | 314 pF @ 10 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 3,000 : £0.05599 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 190mA (Ta) | 4.5V, 10V | 5.6Ohm @ 100mA, 10V | 2.5V @ 250µA | 2.8 nC @ 10 V | ±20V | 39 pF @ 25 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 3,000 : £0.06277 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 7A (Ta) | 1.8V, 4.5V | 18mOhm @ 7A, 4.5V | 1V @ 250µA | 8.1 nC @ 4.5 V | ±12V | 980 pF @ 10 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 10,000 : £0.06983 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 360mA (Ta) | 2.5V, 10V | 1.6Ohm @ 500mA, 10V | 1.5V @ 250µA | 4 nC @ 10 V | ±20V | 51 pF @ 25 V | - | 150mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN1006-3 | SC-101, SOT-883 | ||
0 In Stock Check Lead Time | 3,000 : £0.07270 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 130mA (Ta) | 5V | 10Ohm @ 100mA, 5V | 2V @ 1mA | - | ±20V | 45 pF @ 25 V | - | 200mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
0 In Stock Check Lead Time | 3,000 : £0.10207 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 2.7A (Tc) | - | 190mOhm @ 1.9A, 10V | 3V @ 250µA | 22 nC @ 15 V | ±20V | 155 pF @ 15 V | - | 1W (Ta), 2.3W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 3,000 : £0.10207 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.9A (Ta) | - | 31mOhm @ 5A, 4.5V | 1.2V @ 250µA | 14 nC @ 4.5 V | ±8V | 500 pF @ 8 V | - | 750mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 3,000 : £0.11732 Tape & Reel (TR) | * | Tape & Reel (TR) | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |