800mA (Ta) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,593,961 In Stock | 1 : £0.23000 Cut Tape (CT) 3,000 : £0.04267 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 800mA (Ta) | 1.5V, 4.5V | 235mOhm @ 800mA, 4.5V | 1V @ 1mA | 1 nC @ 4.5 V | ±8V | 55 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SSM | SC-75, SOT-416 | |||
45,039 In Stock | 1 : £0.27000 Cut Tape (CT) 8,000 : £0.04144 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 800mA (Ta) | 1.5V, 4.5V | 235mOhm @ 800mA, 4.5V | 1V @ 1mA | 1 nC @ 4.5 V | ±8V | 55 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | VESM | SOT-723 | |||
7,022 In Stock | 1 : £0.67000 Cut Tape (CT) 3,000 : £0.30961 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 800mA (Ta) | 6V, 10V | 1.2Ohm @ 800mA, 10V | 4V @ 250µA | 4.1 nC @ 10 V | ±25V | 210 pF @ 75 V | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
1,611 In Stock | 1 : £0.08000 Cut Tape (CT) 10,000 : £0.02294 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 800mA (Ta) | 1.2V, 4.5V | 620mOhm @ 600mA, 4.5V | 950mV @ 250µA | 0.31 nC @ 4.5 V | ±8V | 21.3 pF @ 10 V | - | 370mW (Ta), 2.2W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN0606-3 | 3-XFDFN | ||
20,145 In Stock | 1 : £0.20000 Cut Tape (CT) 3,000 : £0.03165 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 800mA (Ta) | 4.5V, 10V | 380mOhm @ 900mA, 10V | 2.7V @ 250µA | 3.6 nC @ 10 V | ±20V | 101 pF @ 30 V | - | 323mW (Ta), 554mW (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
7,953 In Stock | 1 : £0.24000 Cut Tape (CT) 8,000 : £0.03413 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 800mA (Ta) | 1.2V, 4.5V | 390mOhm @ 800mA, 4.5V | 1V @ 1mA | 1.6 nC @ 4.5 V | +6V, -8V | 100 pF @ 10 V | - | 150mW (Ta) | 150°C | - | - | Surface Mount | VESM | SOT-723 | |||
9,391 In Stock | 1 : £0.25000 Cut Tape (CT) 8,000 : £0.04416 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 800mA (Ta) | 1.2V, 4.5V | 390mOhm @ 800mA, 4.5V | 1V @ 1mA | 1.6 nC @ 4.5 V | +6V, -8V | 100 pF @ 10 V | - | 150mW (Ta) | 150°C | Automotive | AEC-Q101 | Surface Mount | VESM | SOT-723 | |||
276,335 In Stock | 1 : £0.27000 Cut Tape (CT) 8,000 : £0.04499 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 800mA (Ta) | 1.2V, 4.5V | 390mOhm @ 800mA, 4.5V | - | - | ±8V | 100 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | VESM | SOT-723 | |||
11,518 In Stock | 1 : £0.38000 Cut Tape (CT) 3,000 : £0.07291 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 800mA (Ta) | 1.2V, 4.5V | 57mOhm @ 800mA, 4.5V | 1V @ 1mA | 2 nC @ 4.5 V | ±8V | 177 pF @ 10 V | - | 1W (Ta) | 150°C | - | - | Surface Mount | UFM | 3-SMD, Flat Leads | |||
20,463 In Stock | 1 : £0.23000 Cut Tape (CT) 10,000 : £0.03315 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 800mA (Ta) | 1.8V, 4.5V | 640mOhm @ 600mA, 4.5V | 950mV @ 250µA | 0.9 nC @ 4.5 V | ±8V | 54.8 pF @ 10 V | - | 360mW (Ta), 2.23W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN0606-3 | 3-XFDFN | |||
5,510 In Stock | 1 : £0.34000 Cut Tape (CT) 3,000 : £0.07369 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 800mA (Ta) | 1.2V, 4.5V | 57mOhm @ 800mA, 4.5V | 1V @ 1mA | 2 nC @ 4.5 V | ±8V | 177 pF @ 10 V | - | 500mW (Ta) | 150°C | Automotive | AEC-Q101 | Surface Mount | UFM | 3-SMD, Flat Leads | |||
2,618 In Stock 55,000 Factory | 1 : £0.92000 Cut Tape (CT) 1,000 : £0.30892 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 800mA (Ta) | 5V, 10V | 1.5Ohm @ 1.5A, 10V | 2.4V @ 1mA | - | ±20V | 100 pF @ 25 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
4,007 In Stock | 1 : £0.20000 Cut Tape (CT) 4,000 : £0.05124 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 800mA (Ta) | 1.8V, 4.5V | 400mOhm @ 500mA, 4.5V | 1V @ 250µA | 0.92 nC @ 4.5 V | ±12V | 50 pF @ 10 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-523 Flat Leads | SC-89, SOT-490 | ||
5,490 In Stock | 1 : £0.28000 Cut Tape (CT) 3,000 : £0.06079 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 800mA (Ta) | 2.5V, 4.5V | 300mOhm @ 550mA, 4.5V | 1V @ 250µA | 610 pC @ 10 V | ±8V | 44 pF @ 10 V | - | 960mW (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock 22,500 Marketplace | Obsolete | - | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 800mA (Ta) | 10V | 15Ohm @ 400mA, 10V | 4.5V @ 50µA | 4.9 nC @ 10 V | ±30V | 92 pF @ 25 V | - | 26W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock 9,900 Marketplace | Obsolete | - | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 800mA (Ta) | 10V | 15Ohm @ 400mA, 10V | 4.5V @ 50µA | 4.9 nC @ 10 V | ±30V | 92 pF @ 25 V | - | 26W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | ||
225,000 Marketplace | 1,285 : £0.16990 Bulk | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 800mA (Ta) | - | 890mOhm @ 400mA, 10V | - | 4.8 nC @ 10 V | - | 165 pF @ 20 V | - | 900mW (Ta) | 150°C (TJ) | - | - | Surface Mount | 3-MCPH | 3-SMD, Flat Leads | ||
8,338 In Stock | 1 : £0.23000 Cut Tape (CT) | - | Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 800mA (Ta) | 1.5V, 4.5V | 300mOhm @ 500mA, 4.5V | 1.2V @ 250µA | 1 nC @ 4.5 V | ±12V | 75 pF @ 10 V | - | 450mW | -55°C ~ 150°C | - | - | Surface Mount | SOT-723 | SOT-723 | ||
10,521 In Stock | 1 : £0.24000 Cut Tape (CT) 10,000 : £0.04295 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 800mA (Ta) | 1.5V, 4.5V | 235mOhm @ 800mA, 4.5V | 1V @ 1mA | 1 nC @ 4.5 V | ±8V | 55 pF @ 10 V | - | 500mW (Ta) | 150°C (TA) | - | - | Surface Mount | CST3 | SC-101, SOT-883 | |||
334 Marketplace | 334 : £0.46539 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 800mA (Ta) | 10V | 800mOhm @ 480mA, 10V | 4V @ 250µA | 14 nC @ 10 V | ±20V | 260 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | 4-DIP, Hexdip, HVMDIP | 4-DIP (0.300", 7.62mm) | ||
70 In Stock | 1 : £0.27000 Cut Tape (CT) 3,000 : £0.05614 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 800mA (Ta) | 4.5V, 10V | 290mOhm @ 400mA, 10V | 2.6V @ 250µA | 1.32 nC @ 10 V | ±20V | 64 pF @ 10 V | - | 350mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-323-3A | SC-70, SOT-323 | ||
0 In Stock Check Lead Time | 30,000 : £0.01370 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 800mA (Ta) | 2.5V, 4.5V | 510mOhm @ 500mA, 4.5V | 1.3V @ 250µA | 640 pC @ 4.5 V | ±12V | 34.6 pF @ 15 V | - | 1W (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 1 : £0.16000 Cut Tape (CT) 3,000 : £0.04133 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 800mA (Ta) | 4.5V, 10V | 290mOhm @ 400mA, 10V | 2.6V @ 250µA | 1.32 nC @ 10 V | ±20V | 64 pF @ 10 V | - | 400mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | 4,000 : £0.18883 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 800mA (Ta) | 5V, 10V | 1.5Ohm @ 1.5A, 10V | 2.4V @ 1mA | - | ±20V | 100 pF @ 25 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
0 In Stock | 2,500 : £0.42641 Bulk | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 800mA (Ta) | 10V | 800mOhm @ 480mA, 10V | 4V @ 250µA | 14 nC @ 10 V | ±20V | 260 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | 4-HVMDIP | 4-DIP (0.300", 7.62mm) |