8.8A (Ta) Single FETs, MOSFETs

Results: 26
Stocking Options
Environmental Options
Media
Marketplace Product
26Results
Applied FiltersRemove All

Showing
of 26
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
FDS86242
FDS4435BZ
MOSFET P-CH 30V 8.8A 8SOIC
onsemi
5,133
In Stock
1 : £0.86000
Cut Tape (CT)
2,500 : £0.21925
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
8.8A (Ta)
4.5V, 10V
20mOhm @ 8.8A, 10V
3V @ 250µA
40 nC @ 10 V
±25V
1845 pF @ 15 V
-
2.5W (Ta)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SI4435DY
MOSFET P-CH 30V 8.8A 8SOIC
onsemi
33,337
In Stock
1 : £1.22000
Cut Tape (CT)
2,500 : £0.32920
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
P-Channel
MOSFET (Metal Oxide)
30 V
8.8A (Ta)
4.5V, 10V
20mOhm @ 8.8A, 10V
3V @ 250µA
24 nC @ 5 V
±20V
1604 pF @ 15 V
-
2.5W (Ta)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
NTMS10P02R2G
MOSFET P-CH 20V 8.8A 8SOIC
onsemi
6,108
In Stock
1 : £1.89000
Cut Tape (CT)
2,500 : £0.55334
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
8.8A (Ta)
2.5V, 4.5V
14mOhm @ 10A, 4.5V
1.2V @ 250µA
70 nC @ 4.5 V
±12V
3640 pF @ 16 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SI4425BDY-T1-E3
MOSFET P-CH 30V 8.8A 8SO
Vishay Siliconix
4,752
In Stock
1 : £1.45000
Cut Tape (CT)
2,500 : £0.36814
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
P-Channel
MOSFET (Metal Oxide)
30 V
8.8A (Ta)
4.5V, 10V
12mOhm @ 11.4A, 10V
3V @ 250µA
100 nC @ 10 V
±20V
-
-
1.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
1,298
Marketplace
1,298 : £0.21381
Bulk
Bulk
Active
P-Channel
MOSFET (Metal Oxide)
30 V
8.8A (Ta)
4.5V, 10V
20mOhm @ 8.8A, 10V
3V @ 250µA
27 nC @ 10 V
±25V
1680 pF @ 15 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
2,350
Marketplace
650 : £0.36428
Bulk
Bulk
Active
P-Channel
MOSFET (Metal Oxide)
20 V
8.8A (Ta)
2.5V, 4.5V
12.5mOhm @ 8.8A, 4.5V
1.5V @ 250µA
66 nC @ 4.5 V
±12V
5045 pF @ 10 V
-
600mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-TSSOP
8-TSSOP (0.173", 4.40mm Width)
8 SO
DMG4710SSS-13
MOSFET N-CH 30V 8.8A 8SOP
Diodes Incorporated
496
In Stock
1 : £0.83000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
N-Channel
MOSFET (Metal Oxide)
30 V
8.8A (Ta)
4.5V, 10V
12.5mOhm @ 11.7A, 10V
2.3V @ 250µA
43 nC @ 10 V
±12V
1849 pF @ 15 V
Schottky Diode (Body)
1.54W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
8-SOIC
FDS6685
MOSFET P-CH 30V 8.8A 8SOIC
Fairchild Semiconductor
5,000
Marketplace
217 : £1.09281
Bulk
Bulk
Obsolete
P-Channel
MOSFET (Metal Oxide)
30 V
8.8A (Ta)
4.5V, 10V
20mOhm @ 8.8A, 10V
3V @ 250µA
24 nC @ 5 V
±25V
1604 pF @ 15 V
-
2.5W (Ta)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
SI9407BDY-T1-GE3
SI4425BDY-T1-GE3
MOSFET P-CH 30V 8.8A 8SO
Vishay Siliconix
2,654
In Stock
1 : £2.13000
Cut Tape (CT)
2,500 : £0.62362
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
P-Channel
MOSFET (Metal Oxide)
30 V
8.8A (Ta)
4.5V, 10V
12mOhm @ 11.4A, 10V
3V @ 250µA
100 nC @ 10 V
±20V
-
-
1.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
P-CHANNEL LOGIC LEVEL POWERTRENC
FDS6685-NBCM003A
P-CHANNEL LOGIC LEVEL POWERTRENC
onsemi
12,500
Marketplace
Unavailable
Unavailable in your selected currency
Tape & Reel (TR)
Obsolete
P-Channel
MOSFET (Metal Oxide)
30 V
8.8A (Ta)
4.5V, 10V
20mOhm @ 8.8A, 10V
3V @ 250µA
24 nC @ 5 V
±25V
1604 pF @ 15 V
-
1W (Ta)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
PG-TO263-3-2
SPB08P06P
MOSFET P-CH 60V 8.8A TO263-3
Infineon Technologies
0
In Stock
1,000 : £0.33200
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
P-Channel
MOSFET (Metal Oxide)
60 V
8.8A (Ta)
10V
300mOhm @ 6.2A, 10V
4V @ 250µA
13 nC @ 10 V
±20V
420 pF @ 25 V
-
42W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-3-2
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
FDS86242
FDS6685
MOSFET P-CH 30V 8.8A 8SOIC
onsemi
0
In Stock
2,500 : £0.40936
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
P-Channel
MOSFET (Metal Oxide)
30 V
8.8A (Ta)
4.5V, 10V
20mOhm @ 8.8A, 10V
3V @ 250µA
24 nC @ 5 V
±25V
1604 pF @ 15 V
-
2.5W (Ta)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
DFN2020M-6
PMPB12R5EPX
PMPB12R5EP - 30 V, P-CHANNEL TRE
Nexperia USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
P-Channel
MOSFET (Metal Oxide)
30 V
8.8A (Ta)
4.5V, 10V
15mOhm @ 8.8A, 10V
2V @ 250µA
44 nC @ 10 V
±20V
1392 pF @ 15 V
-
1.9W (Ta), 12.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DFN2020M-6
6-UDFN Exposed Pad
8-TSSOP 8-MSOP
SI6465DQ-T1-E3
MOSFET P-CH 8V 8.8A 8TSSOP
Vishay Siliconix
0
In Stock
3,000 : £0.62460
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
P-Channel
MOSFET (Metal Oxide)
8 V
8.8A (Ta)
1.8V, 4.5V
12mOhm @ 8.8A, 4.5V
450mV @ 250µA (Min)
80 nC @ 4.5 V
±8V
-
-
1.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-TSSOP
8-TSSOP (0.173", 4.40mm Width)
8-SOIC
FDS4435BZ-F085
MOSFET P-CH 30V 8.8A 8SOIC
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
P-Channel
MOSFET (Metal Oxide)
30 V
8.8A (Ta)
4.5V, 10V
20mOhm @ 8.8A, 10V
3V @ 250µA
40 nC @ 10 V
±25V
1845 pF @ 15 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOP
PJL9421_R2_00001
40V P-CHANNEL ENHANCEMENT MODE M
Panjit International Inc.
0
In Stock
Check Lead Time
1 : £0.85000
Cut Tape (CT)
2,500 : £0.21478
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
8.8A (Ta)
4.5V, 10V
17mOhm @ 8A, 10V
2.5V @ 250µA
19 nC @ 4.5 V
±20V
2030 pF @ 25 V
-
2.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOP
8-SOIC (0.154", 3.90mm Width)
SI4435DY
MOSFET P-CH 30V 8A 8SO
Infineon Technologies
0
In Stock
95 : £1.09274
Tube
Tube
Obsolete
P-Channel
MOSFET (Metal Oxide)
30 V
8.8A (Ta)
4.5V, 10V
20mOhm @ 8.8A, 10V
3V @ 250µA
60 nC @ 10 V
±20V
2320 pF @ 15 V
-
2.5W (Ta)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
NTMS10P02R2
MOSFET P-CH 20V 8.8A 8SOIC
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
P-Channel
MOSFET (Metal Oxide)
20 V
8.8A (Ta)
2.5V, 4.5V
14mOhm @ 10A, 4.5V
1.2V @ 250µA
70 nC @ 4.5 V
±12V
3640 pF @ 16 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
FDS4435
MOSFET P-CH 30V 8.8A 8SOIC
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
P-Channel
MOSFET (Metal Oxide)
30 V
8.8A (Ta)
4.5V, 10V
20mOhm @ 8.8A, 10V
3V @ 250µA
24 nC @ 5 V
±25V
1604 pF @ 15 V
-
2.5W (Ta)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-TSSOP
FDW252P
MOSFET P-CH 20V 8.8A 8TSSOP
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
P-Channel
MOSFET (Metal Oxide)
20 V
8.8A (Ta)
2.5V, 4.5V
12.5mOhm @ 8.8A, 4.5V
1.5V @ 250µA
66 nC @ 4.5 V
±12V
5045 pF @ 10 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-TSSOP
8-TSSOP (0.173", 4.40mm Width)
PG-TO263-3
SPB08P06PGATMA1
MOSFET P-CH 60V 8.8A D2PAK
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
P-Channel
MOSFET (Metal Oxide)
60 V
8.8A (Ta)
10V
300mOhm @ 6.2A, 10V
4V @ 250µA
13 nC @ 10 V
±20V
420 pF @ 25 V
-
42W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO263-3
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
AO6604
AO6408
MOSFET N-CH 20V 8.8A 6TSOP
Alpha & Omega Semiconductor Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
20 V
8.8A (Ta)
1.8V, 10V
18mOhm @ 8.8A, 10V
1V @ 250µA
22 nC @ 4.5 V
±12V
2200 pF @ 10 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSOP
SC-74, SOT-457
8-SOIC
SI4892DY-T1-E3
MOSFET N-CH 30V 8.8A 8SO
Vishay Siliconix
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
8.8A (Ta)
4.5V, 10V
12mOhm @ 12.4A, 10V
800mV @ 250µA (Min)
10.5 nC @ 5 V
±20V
-
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SI4892DY-T1-GE3
MOSFET N-CH 30V 8.8A 8SO
Vishay Siliconix
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
8.8A (Ta)
4.5V, 10V
12mOhm @ 12.4A, 10V
800mV @ 250µA (Min)
10.5 nC @ 5 V
±20V
-
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
8 SOIC
FDS4435BZ-G
MOSFET P-CH 30V 8.8A 8SOIC
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
P-Channel
MOSFET (Metal Oxide)
30 V
8.8A (Ta)
4.5V, 10V
20mOhm @ 8.8A, 10V
3V @ 250µA
40 nC @ 10 V
±25V
1845 pF @ 15 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
Showing
of 26

8.8A (Ta) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.