8.8A (Ta), 25A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,646 In Stock | 1 : £0.91000 Cut Tape (CT) 1,500 : £0.25143 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 8.8A (Ta), 25A (Tc) | 4.5V, 10V | 21mOhm @ 10A, 10V | 2V @ 16µA | 5 nC @ 10 V | ±20V | 410 pF @ 25 V | - | 3.5W (Ta), 28W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
1,587 In Stock | 1 : £1.43000 Cut Tape (CT) 1,500 : £0.42557 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 8.8A (Ta), 25A (Tc) | 4.5V, 10V | 21mOhm @ 10A, 10V | 2V @ 16µA | 5 nC @ 10 V | ±20V | 410 pF @ 25 V | - | 3.5W (Ta), 28W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 5-DFNW (4.9x5.9) (8-SOFL-WF) | 8-PowerTDFN, 5 Leads | ||
5,000 In Stock 5,000 Factory | 1 : £1.53000 Cut Tape (CT) 5,000 : £0.40500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 8.8A (Ta), 25A (Tc) | 4.5V, 10V | 21mOhm @ 10A, 10V | 2V @ 16µA | 5 nC @ 10 V | ±20V | 410 pF @ 25 V | - | 3.5W (Ta), 28W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock | 5,000 : £0.31302 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 8.8A (Ta), 25A (Tc) | 4.5V, 10V | 21mOhm @ 10A, 10V | 2V @ 16µA | 5 nC @ 10 V | ±20V | 410 pF @ 25 V | - | 3.5W (Ta), 28W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads |