8.7A (Tc) Single FETs, MOSFETs

Results: 38
Manufacturer
Fairchild SemiconductorInfineon TechnologiesInternational RectifierNexperia USA Inc.onsemiSanyoVishay Siliconix
Series
-CoolMOS™CoolMOS™ CFD2HEXFET®QFET®TrenchMOS™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Drain to Source Voltage (Vdss)
100 V200 V500 V600 V650 V700 V950 V
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V10V
Rds On (Max) @ Id, Vgs
180mOhm @ 4.35A, 10V190mOhm @ 5.2A, 10V310mOhm @ 10.4A, 10V400mOhm @ 4.5A, 10V420mOhm @ 3.4A, 10V680mOhm @ 7A, 10V850mOhm @ 4A, 10V950mOhm @ 1.5A, 10V
Vgs(th) (Max) @ Id
3.5V @ 150µA3.5V @ 520µA4V @ 1mA4V @ 250µA4V @ 25µA4.5V @ 300µA4.5V @ 340µA4.5V @ 345µA5V @ 1mA5V @ 250µA-
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V12 nC @ 5 V15.3 nC @ 10 V16 nC @ 10 V24 nC @ 10 V30 nC @ 10 V31.5 nC @ 10 V32 nC @ 10 V46 nC @ 10 V61 nC @ 10 V
Vgs (Max)
±20V±25V±30V
Input Capacitance (Ciss) (Max) @ Vds
310 pF @ 25 V328 pF @ 100 V450 pF @ 25 V520 pF @ 25 V527 pF @ 100 V870 pF @ 100 V959 pF @ 25 V1200 pF @ 30 V1765 pF @ 400 V
Power Dissipation (Max)
2W (Ta), 40W (Tc)30W (Tc)31W (Tc)31.2W (Tc)33W (Tc)35W (Tc)83.3W (Tc)88W (Tc)94W (Tc)156W (Tc)
Operating Temperature
-55°C ~ 150°C-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-40°C ~ 150°C (TJ)150°C
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
Surface MountThrough Hole
Supplier Device Package
DPAKIPAK (TO-251AA)PG-TO220-3PG-TO220-3-111PG-TO220-3-313PG-TO220-FPPG-TO247-3-1PG-TO247-3-41PG-TO251-3-347PG-TO252-3PG-TO252-3-341PG-TO262-3PG-TO263-3TO-220 Full Pack
Package / Case
TO-220-3TO-220-3 Full PackTO-247-3TO-251-3 Short Leads, IPAK, TO-251AATO-251-3 Stub Leads, IPAKTO-252-3, DPAK (2 Leads + Tab), SC-63TO-262-3 Long Leads, I2PAK, TO-262AATO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
38Results
Applied FiltersRemove All

Showing
of 38
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-252AA (DPAK)
IRFR120ZTRPBF
MOSFET N-CH 100V 8.7A DPAK
Infineon Technologies
52,068
In Stock
1 : £0.83000
Cut Tape (CT)
2,000 : £0.21831
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
8.7A (Tc)
10V
190mOhm @ 5.2A, 10V
4V @ 250µA
10 nC @ 10 V
±20V
310 pF @ 25 V
-
35W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252AA (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
IPA95R310PFD7XKSA1
IPA95R310PFD7XKSA1
MOSFET N-CH 950V 8.7A TO220-3
Infineon Technologies
485
In Stock
1 : £2.94000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
950 V
8.7A (Tc)
10V
310mOhm @ 10.4A, 10V
3.5V @ 520µA
61 nC @ 10 V
±20V
1765 pF @ 400 V
-
31W (Tc)
-55°C ~ 150°C
-
-
Through Hole
PG-TO220-3-313
TO-220-3 Full Pack
PG-TO252
IPD65R420CFDATMA2
MOSFET N-CH 650V 8.7A TO252-3
Infineon Technologies
2,490
In Stock
1 : £2.02000
Cut Tape (CT)
2,500 : £0.60432
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
8.7A (Tc)
10V
420mOhm @ 3.4A, 10V
4.5V @ 300µA
31.5 nC @ 10 V
±20V
870 pF @ 100 V
-
83.3W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3-341
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO220-3-1
IPP65R420CFDXKSA2
MOSFET N-CH 650V 8.7A TO220-3
Infineon Technologies
488
In Stock
1 : £2.10000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
8.7A (Tc)
10V
420mOhm @ 3.4A, 10V
4.5V @ 300µA
31.5 nC @ 10 V
±20V
870 pF @ 100 V
-
83.3W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO220-3
TO-220-3
PG-TO252-3
IPD65R420CFDAATMA1
MOSFET N-CH 650V 8.7A TO252-3
Infineon Technologies
2,178
In Stock
1 : £2.24000
Cut Tape (CT)
2,500 : £0.69668
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
8.7A (Tc)
10V
420mOhm @ 3.4A, 10V
4.5V @ 345µA
32 nC @ 10 V
±20V
870 pF @ 100 V
-
83.3W (Tc)
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
IPW65R099CFD7AXKSA1
IPW65R420CFDFKSA2
MOSFET N-CH 650V 8.7A TO247-3
Infineon Technologies
120
In Stock
1 : £2.71000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
8.7A (Tc)
10V
420mOhm @ 3.4A, 10V
4.5V @ 300µA
31.5 nC @ 10 V
±20V
870 pF @ 100 V
-
83.3W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO247-3-41
TO-247-3
PG-TO-251-3-347
IPSA70R950CEAKMA1
MOSFET N-CH 700V 8.7A TO251-3
Infineon Technologies
0
In Stock
32,500
Marketplace
959 : £0.24548
Bulk
-
Bulk
Tube
Discontinued at Digi-Key
N-Channel
MOSFET (Metal Oxide)
700 V
8.7A (Tc)
10V
950mOhm @ 1.5A, 10V
3.5V @ 150µA
15.3 nC @ 10 V
±20V
328 pF @ 100 V
-
94W (Tc)
-40°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO251-3-347
TO-251-3 Stub Leads, IPAK
IRG4RC10UTRPBF
AUIRFR120Z
PFET, 8.7A I(D), 100V, 0.19OHM,
International Rectifier
4,974
Marketplace
577 : £0.41179
Bulk
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
100 V
8.7A (Tc)
10V
190mOhm @ 5.2A, 10V
4V @ 25µA
10 nC @ 10 V
±20V
310 pF @ 25 V
-
35W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA (DPAK)
AUIRFR120Z
MOSFET N-CH 100V 8.7A DPAK
Infineon Technologies
0
In Stock
2,625
Marketplace
577 : £0.41179
Tube
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
100 V
8.7A (Tc)
10V
190mOhm @ 5.2A, 10V
4V @ 25µA
10 nC @ 10 V
±20V
310 pF @ 25 V
-
35W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252AA (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
INFINFIPAN60R360PFD7SXKSA1
FQPF13N10
MOSFET N-CH 100V 8.7A TO220F
Fairchild Semiconductor
146,156
Marketplace
452 : £0.52265
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
100 V
8.7A (Tc)
10V
180mOhm @ 4.35A, 10V
4V @ 250µA
16 nC @ 10 V
±25V
450 pF @ 25 V
-
30W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220F-3
TO-220-3 Full Pack
PG-TO220-3-1
IPP65R420CFDXKSA1
MOSFET N-CH 650V 8.7A TO220-3
Infineon Technologies
0
In Stock
333
Marketplace
333 : £0.90276
Bulk
Bulk
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
650 V
8.7A (Tc)
10V
420mOhm @ 3.4A, 10V
4.5V @ 340µA
32 nC @ 10 V
±20V
870 pF @ 100 V
-
83.3W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO220-3
TO-220-3
TO-220-3
BFL4007-1E
MOSFET N-CH 600V 8.7A TO220F-3FS
onsemi
0
In Stock
650
Marketplace
205 : £1.16410
Tube
-
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
600 V
8.7A (Tc)
10V
680mOhm @ 7A, 10V
-
46 nC @ 10 V
±30V
1200 pF @ 30 V
-
2W (Ta), 40W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220F-3FS
TO-220-3 Full Pack
PG-TO252-3
IPD65R420CFDBTMA1
MOSFET N-CH 650V 8.7A TO252-3
Infineon Technologies
0
In Stock
2,500
Marketplace
365 : £0.64937
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
650 V
8.7A (Tc)
10V
420mOhm @ 3.4A, 10V
4.5V @ 340µA
32 nC @ 10 V
±20V
870 pF @ 100 V
-
83.3W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
SIHP050N60E-GE3
IRF840BPBF-BE3
MOSFET N-CH 500V 8.7A TO220AB
Vishay Siliconix
459
In Stock
1 : £1.54000
Tube
-
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
500 V
8.7A (Tc)
-
850mOhm @ 4A, 10V
5V @ 250µA
30 nC @ 10 V
±30V
527 pF @ 100 V
-
156W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
TO-220AB
IRF840BPBF
MOSFET N-CH 500V 8.7A TO220AB
Vishay Siliconix
5,057
In Stock
1 : £1.66000
Tube
-
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
500 V
8.7A (Tc)
10V
850mOhm @ 4A, 10V
5V @ 250µA
30 nC @ 10 V
±30V
527 pF @ 100 V
-
156W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
SIHP23N60E-GE3
SIHP8N50D-E3
MOSFET N-CH 500V 8.7A TO220AB
Vishay Siliconix
1,000
In Stock
1 : £1.80000
Tube
-
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
500 V
8.7A (Tc)
10V
850mOhm @ 4A, 10V
5V @ 250µA
30 nC @ 10 V
±30V
527 pF @ 100 V
-
156W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
LJF13007
BFL4007
MOSFET N-CH 600V 14/8.7A TO220FI
Sanyo
12,559
Marketplace
99 : £2.41525
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
600 V
8.7A (Tc)
-
680mOhm @ 7A, 10V
5V @ 1mA
46 nC @ 10 V
±30V
1200 pF @ 30 V
-
2W (Ta), 40W (Tc)
150°C
-
-
Through Hole
TO-220FI(LS)
TO-220-3 Full Pack
SIHP23N60E-GE3
SIHP8N50D-GE3
MOSFET N-CH 500V 8.7A TO220AB
Vishay Siliconix
60
In Stock
1 : £1.54000
Tube
-
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
500 V
8.7A (Tc)
10V
850mOhm @ 4A, 10V
5V @ 250µA
30 nC @ 10 V
±30V
527 pF @ 100 V
-
156W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
TO-220F
FQPF13N10L
MOSFET N-CH 100V 8.7A TO220F
onsemi
0
In Stock
1,000 : £0.22304
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
100 V
8.7A (Tc)
5V, 10V
180mOhm @ 4.35A, 10V
4V @ 250µA
12 nC @ 5 V
±20V
520 pF @ 25 V
-
30W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220F-3
TO-220-3 Full Pack
DPAK SOT428
PHD9NQ20T,118
MOSFET N-CH 200V 8.7A DPAK
Nexperia USA Inc.
0
In Stock
10,000 : £0.29399
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
200 V
8.7A (Tc)
10V
400mOhm @ 4.5A, 10V
4V @ 1mA
24 nC @ 10 V
±30V
959 pF @ 25 V
-
88W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
SIHF12N60E-GE3
SIHF8N50D-E3
MOSFET N-CH 500V 8.7A TO220
Vishay Siliconix
0
In Stock
1,000 : £0.55393
Tube
-
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
500 V
8.7A (Tc)
10V
850mOhm @ 4A, 10V
5V @ 250µA
30 nC @ 10 V
±30V
527 pF @ 100 V
-
33W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220 Full Pack
TO-220-3 Full Pack
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
SIHB8N50D-GE3
MOSFET N-CH 500V 8.7A TO263
Vishay Siliconix
0
In Stock
1,000 : £0.58502
Tube
-
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
500 V
8.7A (Tc)
10V
850mOhm @ 4A, 10V
5V @ 250µA
30 nC @ 10 V
±30V
527 pF @ 100 V
-
156W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-252AA (DPAK)
IRFR120ZTR
MOSFET N-CH 100V 8.7A DPAK
Infineon Technologies
0
In Stock
2,000 : £0.59977
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
100 V
8.7A (Tc)
10V
190mOhm @ 5.2A, 10V
4V @ 250µA
10 nC @ 10 V
±20V
310 pF @ 25 V
-
35W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252AA (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO247-2-2
IPA65R420CFDXKSA2
MOSFET N-CH 650V 8.7A TO220
Infineon Technologies
0
In Stock
500 : £0.81548
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
650 V
8.7A (Tc)
10V
420mOhm @ 3.4A, 10V
4.5V @ 300µA
31.5 nC @ 10 V
±20V
870 pF @ 100 V
-
31.2W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO220-FP
TO-220-3 Full Pack
IPAK (TO-251AA)
IRFU120Z
MOSFET N-CH 100V 8.7A IPAK
Infineon Technologies
0
In Stock
75 : £0.81933
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
100 V
8.7A (Tc)
10V
190mOhm @ 5.2A, 10V
4V @ 250µA
10 nC @ 10 V
±20V
310 pF @ 25 V
-
35W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
IPAK (TO-251AA)
TO-251-3 Short Leads, IPAK, TO-251AA
Showing
of 38

8.7A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.