8.7A (Ta) Single FETs, MOSFETs

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8PowerVDFN
MOSFET P-CH 30V 8.7A PWRDI3333-8
Diodes Incorporated
4,072
In Stock
232,000
Factory
1 : £0.74000
Cut Tape (CT)
2,000 : £0.18479
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
8.7A (Ta)
5V, 10V
20mOhm @ 8A, 10V
2.5V @ 250µA
16.5 nC @ 10 V
±25V
1931 pF @ 15 V
-
950mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
POWERDI3333-8
8-PowerVDFN
8PowerVDFN
MOSFET P-CH 30V 8.7A PWRDI3333-8
Diodes Incorporated
2,874
In Stock
9,000
Factory
1 : £0.74000
Cut Tape (CT)
3,000 : £0.17553
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
8.7A (Ta)
5V, 10V
20mOhm @ 8A, 10V
2.5V @ 250µA
16.5 nC @ 10 V
±25V
1931 pF @ 15 V
-
950mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
POWERDI3333-8
8-PowerVDFN
L78L08A
MOSFET P-CH 40V 8.7A 8SOIC
UMW
2,068
In Stock
1 : £0.68000
Cut Tape (CT)
3,000 : £0.16407
Tape & Reel (TR)
*
Cut Tape (CT)
Active
P-Channel
MOSFET (Metal Oxide)
40 V
8.7A (Ta)
4.5V, 10V
14mOhm @ 10.5A, 10V
3V @ 250µA
-
±20V
-
-
1.5W (Ta)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
PMCM6501VPEZ
MOSFET N-CH 20V 8.7A 6WLCSP
Nexperia USA Inc.
3,005
In Stock
1 : £0.72000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
20 V
8.7A (Ta)
1.5V, 4.5V
21mOhm @ 3A, 4.5V
900mV @ 250µA
6.2 nC @ 4.5 V
±8V
1050 pF @ 10 V
-
400mW
150°C (TJ)
-
-
Surface Mount
6-WLCSP (1.48x0.98)
6-XFBGA, WLCSP
DFN2020M-6
PMPB12R7EP - 30 V, P-CHANNEL TRE
Nexperia USA Inc.
0
In Stock
1 : £0.52000
Cut Tape (CT)
3,000 : £0.12243
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
8.7A (Ta)
4.5V, 10V
15.5mOhm @ 8.7A, 10V
2.5V @ 250µA
49 nC @ 10 V
±20V
1638 pF @ 15 V
-
1.9W (Ta), 12.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DFN2020M-6
6-UDFN Exposed Pad
SI9407BDY-T1-GE3
MOSFET P-CH 40V 8.7A 8SO
Vishay Siliconix
4
In Stock
1 : £2.01000
Cut Tape (CT)
2,500 : £0.60091
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
P-Channel
MOSFET (Metal Oxide)
40 V
8.7A (Ta)
4.5V, 10V
14mOhm @ 10.5A, 10V
3V @ 250µA
55 nC @ 5 V
±20V
-
-
1.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
MOSFET N-CH 20V 8.7A 8SO
Infineon Technologies
0
In Stock
Discontinued at DigiKey
Tube
Discontinued at DigiKey
N-Channel
MOSFET (Metal Oxide)
20 V
8.7A (Ta)
2.7V, 4.5V
22mOhm @ 4.1A, 4.5V
700mV @ 250µA (Min)
48 nC @ 4.5 V
±12V
1600 pF @ 15 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
MOSFET N-CH 20V 8.7A 8SO
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
20 V
8.7A (Ta)
2.7V, 4.5V
22mOhm @ 4.1A, 4.5V
700mV @ 250µA (Min)
48 nC @ 4.5 V
±12V
1600 pF @ 15 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
SI9407BDY-T1-GE3
MOSFET P-CH 40V 8.7A 8SO
Vishay Siliconix
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
P-Channel
MOSFET (Metal Oxide)
40 V
8.7A (Ta)
4.5V, 10V
14mOhm @ 10.5A, 10V
3V @ 250µA
55 nC @ 5 V
±20V
-
-
1.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
SI9407BDY-T1-GE3
MOSFET P-CH 40V 8.7A 8SO
Vishay Siliconix
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
P-Channel
MOSFET (Metal Oxide)
40 V
8.7A (Ta)
4.5V, 10V
15.5mOhm @ 10.5A, 10V
1V @ 250µA (Min)
50 nC @ 5 V
±20V
-
-
1.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
SI9407BDY-T1-GE3
MOSFET P-CH 40V 8.7A 8SO
Vishay Siliconix
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
P-Channel
MOSFET (Metal Oxide)
40 V
8.7A (Ta)
4.5V, 10V
15.5mOhm @ 10.5A, 10V
1V @ 250µA (Min)
50 nC @ 5 V
±20V
-
-
1.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
TO-220AB Full Pack
MOSFET N-CH 600V 8.7A TO220FI
onsemi
0
In Stock
Obsolete
-
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
600 V
8.7A (Ta)
10V
680mOhm @ 7A, 10V
5V @ 1mA
46 nC @ 10 V
±30V
1200 pF @ 30 V
-
2W (Ta), 40W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220FI(LS)
TO-220-3 Full Pack
Showing
of 12

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.