79A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,264 In Stock | 1 : £1.16000 Tube | Tube | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 60 V | 79A (Tc) | 10V | 8.4mOhm @ 47A, 10V | 4V @ 100µA | 69 nC @ 10 V | ±20V | 2290 pF @ 50 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
1,390 In Stock | 1 : £0.64000 Cut Tape (CT) 1,500 : £0.25337 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 79A (Tc) | 10V | 7.6mOhm @ 20A, 10V | 4V @ 1mA | 26.2 nC @ 10 V | ±20V | 1650 pF @ 25 V | - | 94.3W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
747 In Stock | 1 : £0.89000 Cut Tape (CT) 1,500 : £0.26845 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 79A (Tc) | 5V, 10V | 6mOhm @ 20A, 10V | 2.1V @ 1mA | 16.4 nC @ 5 V | ±10V | 2403 pF @ 25 V | - | 95W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
3,360 In Stock | 1 : £0.87000 Cut Tape (CT) 1,500 : £0.24076 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 79A (Tc) | 4.5V, 10V | 6mOhm @ 15A, 10V | 2.15V @ 1mA | 24 nC @ 10 V | ±20V | 1425 pF @ 12 V | - | 55W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
800 In Stock | 1 : £8.96000 Cut Tape (CT) 800 : £4.37680 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 79A (Tc) | 15V, 18V | 39mOhm @ 30A, 18V | 4.5V @ 12mA | 135 nC @ 18 V | +20V, -5V | 3000 pF @ 800 V | - | 395W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
200 In Stock | 1 : £9.13000 Cut Tape (CT) 2,000 : £4.48520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 79A (Tc) | 15V, 20V | 24mOhm @ 34.5A, 20V | 5.6V @ 7mA | 42 nC @ 18 V | +23V, -7V | 1499 pF @ 400 V | - | 357W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-LHSOF-4-1 | 4-PowerLSFN | |||
12,661 Marketplace | 194 : £1.14500 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 79A (Tc) | 10V | 8.4mOhm @ 47A, 10V | 4V @ 100µA | 69 nC @ 10 V | ±20V | 2290 pF @ 50 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
3,656 In Stock | 1 : £1.58000 Cut Tape (CT) 800 : £0.51725 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 79A (Tc) | 10V | 8.4mOhm @ 47A, 10V | 4V @ 100µA | 69 nC @ 10 V | ±20V | 2290 pF @ 50 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
6,035 Marketplace | 89 : £2.49685 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 150 V | 79A (Tc) | 10V | 30mOhm @ 39.5A, 10V | 5V @ 250µA | 73 nC @ 10 V | ±30V | 3410 pF @ 25 V | - | 463W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock 520 Marketplace | Obsolete | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 150 V | 79A (Tc) | 6V, 10V | 16mOhm @ 33A, 10V | 4V @ 250µA | 107 nC @ 10 V | ±20V | 5870 pF @ 25 V | - | 310W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock Check Lead Time | 1 : £1.15000 Cut Tape (CT) 1,500 : £0.44379 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 79A (Tc) | 4.5V, 10V | 5.3mOhm @ 17A, 10V | 2.1V @ 85µA | 28 nC @ 10 V | ±20V | 1800 pF @ 40 V | - | 82W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFNW (3.3x3.3) | 8-PowerWDFN | ||
0 In Stock Check Lead Time | 1 : £9.77000 Cut Tape (CT) 1,800 : £4.89647 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 79A (Tc) | 10V | 30mOhm @ 40A, 10V | 4.2V @ 250µA | 140 nC @ 10 V | ±30V | 6780 pF @ 400 V | - | 255W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TOLL (HV) | 8-PowerSFN | |||
0 In Stock Check Lead Time | 2,500 : £0.31916 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 79A (Tc) | 4.5V, 10V | 11mOhm @ 9.8A, 10V | 2.5V @ 250µA | 112 nC @ 10 V | ±20V | 5697 pF @ 20 V | - | 3.9W (Ta), 119W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount, Wettable Flank | PowerDI5060-8 (Type UX) | 8-PowerTDFN | ||
0 In Stock 60,000 Factory Check Lead Time | 2,500 : £0.33950 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 79A (Tc) | 4.5V, 10V | 11mOhm @ 9.8A, 10V | 2.5V @ 250µA | 112 nC @ 10 V | ±20V | 5697 pF @ 20 V | - | 3.9W (Ta), 119W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | PowerDI5060-8 (Type UX) | 8-PowerTDFN | ||
0 In Stock 15,000 Factory Check Lead Time | 2,500 : £0.36780 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 79A (Tc) | 4.5V, 10V | 11mOhm @ 9.8A, 10V | 2.5V @ 250µA | 104 nC @ 10 V | ±20V | 4497 pF @ 20 V | - | 3.7W (Ta), 115W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock Check Lead Time | 2,500 : £0.39234 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 79A (Tc) | 4.5V, 10V | 11mOhm @ 9.8A, 10V | 2.5V @ 250µA | 104 nC @ 10 V | ±20V | 4497 pF @ 20 V | - | 3.7W (Ta), 115W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | 1,000 : £0.77258 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 79A (Tc) | - | 8.4mOhm @ 47A, 10V | 4V @ 100µA | 69 nC @ 10 V | - | 2290 pF @ 50 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-220AB | TO-220-3 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 79A (Tc) | 4.5V, 10V | 7mOhm @ 40A, 10V | 2.3V @ 49µA | 20 nC @ 4.5 V | ±20V | 2700 pF @ 50 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
0 In Stock | 500 : £2.92322 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 79A (Tc) | 6V, 10V | 3mOhm @ 79A, 10V | 3.5V @ 270µA | 206 nC @ 10 V | ±20V | 14800 pF @ 50 V | - | 41W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
0 In Stock Check Lead Time | Active | - | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 79A (Tc) | 18V | 39mOhm @ 30A, 18V | 4.5V @ 12mA | 135 nC @ 18 V | +20V, -5V | 3000 pF @ 800 V | - | 395W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-263-7 | TO-263-7 | |||
0 In Stock Check Lead Time | Active | - | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 79A (Tc) | 20V | 40mOhm @ 40A, 20V | 5V @ 9.4mA | 168 nC @ 20 V | +20V, -5V | 3980 pF @ 800 V | - | 410W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-4 | TO-247-4 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 150 V | 79A (Tc) | 10V | 30mOhm @ 39.5A, 10V | 5V @ 250µA | 73 nC @ 10 V | ±30V | 3410 pF @ 25 V | - | 38W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 150 V | 79A (Tc) | 10V | 30mOhm @ 39.5A, 10V | 5V @ 250µA | 73 nC @ 10 V | ±30V | 3410 pF @ 25 V | - | 463W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 79A (Tc) | 10V | 8.4mOhm @ 47A, 10V | 4V @ 100µA | 69 nC @ 10 V | ±20V | 2290 pF @ 50 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-262 | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 60 V | 79A (Tc) | 10V | 8.4mOhm @ 47A, 10V | 4V @ 100µA | 69 nC @ 10 V | ±20V | 2290 pF @ 50 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |