780mA (Ta) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
155,739 In Stock | 1 : £0.45000 Cut Tape (CT) 3,000 : £0.10122 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 780mA (Ta) | 2.7V, 4.5V | 600mOhm @ 610mA, 4.5V | 1.5V @ 250µA | 3.6 nC @ 4.45 V | ±12V | 97 pF @ 15 V | - | 540mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
9,450 In Stock 2,210,000 Factory | 1 : £0.21000 Cut Tape (CT) 10,000 : £0.03363 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 780mA (Ta) | 1.8V, 4.5V | 990mOhm @ 100mA, 4.5V | 1V @ 250A | 0.41 nC @ 4.5 V | ±8V | 31 pF @ 15 V | - | 520mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | X1-DFN1006-3 | 3-UFDFN | ||
15,890 In Stock | 1 : £0.22000 Cut Tape (CT) 8,000 : £0.04159 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 780mA (Ta) | 2.5V, 4.5V | 450mOhm @ 300mA, 4.5V | 1.2V @ 250µA | 5.2 nC @ 4.5 V | ±12V | 146 pF @ 15 V | - | 446mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-723 | SOT-723 | ||
0 In Stock 6,690 Marketplace Check Lead Time | 1 : £0.44000 Cut Tape (CT) 6,000 : £0.08906 Tape & Reel (TR) 2,959 : £0.07919 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 780mA (Ta) | 2.7V, 4.5V | 600mOhm @ 610mA, 4.5V | 1.5V @ 250µA | 3.6 nC @ 4.5 V | ±12V | 97 pF @ 15 V | - | 540mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
0 In Stock | Obsolete | - | Cut Tape (CT) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 780mA (Ta) | 2.7V, 4.5V | 600mOhm @ 610mA, 4.5V | 1.5V @ 250µA | 3.6 nC @ 4.45 V | ±12V | 97 pF @ 15 V | - | 540mW (Ta) | -55°C ~ 155°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 |