750mA (Ta) Single FETs, MOSFETs

Results: 30
Stocking Options
Environmental Options
Media
Exclude
30Results
Applied FiltersRemove All

Showing
of 30
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
X2-DFN1006-3
MOSFET N-CH 20V 750MA 3DFN
Diodes Incorporated
22,821
In Stock
1 : £0.23000
Cut Tape (CT)
3,000 : £0.04526
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
750mA (Ta)
1.8V, 4.5V
550mOhm @ 600mA, 4.5V
900mV @ 250µA
0.5 nC @ 4.5 V
±12V
36 pF @ 16 V
-
470mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
X1-DFN1006-3
3-UFDFN
SOT 723
MOSFET N-CH 20V 750MA SOT723
onsemi
48,762
In Stock
1 : £0.48000
Cut Tape (CT)
4,000 : £0.10465
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
750mA (Ta)
1.5V, 4.5V
350mOhm @ 890mA, 4.5V
1.2V @ 250µA
-
±6V
120 pF @ 16 V
-
310mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-723
SOT-723
8,651
In Stock
1 : £0.17000
Cut Tape (CT)
3,000 : £0.03366
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
750mA (Ta)
1.2V, 4.5V
400mOhm @ 600mA, 4.5V
1V @ 250µA
1.4 nC @ 4.5 V
±10V
67 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
SOT 23-3
MOSFET N-CH 20V 750MA SOT23-3
onsemi
2,158
In Stock
1 : £0.39000
Cut Tape (CT)
3,000 : £0.08826
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
750mA (Ta)
4.5V, 10V
90mOhm @ 1.2A, 10V
2.4V @ 250µA
-
±20V
125 pF @ 5 V
-
400mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
MOSFET N-CH 30V 750MA SOT23
Diodes Incorporated
81,752
In Stock
3,867,000
Factory
1 : £0.44000
Cut Tape (CT)
3,000 : £0.09685
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
750mA (Ta)
1.8V, 4.5V
460mOhm @ 200mA, 4.5V
950mV @ 250µA
1.6 nC @ 4.5 V
±8V
64.3 pF @ 25 V
-
450mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
X2-DFN1006-3
MOSFET N-CH 30V 750MA 3DFN
Diodes Incorporated
9,861
In Stock
1 : £0.25000
Cut Tape (CT)
10,000 : £0.04236
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
750mA (Ta)
1.8V, 4.5V
460mOhm @ 200mA, 4.5V
950mV @ 250µA
1.6 nC @ 4.5 V
±8V
64.3 pF @ 25 V
-
470mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
X2-DFN1006-3
3-XFDFN
X2-DFN0604-3
MOSFET N-CH 20V 750MA 3DFN
Diodes Incorporated
10,374
In Stock
190,000
Factory
1 : £0.43000
Cut Tape (CT)
10,000 : £0.08109
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
750mA (Ta)
1.5V, 4.5V
990mOhm @ 100mA, 4.5V
1V @ 250µA
0.41 nC @ 4.5 V
±8V
31 pF @ 15 V
-
840mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
X2-DFN0604-3
3-XFDFN
X2-DFN1006-3
MOSFET N-CH 30V 750MA 3DFN
Diodes Incorporated
2,923
In Stock
1 : £0.54000
Cut Tape (CT)
3,000 : £0.12249
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
750mA (Ta)
1.8V, 4.5V
460mOhm @ 200mA, 4.5V
950mV @ 250µA
1.6 nC @ 4.5 V
±8V
64.3 pF @ 25 V
-
470mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
X2-DFN1006-3
3-XFDFN
SOT 23-3
MOSFET N-CH 20V 750MA SOT23-3
onsemi
19,343
In Stock
1 : £0.74000
Cut Tape (CT)
3,000 : £0.18058
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
750mA (Ta)
4.5V, 10V
90mOhm @ 1.2A, 10V
2.4V @ 250µA
-
±20V
125 pF @ 5 V
-
400mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
9,455
In Stock
1 : £0.23000
Cut Tape (CT)
10,000 : £0.04060
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
750mA (Ta)
1.8V, 4.5V
250mOhm @ 500mA, 4.5V
1.2V @ 250µA
1.2 nC @ 4.5 V
±10V
33 pF @ 16 V
-
900mW (Tj)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DFN1006-3A
3-XDFN
NSVBAS21M3T5G
MOSFET N-CH 20V 0.89A SOT723
onsemi
0
In Stock
21,730
Marketplace
Active
-
Tape & Reel (TR)
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
20 V
750mA (Ta)
1.5V, 4.5V
350mOhm @ 890mA, 4.5V
1.2V @ 250µA
-
±6V
120 pF @ 16 V
-
310mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-723
SOT-723
S3134K
MOSFET, N-CH, SINGLE, 0.75A, 20V
Good-Ark Semiconductor
17,505
In Stock
1 : £0.07000
Cut Tape (CT)
8,000 : £0.01731
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
N-Channel
MOSFET (Metal Oxide)
20 V
750mA (Ta)
1.8V, 4.5V
380mOhm @ 650mA, 4.5V
1.1V @ 250µA
-
±12V
120 pF @ 16 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-723
SOT-723
NSVBAT54M3T5G
0.75A, 20V, N-CHANNEL MOSFET
onsemi
19,992
Marketplace
2,597 : £0.08770
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
20 V
750mA (Ta)
1.5V, 4.5V
350mOhm @ 890mA, 4.5V
1.2V @ 250µA
-
±6V
120 pF @ 16 V
-
310mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-723
SOT-723
GSFW0201
MOSFET, N-CH, SINGLE, 0.75A, 20V
Good-Ark Semiconductor
20,000
In Stock
1 : £0.11000
Cut Tape (CT)
10,000 : £0.01728
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
20 V
750mA (Ta)
1.8V, 4.5V
380mOhm @ 650mA, 4.5V
1.1V @ 250µA
-
±12V
120 pF @ 16 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-883
SC-101, SOT-883
SL3134K
20V 750MA 150MW 1 N-CHANNEL SOT-
Shenzhen Slkormicro Semicon Co., Ltd.
3,000
In Stock
1 : £0.12000
Cut Tape (CT)
3,000 : £0.02289
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
20 V
750mA (Ta)
2.5V, 4.5V
350mOhm @ 650mA, 4.5V
1.1V @ 250µA
1.1 nC @ 4.5 V
±10V
110 pF @ 10 V
-
150mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-523
SOT-523
SL2302T
20V 750MA 800M@1.8V 150MW 1V@250
Shenzhen Slkormicro Semicon Co., Ltd.
2,980
In Stock
1 : £0.12000
Cut Tape (CT)
3,000 : £0.02530
Tape & Reel (TR)
-
Cut Tape (CT)
Active
-
MOSFET (Metal Oxide)
-
750mA (Ta)
-
380mOhm @ 500mA, 4.5V
1V @ 250µA
-
-
-
-
-
150°C (TJ)
-
-
Surface Mount
SOT-523
SOT-523
GSFF3134
MOSFET, N-CH, SINGLE, 0.75A, 20V
Good-Ark Semiconductor
13,354
In Stock
1 : £0.13000
Cut Tape (CT)
8,000 : £0.02165
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
N-Channel
MOSFET (Metal Oxide)
20 V
750mA (Ta)
1.8V, 4.5V
380mOhm @ 650mA, 4.5V
1.1V @ 250µA
-
±12V
120 pF @ 16 V
-
150mW
150°C (TJ)
-
-
Surface Mount
SOT-723
SOT-723
BZX84-C12/LF1R
SMALL SIGNAL FIELD-EFFECT TRANSI
Nexperia USA Inc.
115,042
Marketplace
548 : £0.40193
Bulk
-
Bulk
Obsolete
P-Channel
MOSFET (Metal Oxide)
12 V
750mA (Ta)
1.8V, 4.5V
400mOhm @ 430mA, 4.5V
680mV @ 1mA (Typ)
3.8 nC @ 4.5 V
±8V
200 pF @ 9.6 V
-
417mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23 (TO-236AB)
TO-236-3, SC-59, SOT-23-3
SOT 723
MOSFET N-CH 20V 750MA SOT723
onsemi
945
In Stock
1 : £0.19000
Cut Tape (CT)
8,000 : £0.03322
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
750mA (Ta)
1.5V, 4.5V
350mOhm @ 890mA, 4.5V
1.2V @ 250µA
-
±6V
120 pF @ 16 V
-
310mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-723
SOT-723
X2-DFN1006-3
MOSFET N-CH 20V 750MA 3DFN
Diodes Incorporated
0
In Stock
1 : £0.21000
Cut Tape (CT)
3,000 : £0.04279
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
20 V
750mA (Ta)
1.8V, 4.5V
550mOhm @ 600mA, 4.5V
900mV @ 250µA
0.5 nC @ 4.5 V
±12V
36 pF @ 16 V
-
470mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
X2-DFN1006-3
3-XFDFN
X2-DFN1006-3
MOSFET N-CH 30V 750MA 3DFN
Diodes Incorporated
0
In Stock
Check Lead Time
1 : £0.54000
Cut Tape (CT)
3,000 : £0.12249
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
750mA (Ta)
1.8V, 4.5V
460mOhm @ 200mA, 4.5V
950mV @ 250µA
1.6 nC @ 4.5 V
±8V
64.3 pF @ 25 V
-
470mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
X1-DFN1006-3
3-UFDFN
0
In Stock
Check Lead Time
10,000 : £0.03852
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
20 V
750mA (Ta)
1.8V, 4.5V
300mOhm @ 500mA, 4.5V
1.1V @ 250µA
1 nC @ 4.5 V
±12V
27 pF @ 16 V
-
660mW (Tj)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DFN1006-3
SC-101, SOT-883
0
In Stock
Check Lead Time
10,000 : £0.04671
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
20 V
750mA (Ta)
1.8V, 4.5V
300mOhm @ 500mA, 4.5V
1.1V @ 250µA
1.2 nC @ 4.5 V
±12V
28 pF @ 16 V
-
300mW (Tj)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-523
SOT-523
SOT 23-3
MOSFET N-CH 20V 750MA SOT23-3
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
20 V
750mA (Ta)
4.5V, 10V
90mOhm @ 1.2A, 10V
2.4V @ 250µA
-
±20V
125 pF @ 5 V
-
400mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT 23-3
MOSFET P-CH 20V 750MA SOT23-3
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
P-Channel
MOSFET (Metal Oxide)
20 V
750mA (Ta)
4.5V, 10V
350mOhm @ 1.5A, 10V
2.4V @ 250µA
-
±20V
130 pF @ 5 V
-
400mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
Showing
of 30

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.