7.6A (Tc) Single FETs, MOSFETs

Results: 33
Stocking Options
Environmental Options
Media
Exclude
33Results
Applied FiltersRemove All

Showing
of 33
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SI2333DS-T1-GE3
SI2369DS-T1-GE3
MOSFET P-CH 30V 7.6A TO236
Vishay Siliconix
31,971
In Stock
1 : £0.41000
Cut Tape (CT)
3,000 : £0.10699
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
7.6A (Tc)
4.5V, 10V
29mOhm @ 5.4A, 10V
2.5V @ 250µA
36 nC @ 10 V
±20V
1295 pF @ 15 V
-
1.25W (Ta), 2.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
PG-TO252-3
IPD50R500CEAUMA1
MOSFET N-CH 500V 7.6A TO252
Infineon Technologies
26,519
In Stock
1 : £0.86000
Cut Tape (CT)
2,500 : £0.28177
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
500 V
7.6A (Tc)
13V
500mOhm @ 2.3A, 13V
3.5V @ 200µA
18.7 nC @ 10 V
±20V
433 pF @ 100 V
-
57W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
UF3C120080B7S
UF3C120400B7S
SICFET N-CH 1200V 7.6A D2PAK-7
onsemi
665
In Stock
1 : £6.83000
Cut Tape (CT)
800 : £3.15146
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Cascode SiCJFET)
1200 V
7.6A (Tc)
12V
515mOhm @ 5A, 12V
6V @ 10mA
22.5 nC @ 15 V
±25V
739 pF @ 800 V
-
100W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK-7
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
C2D10120D
C3M0350120D
SICFET N-CH 1200V 7.6A TO247-3
Wolfspeed, Inc.
1,115
In Stock
1 : £6.90000
Tube
Tube
Active
N-Channel
SiCFET (Silicon Carbide)
1200 V
7.6A (Tc)
15V
455mOhm @ 3.6A, 15V
3.6V @ 1mA
19 nC @ 15 V
+15V, -4V
345 pF @ 1000 V
-
50W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
UF3C120080B7S
UF3C170400B7S
SICFET N-CH 1700V 7.6A D2PAK-7
onsemi
3,327
In Stock
1 : £8.56000
Cut Tape (CT)
800 : £4.14164
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
SiCFET (Cascode SiCJFET)
1700 V
7.6A (Tc)
12V
515mOhm @ 5A, 12V
6V @ 10mA
23.1 nC @ 15 V
±25V
734 pF @ 1200 V
-
100W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK-7
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
TO-247-3L
UF3C170400K3S
SICFET N-CH 1700V 7.6A TO247-3
onsemi
75,682
In Stock
1 : £6.79000
Tube
-
Tube
Active
N-Channel
SiCFET (Cascode SiCJFET)
1700 V
7.6A (Tc)
12V
515mOhm @ 5A, 12V
6V @ 10mA
27.5 nC @ 15 V
±25V
740 pF @ 100 V
-
100W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
TO-247-3L
UF3C120400K3S
SICFET N-CH 1200V 7.6A TO247-3
onsemi
177
In Stock
1 : £8.16000
Tube
-
Tube
Active
N-Channel
SiCFET (Cascode SiCJFET)
1200 V
7.6A (Tc)
12V
515mOhm @ 5A, 12V
6V @ 10mA
27 nC @ 15 V
±25V
740 pF @ 100 V
-
100W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
SPD08N50C3ATMA1
MOSFET N-CH 500V 7.6A TO252-3
Infineon Technologies
12,019
In Stock
1 : £1.32000
Cut Tape (CT)
2,500 : £0.60378
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
500 V
7.6A (Tc)
10V
600mOhm @ 4.6A, 10V
3.9V @ 350µA
32 nC @ 10 V
±20V
750 pF @ 25 V
-
83W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
IRG4RC10UTRPBF
SFR2955TM
P-CHANNEL POWER MOSFET
Fairchild Semiconductor
4,361
Marketplace
1,480 : £0.15798
Bulk
-
Bulk
Active
P-Channel
MOSFET (Metal Oxide)
60 V
7.6A (Tc)
10V
300mOhm @ 3.8A, 10V
4V @ 250µA
19 nC @ 10 V
±20V
600 pF @ 25 V
-
2.5W (Ta), 32W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
IRG4RC10UTRPBF
SFR2955TF
P-CHANNEL POWER MOSFET
Fairchild Semiconductor
2,000
Marketplace
1,110 : £0.21327
Bulk
-
Bulk
Active
P-Channel
MOSFET (Metal Oxide)
60 V
7.6A (Tc)
10V
300mOhm @ 3.8A, 10V
4V @ 250µA
19 nC @ 10 V
±20V
600 pF @ 25 V
-
2.5W (Ta), 32W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
NTB65N02RT4G
MOSFET N-CH 25V 7.6A D2PAK
onsemi
0
In Stock
4,000
Marketplace
683 : £0.34755
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
N-Channel
MOSFET (Metal Oxide)
25 V
7.6A (Tc)
4.5V, 10V
8.2mOhm @ 30A, 10V
2V @ 250µA
9.5 nC @ 4.5 V
±20V
1330 pF @ 20 V
-
1.04W (Ta), 62.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
ISL9N302AS3
FQU10N20TU
MOSFET N-CH 200V 7.6A IPAK
Fairchild Semiconductor
21,774
Marketplace
606 : £0.39495
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
200 V
7.6A (Tc)
10V
360mOhm @ 3.8A, 10V
5V @ 250µA
18 nC @ 10 V
±30V
670 pF @ 25 V
-
2.5W (Ta), 51W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
IPAK
TO-251-3 Short Leads, IPAK, TO-251AA
PG-SOT223
IPN50R800CEATMA1
MOSFET N-CH 500V 7.6A SOT223
Infineon Technologies
15,087
In Stock
1 : £0.78000
Cut Tape (CT)
3,000 : £0.19264
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
N-Channel
MOSFET (Metal Oxide)
500 V
7.6A (Tc)
13V
800mOhm @ 1.5A, 13V
3.5V @ 130µA
12.4 nC @ 10 V
±20V
280 pF @ 100 V
-
5W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT223
TO-261-4, TO-261AA
INFINFIPAN60R360PFD7SXKSA1
SPP08N50C3XKSA1
SPP08N50 - 800V COOLMOS N-CHANNE
Infineon Technologies
22,195
Marketplace
325 : £0.72671
Bulk
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
560 V
7.6A (Tc)
10V
600mOhm @ 4.6A, 10V
3.9V @ 350µA
32 nC @ 10 V
±20V
750 pF @ 25 V
-
83W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO220-3-1
TO-220-3
I-PAK
FQU10N20LTU
MOSFET N-CH 200V 7.6A IPAK
onsemi
0
In Stock
5,040 : £0.21975
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
200 V
7.6A (Tc)
5V, 10V
360mOhm @ 3.8A, 10V
2V @ 250µA
17 nC @ 5 V
±20V
830 pF @ 25 V
-
2.5W (Ta), 51W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
IPAK
TO-251-3 Short Leads, IPAK, TO-251AA
TO-252AA
FQD10N20TM
MOSFET N-CH 200V 7.6A DPAK
onsemi
0
In Stock
2,500 : £0.29040
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
200 V
7.6A (Tc)
10V
360mOhm @ 3.8A, 10V
5V @ 250µA
18 nC @ 10 V
±30V
670 pF @ 25 V
-
2.5W (Ta), 51W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA
FQD10N20TF
MOSFET N-CH 200V 7.6A DPAK
onsemi
0
In Stock
2,000 : £0.29816
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
200 V
7.6A (Tc)
10V
360mOhm @ 3.8A, 10V
5V @ 250µA
18 nC @ 10 V
±30V
670 pF @ 25 V
-
2.5W (Ta), 51W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 D-Pak Top
DMJ70H600HK3-13
MOSFET BVDSS: 651V~800V TO252 T&
Diodes Incorporated
0
In Stock
2,500 : £0.57001
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
700 V
7.6A (Tc)
10V
600mOhm @ 2.4A, 10V
5V @ 250µA
17.4 nC @ 10 V
±30V
570 pF @ 25 V
-
90W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO252-3-11
SPD08N50C3BTMA1
MOSFET N-CH 560V 7.6A TO252-3
Infineon Technologies
0
In Stock
2,500 : £0.58912
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
560 V
7.6A (Tc)
10V
600mOhm @ 4.6A, 10V
3.9V @ 350µA
32 nC @ 10 V
±20V
750 pF @ 25 V
-
83W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3-11
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO220-3-31
IPA50R500CE
MOSFET N-CH 500V 7.6A TO220-FP
Infineon Technologies
0
In Stock
500 : £0.67568
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
500 V
7.6A (Tc)
13V
500mOhm @ 2.3A, 13V
3.5V @ 200µA
18.7 nC @ 10 V
±20V
433 pF @ 100 V
-
28W (Tc)
-40°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO220-3-31
TO-220-3 Full Pack
TO-252-3, DPak (2 Leads + Tab), SC-63
FQD10N20LTM
MOSFET N-CH 200V 7.6A TO252
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
200 V
7.6A (Tc)
5V, 10V
360mOhm @ 3.8A, 10V
2V @ 250µA
17 nC @ 5 V
±20V
830 pF @ 25 V
-
2.5W (Ta), 51W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO220-FP
IRFI520N
MOSFET N-CH 100V 7.6A TO220AB FP
Infineon Technologies
0
In Stock
50 : £1.35460
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
100 V
7.6A (Tc)
10V
200mOhm @ 4.3A, 10V
4V @ 250µA
25 nC @ 10 V
±20V
330 pF @ 25 V
-
30W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
PG-TO220-FP
TO-220-3 Full Pack
PG-TO220-3-1
SPP08N50C3XKSA1
MOSFET N-CH 560V 7.6A TO220-3
Infineon Technologies
0
In Stock
Obsolete
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
560 V
7.6A (Tc)
10V
600mOhm @ 4.6A, 10V
3.9V @ 350µA
32 nC @ 10 V
±20V
750 pF @ 25 V
-
83W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO220-3-1
TO-220-3
PG-TO220-3-31
SPA08N50C3XKSA1
MOSFET N-CH 560V 7.6A TO220-FP
Infineon Technologies
0
In Stock
Obsolete
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
560 V
7.6A (Tc)
10V
600mOhm @ 4.6A, 10V
3.9V @ 350µA
32 nC @ 10 V
±20V
750 pF @ 25 V
-
32W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO220-3-31
TO-220-3 Full Pack
TO-252-3, DPak (2 Leads + Tab), SC-63
FQD10N20LTF
MOSFET N-CH 200V 7.6A TO252
onsemi
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
200 V
7.6A (Tc)
5V, 10V
360mOhm @ 3.8A, 10V
2V @ 250µA
17 nC @ 5 V
±20V
830 pF @ 25 V
-
2.5W (Ta), 51W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 33

7.6A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.