7.5A (Tc) Single FETs, MOSFETs

Results: 60
Stocking Options
Environmental Options
Media
Exclude
60Results
Applied FiltersRemove All

Showing
of 60
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SIR401DP-T1-GE3
MOSFET N-CH 100V 7.5A PPAK SO-8
Vishay Siliconix
8,920
In Stock
1 : £1.37000
Cut Tape (CT)
3,000 : £0.37622
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
7.5A (Tc)
6V, 10V
195mOhm @ 2.5A, 10V
3.5V @ 250µA
8 nC @ 10 V
±20V
210 pF @ 50 V
-
3.7W (Ta), 23W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
164
In Stock
1 : £8.65854
Cut Tape (CT)
250 : £4.17876
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
N-Channel
GaNFET (Gallium Nitride)
650 V
7.5A (Tc)
6V
260mOhm @ 2.25A, 6V
2.6V @ 1.75mA
1.6 nC @ 6 V
+7V, -10V
60 pF @ 400 V
-
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
-
3-SMD, No Lead
TO-252 D-Pak Top
MOSFET N-CH 100V 7.5A TO252
Diodes Incorporated
6,063
In Stock
12,500
Factory
1 : £0.53000
Cut Tape (CT)
2,500 : £0.12156
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
7.5A (Tc)
4.5V, 10V
220mOhm @ 2A, 10V
2.5V @ 250µA
6.7 nC @ 10 V
±20V
384 pF @ 25 V
-
18.7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220FP
MOSFET N-CH 600V 7.5A TO220FP
STMicroelectronics
630
In Stock
1 : £1.36000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
7.5A (Tc)
10V
600mOhm @ 4A, 10V
4V @ 250µA
13.5 nC @ 10 V
±25V
400 pF @ 100 V
-
25W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220FP
TO-220-3 Full Pack
BA17818FP-E2
MOSFET N-CH 200V 7.5A TO252
Rohm Semiconductor
390
In Stock
1 : £1.48000
Cut Tape (CT)
2,500 : £0.39210
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
200 V
7.5A (Tc)
10V
325mOhm @ 3.75A, 10V
5.25V @ 1mA
15 nC @ 10 V
±30V
755 pF @ 25 V
-
52W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220-3
MOSFET N-CH 600V 7.5A TO220
STMicroelectronics
413
In Stock
1 : £1.50000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
7.5A (Tc)
10V
600mOhm @ 3A, 10V
4V @ 250µA
13.5 nC @ 10 V
±25V
400 pF @ 100 V
-
85W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220
TO-220-3
STD5NM50AG
MOSFET N-CH 500V 7.5A DPAK
STMicroelectronics
2,634
In Stock
1 : £1.86000
Cut Tape (CT)
2,500 : £0.54958
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
500 V
7.5A (Tc)
10V
800mOhm @ 2.5A, 10V
5V @ 250µA
13 nC @ 10 V
±30V
415 pF @ 100 V
-
100W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
8 SOIC
MOSFET N-CH 60V 7.5A 8SO
STMicroelectronics
5,034
In Stock
1 : £1.97000
Cut Tape (CT)
2,500 : £0.58747
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
7.5A (Tc)
5V, 10V
19.5mOhm @ 3.5A, 10V
1V @ 250µA
34 nC @ 4.5 V
±16V
1700 pF @ 25 V
-
2.5W (Tc)
150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
PowerPAK-SC-70W-6L-Single_Top
AUTOMOTIVE P-CHANNEL 20 V (D-S)
Vishay Siliconix
4,241
In Stock
1 : £0.50000
Cut Tape (CT)
3,000 : £0.11741
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
7.5A (Tc)
2.5V, 4.5V
38mOhm @ 4.5A, 4.5V
1.3V @ 250µA
16 nC @ 4.5 V
±12V
1350 pF @ 10 V
-
13.6W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount, Wettable Flank
PowerPAK®SC-70W-6
PowerPAK® SC-70-6
DPAK
MOSFET N-CH 600V 7.5A DPAK
STMicroelectronics
3,672
In Stock
1 : £1.24000
Cut Tape (CT)
2,500 : £0.32400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
7.5A (Tc)
10V
600mOhm @ 3A, 10V
4V @ 250µA
13.5 nC @ 10 V
±25V
400 pF @ 100 V
-
85W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-263 (D2PAK)
MOSFET N-CH 600V 7.5A D2PAK
STMicroelectronics
203
In Stock
1 : £1.80000
Cut Tape (CT)
1,000 : £0.58380
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
7.5A (Tc)
10V
600mOhm @ 3A, 10V
4V @ 250µA
13.5 nC @ 10 V
±25V
400 pF @ 100 V
-
85W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
BA17818FP-E2
MOSFET N-CH 190V 7.5A TO252
Rohm Semiconductor
3,141
In Stock
1 : £1.97000
Cut Tape (CT)
2,500 : £0.58830
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
190 V
7.5A (Tc)
4V, 10V
336mOhm @ 3.8A, 10V
2.5V @ 1mA
30 nC @ 10 V
±20V
1100 pF @ 25 V
-
52W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220FP
MOSFET N-CH 700V 7.5A TO220FP
STMicroelectronics
1,888
In Stock
1 : £3.21000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
700 V
7.5A (Tc)
10V
1.2Ohm @ 4A, 10V
4.5V @ 100µA
68 nC @ 10 V
±30V
1370 pF @ 25 V
-
35W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220FP
TO-220-3 Full Pack
238~SOT227B~~4
MOSFET N-CH 1500V 7.5A SOT-227B
IXYS
299
In Stock
1 : £40.10000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1500 V
7.5A (Tc)
20V
3.6Ohm @ 4A, 20V
8V @ 250µA
250 nC @ 15 V
±30V
8000 pF @ 25 V
-
545W (Tc)
-55°C ~ 150°C (TJ)
-
-
Chassis Mount
SOT-227B
SOT-227-4, miniBLOC
TO-220FP
MOSFET N-CH 600V 7.5A TO220FP
STMicroelectronics
974
In Stock
1 : £1.64000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
7.5A (Tc)
10V
595mOhm @ 3.75A, 10V
4.75V @ 250µA
12.4 nC @ 10 V
±25V
390 pF @ 100 V
-
25W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220FP
TO-220-3 Full Pack
8 PowerVDFN
MOSFET N-CH 650V 7.5A POWERFLAT
STMicroelectronics
1,665
In Stock
1 : £2.25000
Cut Tape (CT)
3,000 : £0.67485
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
7.5A (Tc)
10V
395mOhm @ 3.5A, 10V
4V @ 250µA
19.5 nC @ 10 V
±25V
718 pF @ 100 V
-
56W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerFlat™ (5x6) HV
8-PowerVDFN
INFINFIPAN60R360PFD7SXKSA1
P-CHANNEL POWER MOSFET
Fairchild Semiconductor
3,485
Marketplace
519 : £0.43042
Bulk
-
Bulk
Active
P-Channel
MOSFET (Metal Oxide)
60 V
7.5A (Tc)
10V
280mOhm @ 3.8A, 10V
4V @ 250µA
19 nC @ 10 V
±30V
600 pF @ 25 V
-
29W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220F
TO-220-3 Full Pack
INFINFIPAN60R360PFD7SXKSA1
MOSFET N-CH 600V 7.5A TO220F-3
Fairchild Semiconductor
1,924
Marketplace
195 : £1.14282
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
600 V
7.5A (Tc)
10V
1.2Ohm @ 3.75A, 10V
4V @ 250µA
36 nC @ 10 V
±30V
1255 pF @ 25 V
-
48W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220F-3 (Y-Forming)
TO-220-3 Full Pack, Formed Leads
TO-220-3
MOSFET N-CH 650V 7.5A TO220F-3FS
onsemi
0
In Stock
1,097
Marketplace
176 : £1.26159
Tube
-
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
650 V
7.5A (Tc)
10V
850mOhm @ 5.5A, 10V
-
37.6 nC @ 10 V
±30V
1000 pF @ 30 V
-
2W (Ta), 37W (Tc)
150°C (TJ)
-
-
Through Hole
TO-220F-3FS
TO-220-3 Full Pack
TO-262-3 Long Leads
MOSFET N-CH 600V 7.5A I2PAK
onsemi
0
In Stock
36,810
Marketplace
1,000 : £0.78635
Tube
173 : £1.29127
Bulk
Bulk
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
600 V
7.5A (Tc)
10V
1.2Ohm @ 3.75A, 10V
4V @ 250µA
36 nC @ 10 V
±30V
1255 pF @ 25 V
-
3.13W (Ta), 147W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-262 (I2PAK)
TO-262-3 Long Leads, I2PAK, TO-262AA
INFINFIPAN60R360PFD7SXKSA1
POWER FIELD-EFFECT TRANSISTOR, 7
Fairchild Semiconductor
5,143
Marketplace
168 : £1.32833
Bulk
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
600 V
7.5A (Tc)
10V
1.2Ohm @ 3.75A, 10V
4V @ 250µA
36 nC @ 10 V
±30V
1255 pF @ 25 V
-
147W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
TO-220-3
MOSFET N-CH 600V 7.5A TO220FP
STMicroelectronics
1,619
In Stock
1 : £1.77000
Tube
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
600 V
7.5A (Tc)
10V
600mOhm @ 9A, 10V
4V @ 250µA
13.5 nC @ 10 V
±25V
400 pF @ 100 V
-
25W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220FPAB
TO-220-3 Full Pack
FGPF70N30
N-CHANNEL MOSFET
Sanyo
3,482
Marketplace
96 : £2.32281
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
650 V
7.5A (Tc)
10V
850mOhm @ 5.5A, 10V
-
37.6 nC @ 10 V
±30V
1 pF @ 30 V
-
2W (Ta), 37W (Tc)
150°C (TJ)
-
-
Through Hole
TO-220FI(LS)
TO-220-3 Full Pack
FGPF70N30
MOSFET N-CH 650V 7.5A TO220FI
onsemi
0
In Stock
624
Marketplace
200 : £2.00150
Bag
96 : £2.32281
Bag
-
Bag
Bag
Obsolete
N-Channel
MOSFET (Metal Oxide)
650 V
7.5A (Tc)
10V
850mOhm @ 5.5A, 10V
-
37.6 nC @ 10 V
±30V
1000 pF @ 30 V
-
2W (Ta), 37W (Tc)
150°C (TJ)
-
-
Through Hole
TO-220FI(LS)
TO-220-3 Full Pack
GT880P15D5
MOSFET,N-CH,100V,7.5A,19W,DFN3*3
Goford Semiconductor
5,000
Marketplace
5,000 : £0.06234
Tape & Reel (TR)
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
100 V
7.5A (Tc)
10V, 4.5V
80mOhm @ 3A, 10V
-
36 nC @ 10 V
-
2150 pF @ 15 V
-
19W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-DFN (3x3)
8-PowerVDFN
Showing
of 60

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.