6.2A (Ta) Single FETs, MOSFETs

Results: 45
Stocking Options
Environmental Options
Media
Exclude
45Results
Applied FiltersRemove All

Showing
of 45
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
MOSFET N-CH 30V 6.2A SOT23
Diodes Incorporated
88,469
In Stock
7,233,000
Factory
1 : £0.39000
Cut Tape (CT)
3,000 : £0.08318
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
6.2A (Ta)
2.5V, 10V
25mOhm @ 4A, 10V
1.8V @ 250µA
18.4 nC @ 10 V
±20V
873 pF @ 15 V
-
900mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SG6858TZ
MOSFET N-CH 20V 6.2A SUPERSOT6
onsemi
21,976
In Stock
1 : £0.52000
Cut Tape (CT)
3,000 : £0.12015
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
6.2A (Ta)
2.5V, 4.5V
24mOhm @ 6.2A, 4.5V
1.5V @ 250µA
12 nC @ 4.5 V
±12V
895 pF @ 10 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SuperSOT™-6
SOT-23-6 Thin, TSOT-23-6
AO4828
MOSFET P-CH 60V 6.2A 8SOIC
Alpha & Omega Semiconductor Inc.
159,036
In Stock
1 : £0.91000
Cut Tape (CT)
3,000 : £0.23193
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
6.2A (Ta)
4.5V, 10V
40mOhm @ 6.2A, 10V
3V @ 250µA
55 nC @ 10 V
±20V
2900 pF @ 30 V
-
3.1W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
SIR401DP-T1-GE3
MOSFET N-CH 60V 6.2A PPAK SO-8
Vishay Siliconix
3,775
In Stock
1 : £2.08516
Cut Tape (CT)
3,000 : £0.62151
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
6.2A (Ta)
4.5V, 10V
22mOhm @ 10.3A, 10V
3V @ 250µA
27 nC @ 10 V
±20V
-
-
1.8W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
AO3422
MOSFET N-CH 30V 6.2A SOT23-3
Alpha & Omega Semiconductor Inc.
6,800
In Stock
1 : £0.33000
Cut Tape (CT)
3,000 : £0.07021
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
6.2A (Ta)
4.5V, 10V
20mOhm @ 6.2A, 10V
2.3V @ 250µA
20 nC @ 10 V
±20V
600 pF @ 15 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
Automotive, AEC-Q101 Series
MOSFET N-CH 40V 6.2A 6TSOP
Nexperia USA Inc.
0
In Stock
232
Marketplace
1 : £0.48000
Cut Tape (CT)
3,000 : £0.11115
Tape & Reel (TR)
232 : £0.95733
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
40 V
6.2A (Ta)
4.5V, 10V
23mOhm @ 6.2A, 10V
2.7V @ 250µA
17 nC @ 10 V
±20V
582 pF @ 20 V
-
652mW (Ta), 7.5W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
6-TSOP
SC-74, SOT-457
SOT-23-3
MOSFET BVDSS: 25V~30V,SOT23,T&R,
Diodes Incorporated
28,317
In Stock
1 : £0.53000
Cut Tape (CT)
3,000 : £0.10660
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
6.2A (Ta)
2.5V, 10V
25mOhm @ 4A, 10V
1.8V @ 250µA
10.9 nC @ 10 V
±20V
680 pF @ 15 V
-
860mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SG6858TZ
MOSFET N-CH 20V 6.2A SUPERSOT6
onsemi
5,852
In Stock
1 : £0.85000
Cut Tape (CT)
3,000 : £0.21504
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
6.2A (Ta)
2.5V, 4.5V
24mOhm @ 6.2A, 4.5V
1.5V @ 250µA
16 nC @ 4.5 V
±8V
1125 pF @ 10 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SuperSOT™-6
SOT-23-6 Thin, TSOT-23-6
SIR401DP-T1-GE3
MOSFET N-CH 60V 6.2A PPAK SO-8
Vishay Siliconix
1,721
In Stock
1 : £2.09000
Cut Tape (CT)
3,000 : £0.62151
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
6.2A (Ta)
4.5V, 10V
22mOhm @ 10.3A, 10V
3V @ 250µA
27 nC @ 10 V
±20V
-
-
1.8W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
AP6320x
MOSFET N-CH 20V 6.2A TSOT-26
Diodes Incorporated
3,057
In Stock
1 : £0.42000
Cut Tape (CT)
3,000 : £0.08974
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
6.2A (Ta)
2.5V, 4.5V
24mOhm @ 6.2A, 4.5V
1.5V @ 250µA
8.3 nC @ 4.5 V
±8V
856 pF @ 10 V
-
1.2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TSOT-23-6
SOT-23-6 Thin, TSOT-23-6
1,990
In Stock
1 : £2.39000
Cut Tape (CT)
2,000 : £0.74860
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
6.2A (Ta)
10V
820mOhm @ 3.1A, 10V
3.7V @ 310µA
12 nC @ 10 V
±30V
390 pF @ 300 V
-
60W (Tc)
150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
146
In Stock
1 : £2.31000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
6.2A (Ta)
10V
820mOhm @ 3.1A, 10V
3.7V @ 310µA
12 nC @ 10 V
±30V
390 pF @ 300 V
-
60W (Tc)
150°C (TJ)
-
-
Through Hole
IPAK
TO-251-3 Stub Leads, IPAK
2,558
In Stock
3,000
Factory
1 : £0.49000
Cut Tape (CT)
3,000 : £0.10862
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
6.2A (Ta)
4.5V, 10V
25mOhm @ 6.5A, 10V
2.5V @ 250µA
9.3 nC @ 10 V
±20V
452 pF @ 30 V
-
1.4W (Ta)
-55°C ~ 175°C (TJ)
-
-
Surface Mount, Wettable Flank
U-DFN2020-6 (SWP) (Type UXG)
6-UDFN Exposed Pad
AM7492N
MOSFET N-CH 150V 6.2A DFN5X6
Analog Power Inc.
9,000
Marketplace
1 : £0.69000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
150 V
6.2A (Ta)
5.5V, 10V
88mOhm @ 23A, 10V
1V @ 250µA
23 nC @ 5.5 V
±20V
2599 pF @ 15 V
-
5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-DFN (5x6)
8-PowerVDFN
TO-252AA
MOSFET N-CH 100V 6.2A DPAK
onsemi
3,856
In Stock
1 : £1.25000
Cut Tape (CT)
2,500 : £0.34701
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
100 V
6.2A (Ta)
10V
36mOhm @ 5.9A, 10V
4.5V @ 250µA
31 nC @ 10 V
±20V
1740 pF @ 50 V
-
3.1W (Ta), 69W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TEXTISBQ27532YZFR-G1
SMALL SIGNAL FIELD-EFFECT TRANSI
NXP Semiconductors
7,773,886
Marketplace
485 : £0.46010
Bulk
-
Bulk
Active
P-Channel
MOSFET (Metal Oxide)
12 V
6.2A (Ta)
1.8V, 4.5V
25mOhm @ 3A, 4.5V
900mV @ 250µA
29.4 nC @ 4.5 V
±8V
1400 pF @ 6 V
-
556mW (Ta), 12.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-WLCSP (1.48x0.98)
6-XFBGA, WLCSP
AM7202N
MOSFET N-CH 200V 6.2A DFN5X6
Analog Power Inc.
1,400
Marketplace
1 : £1.09000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
200 V
6.2A (Ta)
6.5V, 10V
87mOhm @ 5.2A, 10V
1V @ 250µA (Min)
60 nC @ 6.5 V
±20V
4463 pF @ 15 V
-
5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-DFN (5x6)
8-PowerTDFN
TK5A80E,S4X
MOSFET N-CH 600V 6.2A TO220SIS
Toshiba Semiconductor and Storage
30
In Stock
1 : £2.15000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
6.2A (Ta)
10V
750mOhm @ 3.1A, 10V
3.7V @ 310µA
12 nC @ 10 V
±30V
390 pF @ 300 V
-
30W (Tc)
150°C (TJ)
-
-
Through Hole
TO-220SIS
TO-220-3 Full Pack
TL431BFDT-QR
MOSFET N-CH 30V 6.2A TO236AB
Nexperia USA Inc.
0
In Stock
1 : £0.19000
Cut Tape (CT)
3,000 : £0.07609
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
6.2A (Ta)
4.5V, 10V
20mOhm @ 5.8A, 10V
2.5V @ 250µA
14 nC @ 10 V
±20V
440 pF @ 15 V
-
700mW (Ta), 8.3W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
TL431BFDT-QR
PMV15ENE/SOT23/TO-236AB
Nexperia USA Inc.
0
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.08931
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
6.2A (Ta)
4.5V, 10V
20mOhm @ 5.8A, 10V
2.5V @ 250µA
14 nC @ 10 V
±20V
440 pF @ 15 V
-
700mW (Ta), 8.3W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
DMP3026SFDE-7
MOSFET P-CH 20V 6.2A 6UDFN
Diodes Incorporated
6
In Stock
18,000
Factory
1 : £0.50000
Cut Tape (CT)
3,000 : £0.11408
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
6.2A (Ta)
1.8V, 4.5V
36mOhm @ 4.6A, 4.5V
1.1V @ 250µA
14.4 nC @ 4.5 V
±12V
1537 pF @ 10 V
-
660mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
U-DFN2020-6 (Type E)
6-PowerUDFN
SOT-23-3
MOSFET N-CH 30V 6.2A SOT23
Diodes Incorporated
0
In Stock
40,000
Factory
Check Lead Time
1 : £0.39000
Cut Tape (CT)
10,000 : £0.07087
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
6.2A (Ta)
2.5V, 10V
25mOhm @ 4A, 10V
1.8V @ 250µA
18.4 nC @ 10 V
±20V
873 pF @ 15 V
-
900mW (Ta)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
0
In Stock
Check Lead Time
1 : £0.49000
Cut Tape (CT)
10,000 : £0.09331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
6.2A (Ta)
4.5V, 10V
25mOhm @ 6.5A, 10V
2.5V @ 250µA
9.3 nC @ 10 V
±20V
452 pF @ 30 V
-
1.4W (Ta)
-55°C ~ 175°C (TJ)
-
-
Surface Mount, Wettable Flank
U-DFN2020-6 (SWP) (Type UXG)
6-UDFN Exposed Pad
AP6320x
MOSFET N-CH 20V 6.2A TSOT-26
Diodes Incorporated
0
In Stock
Check Lead Time
10,000 : £0.07664
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
20 V
6.2A (Ta)
2.5V, 4.5V
24mOhm @ 6.2A, 4.5V
1.5V @ 250µA
8.3 nC @ 4.5 V
±8V
856 pF @ 10 V
-
1.2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TSOT-23-6
SOT-23-6 Thin, TSOT-23-6
XP4P018M
MOSFET P-CH 40V 6.5A 8SO
YAGEO XSEMI
0
In Stock
Check Lead Time
3,000 : £0.07835
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
P-Channel
MOSFET (Metal Oxide)
40 V
6.2A (Ta)
4.5V, 10V
40mOhm @ 6A, 10V
3V @ 250µA
19.2 nC @ 4.5 V
±20V
2144 pF @ 20 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SO
8-SOIC (0.154", 3.90mm Width)
Showing
of 45

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.