50A (Ta) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,738 In Stock | 1 : £1.28000 Cut Tape (CT) 2,500 : £0.35378 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 50A (Ta) | 6V, 10V | 14.5mOhm @ 10A, 10V | 3.6V @ 250µA | 21 nC @ 10 V | ±20V | 1680 pF @ 50 V | - | 2.8W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSON-CLIP (3.3x3.3) | 8-PowerTDFN | |||
122 In Stock | 1 : £1.56000 Cut Tape (CT) 250 : £0.59396 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 50A (Ta) | 6V, 10V | 14.5mOhm @ 10A, 10V | 3.6V @ 250µA | 21 nC @ 10 V | ±20V | 1680 pF @ 50 V | - | 2.8W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSON-CLIP (3.3x3.3) | 8-PowerTDFN | |||
2,470 In Stock | 1 : £1.96000 Cut Tape (CT) 2,000 : £0.57939 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 50A (Ta) | 6V, 10V | 13.8mOhm @ 25A, 10V | 3V @ 1mA | 124 nC @ 10 V | +10V, -20V | 6290 pF @ 10 V | - | 90W (Tc) | 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK+ | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,500 In Stock | 2,500 : £0.87696 Tape & Reel (TR) | - | Tape & Reel (TR) | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 40 V | 50A (Ta) | 10V | 3.2mOhm @ 25A, 10V | - | 39 nC @ 10 V | ±20V | 3000 pF @ 10 V | - | 65W (Tc) | 150°C (TJ) | - | - | Surface Mount | LFPAK | SC-100, SOT-669 | ||
2,223 In Stock | 1 : £1.76000 Cut Tape (CT) 250 : £0.67748 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 50A (Ta) | 4.5V, 10V | 9.8mOhm @ 14A, 10V | 2.3V @ 250µA | 11.1 nC @ 4.5 V | ±20V | 1770 pF @ 30 V | - | 3.1W (Ta), 77W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
4,764 In Stock | 1 : £1.88000 Cut Tape (CT) 250 : £0.72708 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 50A (Ta) | 4.5V, 10V | 6.6mOhm @ 17A, 10V | 2.4V @ 250µA | 9.2 nC @ 4.5 V | ±20V | 1656 pF @ 20 V | - | 3.1W (Ta), 77W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
6,000 In Stock | 3,000 : £0.61205 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 50A (Ta) | 4.5V, 10V | 2.9mOhm @ 25A, 10V | 2.5V @ 1mA | 34 nC @ 4.5 V | ±20V | 5600 pF @ 10 V | - | 50W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-WPAK (3) | 8-PowerWDFN | ||
3,955 In Stock | 1 : £2.38000 Cut Tape (CT) 2,500 : £0.74542 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 50A (Ta) | 4.5V, 10V | 9.6mOhm @ 25A, 10V | 2.5V @ 250µA | 150 nC @ 10 V | ±20V | 5700 pF @ 10 V | - | 1.2W (Ta), 84W (Tc) | 175°C | Automotive | AEC-Q101 | Surface Mount | TO-252 (MP-3ZK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock Check Lead Time | 1 : £3.08000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 50A (Ta) | 10V | 11mOhm @ 25A, 10V | 4V @ 1mA | 59 nC @ 10 V | ±20V | 4150 pF @ 10 V | - | 25W (Ta) | 150°C | - | - | Through Hole | TO-220ABA | TO-220-3 | ||
0 In Stock 86,287 Marketplace | 3,000 : £0.26845 Tape & Reel (TR) 521 : £0.42386 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 50A (Ta) | 4.5V, 10V | 12mOhm @ 25A, 10V | - | 27 nC @ 10 V | ±20V | 1650 pF @ 10 V | - | 40W (Tc) | 150°C (TJ) | - | - | Surface Mount | ATPAK | ATPAK (2 Leads+Tab) | ||
9,725 Marketplace | 466 : £0.46770 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 50A (Ta) | - | 9.8mOhm @ 12A, 10V | 2.8V @ 1mA | 30.5 nC @ 10 V | ±16V | 1760 pF @ 25 V | - | 80W (Ta) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
93,855 Marketplace | 343 : £0.64309 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 50A (Ta) | 4.5V, 10V | 7.5mOhm @ 25A, 10V | 2V @ 250mA | 51 nC @ 4.5 V | ±12V | 2418 pF @ 15 V | - | 83W (Ta) | -65°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263AB | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
33,223 Marketplace | 308 : £0.70886 Bulk | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 50A (Ta) | 4.5V, 10V | 7.5mOhm @ 25A, 10V | 2V @ 250mA | 51 nC @ 4.5 V | ±12V | 2418 pF @ 15 V | - | 83W (Ta) | -65°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
12,000 Marketplace | 226 : £0.97195 Bulk | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 25 V | 50A (Ta) | - | 1.8mOhm @ 25A, 10V | - | 31 nC @ 4.5 V | - | 6130 pF @ 10 V | - | 50W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-WFDFN Exposed Pad | ||
3,000 Marketplace | 202 : £1.08891 Bulk | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 25 V | 50A (Ta) | - | 2.7mOhm @ 25A, 10V | 2.5V @ 1mA | 22 nC @ 4.5 V | - | 4240 pF @ 10 V | - | - | 150°C (TJ) | - | - | Surface Mount | 8-WPAK | 8-PowerWDFN | ||
3,000 Marketplace | 179 : £1.22777 Bulk | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 50A (Ta) | - | 2.3mOhm @ 25A, 10V | - | 37 nC @ 4.5 V | - | 5150 pF @ 10 V | - | 55W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-WPAK | 8-WFDFN Exposed Pad | ||
635,000 Marketplace | 137 : £1.60044 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 50A (Ta) | - | 2.5mOhm @ 25A, 10V | - | 34 nC @ 4.5 V | - | 5100 pF @ 10 V | - | 55W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-WPAK | 8-PowerWDFN | ||
4,319 In Stock | 1 : £2.24000 Cut Tape (CT) 3,000 : £0.68969 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 30 V | 50A (Ta) | 4.5V, 10V | 2.3mOhm @ 25A, 10V | - | 25 nC @ 4.5 V | ±20V | 4720 pF @ 10 V | - | 45W (Tc) | 150°C (TJ) | - | - | Surface Mount | WPAK(3F) (5x6) | 8-PowerVDFN | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 50A (Ta) | 10V | 11mOhm @ 25A, 10V | 4V @ 1mA | 59 nC @ 10 V | ±20V | 4150 pF @ 10 V | - | 125W (Ta) | 150°C | - | - | Through Hole | TO-220ABA | TO-220-3 | ||
640,000 Marketplace | 2,500 : £0.28998 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 50A (Ta) | 4.5V, 10V | 9mOhm @ 20A, 10V | 2.2V @ 250µA | 23.6 nC @ 10 V | ±20V | 1015 pF @ 15 V | - | 28W (Ta) | 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
97,500 Marketplace | 2,500 : £0.42883 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 50A (Ta) | 4.5V, 10V | 17mOhm @ 20A, 10V | 2.5V @ 250µA | 40 nC @ 10 V | ±20V | 1889 pF @ 30 V | - | 62.5W (Ta) | 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
12,000 Marketplace | 466 : £0.46770 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 50A (Ta) | - | 9.8mOhm @ 12A, 10V | 2.8V @ 1mA | 30.5 nC @ 10 V | ±16V | 1760 pF @ 25 V | - | 80W (Ta) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
54,438 Marketplace | 321 : £0.67966 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 50A (Ta) | - | 11.2mOhm @ 12A, 10V | 2.8V @ 1mA | 33.9 nC @ 10 V | ±16V | 1900 pF @ 25 V | - | 80W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,239 Marketplace | 321 : £0.67966 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 50A (Ta) | - | 11.2mOhm @ 12A, 10V | 2.8V @ 1mA | 33.9 nC @ 10 V | ±16V | 1900 pF @ 25 V | - | 80W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,408 Marketplace | 110 : £1.99509 Bulk | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 50A (Ta) | 10V | 11mOhm @ 25A, 10V | 4V @ 1mA | 59 nC @ 10 V | ±20V | 4150 pF @ 10 V | - | 25W (Tc) | 150°C | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack |