5.6A (Tc) Single FETs, MOSFETs

Results: 50
Stocking Options
Environmental Options
Media
Exclude
50Results
Applied FiltersRemove All

Showing
of 50
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
FDT86106LZ
MOSFET N-CH 100V 5.6A SOT223-4
onsemi
643
In Stock
1 : £0.94000
Cut Tape (CT)
4,000 : £0.21277
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
5.6A (Tc)
5V, 10V
160mOhm @ 2.8A, 10V
2.8V @ 250µA
3.77 nC @ 10 V
±20V
225 pF @ 50 V
-
10.42W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-223-4
TO-261-4, TO-261AA
SIHP23N60E-GE3
MOSFET N-CH 100V 5.6A TO220AB
Vishay Siliconix
15,241
In Stock
1 : £2.11000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
5.6A (Tc)
10V
540mOhm @ 3.4A, 10V
4V @ 250µA
8.3 nC @ 10 V
±20V
180 pF @ 25 V
-
43W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
SIHP23N60E-GE3
MOSFET N-CH 100V 5.6A TO220AB
Vishay Siliconix
4,607
In Stock
1 : £1.97000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
5.6A (Tc)
4V, 5V
540mOhm @ 3.4A, 5V
2V @ 250µA
6.1 nC @ 5 V
±10V
250 pF @ 25 V
-
43W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
TO-263-3
MOSFET N-CH 100V 5.6A D2PAK
Vishay Siliconix
13,836
In Stock
1 : £2.10000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
5.6A (Tc)
10V
540mOhm @ 3.4A, 10V
4V @ 250µA
8.3 nC @ 10 V
±20V
180 pF @ 25 V
-
3.7W (Ta), 43W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
SIHP050N60E-GE3
MOSFET N-CH 100V 5.6A TO220AB
Vishay Siliconix
967
In Stock
1 : £1.50000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
5.6A (Tc)
-
540mOhm @ 3.4A, 5V
2V @ 250µA
6.1 nC @ 5 V
±10V
250 pF @ 25 V
-
43W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
SIHP050N60E-GE3
MOSFET N-CH 100V 5.6A TO220AB
Vishay Siliconix
4,633
In Stock
1 : £1.62000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
5.6A (Tc)
-
540mOhm @ 3.4A, 10V
4V @ 250µA
8.3 nC @ 10 V
±20V
180 pF @ 25 V
-
43W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
TO-263-3
MOSFET N-CH 100V 5.6A TO263
Vishay Siliconix
1,392
In Stock
1 : £1.62000
Cut Tape (CT)
800 : £0.52296
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
5.6A (Tc)
10V
540mOhm @ 3.4A, 10V
4V @ 250µA
8.3 nC @ 10 V
±20V
180 pF @ 25 V
-
3.7W (Ta), 43W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-3
MOSFET N-CH 100V 5.6A D2PAK
Vishay Siliconix
407
In Stock
1 : £1.67000
Cut Tape (CT)
800 : £0.54219
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
5.6A (Tc)
4V, 5V
540mOhm @ 3.4A, 5V
2V @ 250µA
6.1 nC @ 5 V
±10V
250 pF @ 25 V
-
3.7W (Ta), 43W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
DPAK
MOSFET N-CH 500V 5.6A DPAK
STMicroelectronics
2,311
In Stock
1 : £1.79000
Cut Tape (CT)
2,500 : £0.51647
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
500 V
5.6A (Tc)
10V
1.2Ohm @ 2.8A, 10V
4.5V @ 50µA
24.6 nC @ 10 V
±30V
690 pF @ 25 V
-
90W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-263-3
MOSFET N-CH 100V 5.6A D2PAK
Vishay Siliconix
134
In Stock
1 : £1.62000
Cut Tape (CT)
800 : £0.52296
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
5.6A (Tc)
10V
540mOhm @ 3.4A, 10V
4V @ 250µA
8.3 nC @ 10 V
±20V
180 pF @ 25 V
-
43W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
GT1003A
MOSFET,N-CH,30V,5.6A,1.4W,SOT-23
Goford Semiconductor
2,999
In Stock
1 : £0.22000
Cut Tape (CT)
3,000 : £0.04614
Tape & Reel (TR)
Cut Tape (CT)
Active
N-Channel
MOSFET (Metal Oxide)
30 V
5.6A (Tc)
4.5V, 10V
22mOhm @ 3A, 10V
2V @ 250µA
16 nC @ 10 V
±20V
568 pF @ 15 V
-
1.4W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
GT1003A
N30V,RD(MAX)<22M@10V,RD(MAX)<35M
Goford Semiconductor
12,719
In Stock
1 : £0.26000
Cut Tape (CT)
3,000 : £0.05534
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
N-Channel
MOSFET (Metal Oxide)
30 V
5.6A (Tc)
4.5V, 10V
22mOhm @ 4.2A, 10V
2V @ 250µA
2.5 nC @ 10 V
±20V
568 pF @ 15 V
-
1.4W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
G6N02L
MOSFET N-CH 30V 5.6A SOT-23-3L
Goford Semiconductor
3,000
Marketplace
3,000 : £0.03494
Tape & Reel (TR)
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
-
5.6A (Tc)
4.5V, 10V
59mOhm @ 2.8A, 2.5V
1.4V @ 250µA
-
±12V
-
-
1.4W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
GT1003A
N30V,RD(MAX)<27M@10V,RD(MAX)<33M
Goford Semiconductor
641
In Stock
1 : £0.26000
Cut Tape (CT)
3,000 : £0.05534
Tape & Reel (TR)
Cut Tape (CT)
Active
N-Channel
MOSFET (Metal Oxide)
30 V
5.6A (Tc)
4.5V, 10V
27mOhm @ 3A, 10V
1.3V @ 250µA
16 nC @ 4.5 V
±12V
552 pF @ 15 V
-
1.4W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
GT1003A
N30V,RD(MAX)<27M@10V,RD(MAX)<33M
Goford Semiconductor
785
In Stock
1 : £0.31000
Cut Tape (CT)
3,000 : £0.06669
Tape & Reel (TR)
Cut Tape (CT)
Active
N-Channel
MOSFET (Metal Oxide)
30 V
5.6A (Tc)
4.5V, 10V
27mOhm @ 2.8A, 10V
1.4V @ 250µA
9.5 nC @ 4.5 V
±12V
820 pF @ 15 V
-
1.4W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SI2333DS-T1-GE3
MOSFET N-CH 40V 5.6A SOT23-3
Vishay Siliconix
0
In Stock
Check Lead Time
1 : £0.46000
Cut Tape (CT)
3,000 : £0.09755
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
5.6A (Tc)
4.5V, 10V
42mOhm @ 4.3A, 10V
2.5V @ 250µA
9 nC @ 10 V
±20V
340 pF @ 20 V
-
1.25W (Ta), 2.1W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
IRFR9220TRLPBF
MOSFET P-CH 100V 5.6A DPAK
Vishay Siliconix
0
In Stock
Check Lead Time
1 : £1.98000
Cut Tape (CT)
2,000 : £0.59875
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
5.6A (Tc)
10V
600mOhm @ 3.4A, 10V
4V @ 250µA
18 nC @ 10 V
±20V
390 pF @ 25 V
-
2.5W (Ta), 42W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
IRFR9220TRLPBF
MOSFET P-CH 100V 5.6A DPAK
Vishay Siliconix
0
In Stock
Check Lead Time
1 : £1.98000
Cut Tape (CT)
3,000 : £0.57495
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
5.6A (Tc)
10V
600mOhm @ 3.4A, 10V
4V @ 250µA
18 nC @ 10 V
±20V
390 pF @ 25 V
-
2.5W (Ta), 42W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
IRFR9220TRLPBF
MOSFET P-CH 100V 5.6A DPAK
Vishay Siliconix
0
In Stock
Check Lead Time
1 : £1.98000
Tube
-
Tube
Active
P-Channel
MOSFET (Metal Oxide)
100 V
5.6A (Tc)
10V
600mOhm @ 3.4A, 10V
4V @ 250µA
18 nC @ 10 V
±20V
390 pF @ 25 V
-
2.5W (Ta), 42W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
SIHD5N80AE-GE3
MOSFET P-CH 100V 5.6A DPAK
Vishay Siliconix
0
In Stock
Check Lead Time
1 : £0.90000
Tube
-
Tube
Active
P-Channel
MOSFET (Metal Oxide)
100 V
5.6A (Tc)
10V
600mOhm @ 3.4A, 10V
4V @ 250µA
18 nC @ 10 V
±20V
390 pF @ 25 V
-
2.5W (Ta), 42W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
SIHD5N80AE-GE3
MOSFET P-CH 100V 5.6A DPAK
Vishay Siliconix
0
In Stock
Check Lead Time
1 : £1.98000
Cut Tape (CT)
3,000 : £0.57495
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
5.6A (Tc)
10V
600mOhm @ 3.4A, 10V
4V @ 250µA
18 nC @ 10 V
±20V
390 pF @ 25 V
-
2.5W (Ta), 42W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
0
In Stock
Check Lead Time
1 : £1.98000
Tube
-
Tube
Active
P-Channel
MOSFET (Metal Oxide)
100 V
5.6A (Tc)
10V
600mOhm @ 3.4A, 10V
4V @ 250µA
18 nC @ 10 V
±20V
390 pF @ 25 V
-
2.5W (Ta), 42W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
IRFU110PBF
MOSFET P-CH 100V 5.6A TO251AA
Vishay Siliconix
0
In Stock
Check Lead Time
1 : £1.98000
Tube
-
Tube
Active
P-Channel
MOSFET (Metal Oxide)
100 V
5.6A (Tc)
10V
600mOhm @ 3.4A, 10V
4V @ 250µA
18 nC @ 10 V
±20V
390 pF @ 25 V
-
2.5W (Ta), 42W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-251AA
TO-251-3 Short Leads, IPAK, TO-251AA
DPAK
MOSFET N-CH 400V 5.6A DPAK
STMicroelectronics
0
In Stock
1 : £1.89000
Cut Tape (CT)
2,500 : £0.55073
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
400 V
5.6A (Tc)
10V
790mOhm @ 2.5A, 10V
4V @ 250µA
14 nC @ 10 V
±25V
365 pF @ 50 V
-
60W (Tc)
150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
SQJA80EP-T1_GE3
MOSFET N-CH 600V 5.6A PPAK SO-8
Vishay Siliconix
0
In Stock
Check Lead Time
1 : £1.97000
Cut Tape (CT)
3,000 : £0.56880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
5.6A (Tc)
10V
700mOhm @ 2A, 10V
5V @ 250µA
12 nC @ 10 V
±30V
347 pF @ 100 V
-
48W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
Showing
of 50

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.