44A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,196 In Stock | 1 : £0.77000 Cut Tape (CT) 5,000 : £0.45518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 44A (Tc) | 4.5V, 10V | 14.6mOhm @ 22A, 10V | 2.3V @ 23µA | 10 nC @ 4.5 V | ±20V | 1300 pF @ 50 V | - | 2.5W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
35,228 In Stock | 1 : £0.97000 Cut Tape (CT) 2,500 : £0.25546 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 44A (Tc) | 4.5V, 10V | 17mOhm @ 8A, 10V | 2.5V @ 250µA | 29 nC @ 10 V | ±20V | 1556 pF @ 30 V | - | 73.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PDFN (5x6) | 8-PowerTDFN | ||
2,839 In Stock | 1 : £0.96000 Cut Tape (CT) 1,500 : £0.24594 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 44A (Tc) | 10V | 15.7mOhm @ 15A, 10V | 4V @ 1mA | 20 nC @ 10 V | ±20V | 1172 pF @ 30 V | - | 74W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
27,002 In Stock | 1 : £1.12000 Cut Tape (CT) 2,000 : £0.29975 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 44A (Tc) | 10V | 27mOhm @ 26A, 10V | 4V @ 250µA | 65 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 107W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,531 In Stock | 1 : £1.22000 Cut Tape (CT) 3,000 : £0.32536 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 80 V | 44A (Tc) | 4.5V, 10V | 31mOhm @ 10A, 10V | 2.5V @ 250µA | 45 nC @ 10 V | ±20V | 2771 pF @ 25 V | - | 119W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | PowerPAK® 1212-8SLW | PowerPAK® 1212-8SLW | |||
12,648 In Stock | 1 : £1.48000 Cut Tape (CT) 3,000 : £0.41020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 44A (Tc) | 10V | 4.7mOhm @ 20A, 10V | 2.3V @ 250µA | 65 nC @ 10 V | ±20V | 2520 pF @ 30 V | - | 56W (Tc) | -55°C ~ 150°C (TA) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | |||
4,982 In Stock | 1 : £1.73000 Cut Tape (CT) 250 : £0.67448 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 44A (Tc) | 6V, 10V | 15.1mOhm @ 10A, 10V | 3.4V @ 250µA | 22 nC @ 10 V | ±20V | 1680 pF @ 50 V | - | 3.2W (Ta), 63W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
2,130 In Stock | 1 : £1.99000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 44A (Tc) | 10V | 30mOhm @ 22A, 10V | 4.5V @ 25µA | 33 nC @ 10 V | ±30V | 1262 pF @ 25 V | - | 130W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
3,572 In Stock | 1 : £2.48000 Cut Tape (CT) 800 : £0.86755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 44A (Tc) | 10V | 69mOhm @ 22A, 10V | 5V @ 250µA | 61 nC @ 10 V | ±30V | 2870 pF @ 25 V | - | 307W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
920 In Stock | 1 : £5.60000 Cut Tape (CT) 800 : £2.35023 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 44A (Tc) | 10V | 70mOhm @ 22A, 10V | 4.5V @ 4.4mA | 78 nC @ 10 V | ±30V | 3090 pF @ 400 V | - | 312W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
751 In Stock | 1 : £5.67000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 44A (Tc) | 10V | 67mOhm @ 22A, 10V | 4.5V @ 4.4mA | 78 nC @ 10 V | ±30V | 3090 pF @ 400 V | - | 312W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
23,141 In Stock | 1 : £5.71000 Cut Tape (CT) 800 : £2.41711 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 44A (Tc) | 10V | 65mOhm @ 22A, 10V | 4V @ 250µA | 175 nC @ 10 V | ±15V | 13400 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
6,400 In Stock | 1 : £5.63000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 44A (Tc) | 10V | 65mOhm @ 22A, 10V | 4V @ 250µA | 175 nC @ 10 V | ±15V | 13400 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,885 In Stock | 1 : £7.58000 Cut Tape (CT) 750 : £3.50967 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 44A (Tc) | 18V, 20V | 75mOhm @ 13A, 20V | 5.1V @ 4.3mA | 32 nC @ 20 V | +25V, -10V | 880 pF @ 800 V | - | 259W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-HDSOP-22 | 22-PowerBSOP Module | |||
4,083 In Stock | 1 : £7.56000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 44A (Tc) | 10V | 120mOhm @ 22A, 10V | 4V @ 250µA | 108 nC @ 10 V | ±30V | 5335 pF @ 25 V | - | 750W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
575 In Stock | 1 : £17.25000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1050 V | 44A (Tc) | 10V | 120mOhm @ 22A, 10V | 5V @ 100µA | 175 nC @ 10 V | ±30V | 6600 pF @ 100 V | - | 625W (Tc) | -55°C ~ 150°C | - | - | Through Hole | MAX247™ | TO-247-3 | |||
420 In Stock | 1 : £23.25000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 44A (Tc) | 10V | 220mOhm @ 22A, 10V | 6.5V @ 1mA | 305 nC @ 10 V | ±30V | 19000 pF @ 25 V | - | 1250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PLUS264™ | TO-264-3, TO-264AA | |||
2,444 In Stock | 1 : £1.32000 Cut Tape (CT) 2,500 : £0.37232 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 44A (Tc) | 5V, 10V | 12.5mOhm @ 20A, 10V | 2.5V @ 250µA | 22 nC @ 10 V | ±20V | 1190 pF @ 25 V | - | 50W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,689 In Stock | 1 : £5.50000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 44A (Tc) | 10V | 65mOhm @ 500mA, 10V | 4V @ 250µA | 175 nC @ 10 V | ±15V | 13400 pF @ 25 V | - | 298W (Tc) | - | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
5,463 In Stock | 1 : £6.69000 Cut Tape (CT) 2,000 : £2.97777 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 44A (Tc) | 10V | 50mOhm @ 15.9A, 10V | 4V @ 800µA | 68 nC @ 10 V | ±20V | 2670 pF @ 400 V | - | 245W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN | |||
293 In Stock 825 Factory | 1 : £10.34000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 44A (Tc) | 10V | 140mOhm @ 22A, 10V | 5V @ 4mA | 98 nC @ 10 V | ±30V | 5440 pF @ 25 V | - | 658W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
2,981 In Stock | 1 : £0.80000 Cut Tape (CT) 1,500 : £0.21835 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 44A (Tc) | 5V | 11mOhm @ 15A, 10V | 2.1V @ 1mA | 11.3 nC @ 5 V | ±10V | 1211 pF @ 25 V | - | 55W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | |||
5,880 In Stock 102,500 Factory | 1 : £1.08000 Cut Tape (CT) 2,500 : £0.27790 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 44A (Tc) | 4.5V, 10V | 17mOhm @ 12A, 10V | 3V @ 250µA | 34 nC @ 10 V | ±20V | 1949 pF @ 40 V | - | 2.7W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
392 In Stock | 1 : £1.92000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 44A (Tc) | 6V, 10V | 8.3mOhm @ 44A, 10V | 3.8V @ 49µA | 37 nC @ 10 V | ±20V | 2730 pF @ 50 V | - | 36W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
111 In Stock | 1 : £2.47000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 44A (Tc) | 10V | 69mOhm @ 22A, 10V | 5V @ 250µA | 61 nC @ 10 V | ±30V | 2870 pF @ 25 V | - | 38W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack |