42A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,096 In Stock | 1 : £0.83000 Cut Tape (CT) 2,000 : £0.27276 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 42A (Tc) | 10V | 44.7mOhm @ 8.3A, 10V | 4V @ 250µA | 16 nC @ 10 V | ±20V | 560 pF @ 50 V | - | 65.2W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
8,280 In Stock | 1 : £1.23000 Cut Tape (CT) 2,000 : £0.38875 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 42A (Tc) | 4V, 10V | 27mOhm @ 25A, 10V | 2V @ 250µA | 48 nC @ 5 V | ±16V | 1700 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
16,796 In Stock | 1 : £1.33000 Cut Tape (CT) 2,000 : £0.50168 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 42A (Tc) | 4.5V, 10V | 14mOhm @ 38A, 10V | 2.5V @ 100µA | 48 nC @ 4.5 V | ±16V | 3980 pF @ 25 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,818 In Stock | 1 : £1.34000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 42A (Tc) | 10V | 20mOhm @ 42A, 10V | 4V @ 250µA | 180 nC @ 10 V | ±20V | 3500 pF @ 25 V | - | 170W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-262 | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
8,048 In Stock | 1 : £1.37000 Cut Tape (CT) 2,000 : £0.46392 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 42A (Tc) | 10V | 7.5mOhm @ 42A, 10V | 4V @ 100µA | 95 nC @ 10 V | ±20V | 2840 pF @ 25 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
10,251 In Stock | 1 : £1.52000 Cut Tape (CT) 3,000 : £0.43721 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 42A (Tc) | 4.5V, 10V | 18mOhm @ 5A, 10V | 2.5V @ 250µA | 22 nC @ 4.5 V | ±20V | 2850 pF @ 25 V | - | 75W (Tc) | 175°C (TJ) | - | - | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
4,567 In Stock | 1 : £1.52000 Cut Tape (CT) 2,000 : £0.48653 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 42A (Tc) | 10V | 18mOhm @ 33A, 10V | 4V @ 250µA | 100 nC @ 10 V | ±20V | 2930 pF @ 25 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,413 In Stock | 1 : £1.86000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 42A (Tc) | 10V | 36mOhm @ 23A, 10V | 4V @ 250µA | 110 nC @ 10 V | ±20V | 1900 pF @ 25 V | - | 160W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | |||
14,250 In Stock | 1 : £2.53000 Cut Tape (CT) 800 : £0.87646 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 42A (Tc) | 10V | 20mOhm @ 42A, 10V | 4V @ 250µA | 180 nC @ 10 V | ±20V | 3500 pF @ 25 V | - | 170W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,785 In Stock | 1 : £3.51000 Cut Tape (CT) 1,000 : £1.30307 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 42A (Tc) | 10V | 75mOhm @ 17A, 10V | 4V @ 250µA | 90 nC @ 10 V | ±20V | 3200 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,700 In Stock | 1 : £6.66000 Cut Tape (CT) 1,000 : £3.49212 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 42A (Tc) | 10V | 63mOhm @ 21A, 10V | 5V @ 250µA | 100 nC @ 10 V | ±25V | 4400 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
9,264 In Stock | 1 : £7.90000 Cut Tape (CT) 1,000 : £5.09645 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 42A (Tc) | 10V | 63mOhm @ 21A, 10V | 5V @ 250µA | 98 nC @ 10 V | ±25V | 4200 pF @ 100 V | - | 250W (Tc) | 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
45 In Stock | 1 : £45.39000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 42A (Tc) | 10V | 210mOhm @ 33A, 10V | 5V @ 5mA | 570 nC @ 10 V | ±30V | 18500 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | ISOTOP® | SOT-227-4, miniBLOC | ||
7,934 In Stock | 1 : £0.78000 Cut Tape (CT) 2,000 : £0.34341 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 42A (Tc) | 4.5V, 10V | 4.9mOhm @ 42A, 10V | 2.5V @ 100µA | 56 nC @ 4.5 V | ±16V | 3810 pF @ 25 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
7,822 In Stock | 1 : £0.84000 Cut Tape (CT) 2,000 : £0.30139 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 42A (Tc) | 4.5V, 10V | 13.5mOhm @ 36A, 10V | 3V @ 250µA | 35 nC @ 5 V | ±16V | 1570 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,583 In Stock | 1 : £0.89000 Cut Tape (CT) 2,000 : £0.37473 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 42A (Tc) | 10V | 5.5mOhm @ 42A, 10V | 4V @ 250µA | 89 nC @ 10 V | ±20V | 2950 pF @ 25 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
8,810 In Stock | 1 : £0.93000 Cut Tape (CT) 800 : £0.61755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 42A (Tc) | 10V | 36mOhm @ 22A, 10V | 4V @ 250µA | 110 nC @ 10 V | ±20V | 1900 pF @ 25 V | - | 3.8W (Ta), 160W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,988 In Stock | 1 : £1.23000 Cut Tape (CT) 2,000 : £0.36052 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 42A (Tc) | 10V | 14.5mOhm @ 36A, 10V | 4V @ 250µA | 44 nC @ 10 V | ±20V | 1380 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,333 In Stock | 1 : £1.38000 Cut Tape (CT) 3,000 : £0.48520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 42A (Tc) | 4.5V, 10V | 21mOhm @ 7.4A, 10V | 2.5V @ 250µA | 27 nC @ 10 V | ±20V | 979 pF @ 25 V | - | 83W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
4,453 In Stock | 1 : £1.50000 Cut Tape (CT) 2,000 : £0.46825 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 42A (Tc) | 4.5V, 10V | 8mOhm @ 42A, 10V | 3V @ 250µA | 66 nC @ 5 V | ±16V | 2900 pF @ 25 V | - | 130W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,644 In Stock | 1 : £1.63000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 42A (Tc) | 10V | 36mOhm @ 22A, 10V | 4V @ 250µA | 110 nC @ 10 V | ±20V | 1900 pF @ 25 V | - | 160W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
6,037 In Stock | 1 : £1.65000 Cut Tape (CT) 3,000 : £0.53279 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 42A (Tc) | 4.5V, 10V | 26mOhm @ 4.5A, 10V | 2.5V @ 250µA | 30 nC @ 4.5 V | ±20V | 3780 pF @ 25 V | - | 100W (Tc) | 175°C (TJ) | - | - | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
787 In Stock | 1 : £1.67000 Cut Tape (CT) 2,000 : £0.58960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 42A (Tc) | 4.5V, 10V | 12mOhm @ 17.5A, 10V | 2.5V @ 250µA | 112 nC @ 10 V | ±20V | 5340 pF @ 20 V | - | 50W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,154 In Stock | 1 : £3.41000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 42A (Tc) | 10V | 75mOhm @ 17A, 10V | 4V @ 250µA | 90 nC @ 10 V | ±20V | 3200 pF @ 25 V | - | 300W (Tc) | 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
1,512 In Stock | 1 : £7.10000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 42A (Tc) | 10V | 63mOhm @ 21A, 10V | 5V @ 250µA | 98 nC @ 10 V | ±25V | 4200 pF @ 100 V | - | 250W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 |