40A (Ta), 100A (Tc) Single FETs, MOSFETs

Results: 9
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8-Power TDFN
BSC009NE2LS5IATMA1
MOSFET N-CH 25V 40A/100A TDSON
Infineon Technologies
410
In Stock
1 : £2.07000
Cut Tape (CT)
5,000 : £0.62314
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
25 V
40A (Ta), 100A (Tc)
4.5V, 10V
0.95mOhm @ 30A, 10V
2V @ 250µA
49 nC @ 10 V
±16V
3200 pF @ 12 V
-
2.5W (Ta), 74W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-7
8-PowerTDFN
PG-TDSON-8-7
BSC010N04LS6ATMA1
MOSFET N-CH 40V 40A/100A TDSON
Infineon Technologies
4,767
In Stock
1 : £2.08000
Cut Tape (CT)
5,000 : £0.63062
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
40A (Ta), 100A (Tc)
4.5V, 10V
1mOhm @ 50A, 10V
2.3V @ 250µA
67 nC @ 4.5 V
±20V
4600 pF @ 20 V
-
3W (Ta), 150W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TDSON-8-6
8-PowerTDFN
8PQFN
IRFH5300TRPBF
MOSFET N-CH 30V 40A/100A 8PQFN
Infineon Technologies
10,197
In Stock
1 : £1.50000
Cut Tape (CT)
4,000 : £0.40178
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
40A (Ta), 100A (Tc)
4.5V, 10V
1.4mOhm @ 50A, 10V
2.35V @ 150µA
120 nC @ 10 V
±20V
7200 pF @ 15 V
-
3.6W (Ta), 250W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-PQFN (5x6)
8-PowerVDFN
CSD17559Q5T
CSD17559Q5
MOSFET N-CH 30V 40A/100A 8VSON
Texas Instruments
1,359
In Stock
1,100
Marketplace
1 : £2.90000
Cut Tape (CT)
2,500 : £0.90274
Tape & Reel (TR)
229 : £1.04537
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
30 V
40A (Ta), 100A (Tc)
4.5V, 10V
1.15mOhm @ 40A, 10V
1.7V @ 250µA
51 nC @ 4.5 V
±20V
9200 pF @ 15 V
-
3.2W (Ta), 96W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSON-CLIP (5x6)
8-PowerTDFN
TEXTISCSD86336Q3DT
IRFH5250DTRPBF
IRFH5250 - 12V-300V N-CHANNEL PO
International Rectifier
902
Marketplace
362 : £0.66235
Bulk
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
25 V
40A (Ta), 100A (Tc)
4.5V, 10V
1.4mOhm @ 50A, 10V
2.35V @ 150µA
83 nC @ 10 V
±20V
6115 pF @ 13 V
-
3.6W (Ta), 156W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-PQFN (5x6)
8-PowerVDFN
0
In Stock
Check Lead Time
3,000 : £0.86937
Tape & Reel (TR)
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
60 V
40A (Ta), 100A (Tc)
6V, 10V
2.6mOhm @ 20A, 10V
3.2V @ 250µA
100 nC @ 10 V
±20V
4940 pF @ 40 V
-
8.8W (Ta), 258W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
8-DFN (5x6)
8-PowerSMD, Flat Leads
8-PowerVDFN
IRFH5300TR2PBF
MOSFET N-CH 30V 40A PQFN
Infineon Technologies
0
In Stock
1 : £2.05000
Cut Tape (CT)
-
Cut Tape (CT)
Digi-Reel®
Obsolete
N-Channel
MOSFET (Metal Oxide)
30 V
40A (Ta), 100A (Tc)
-
1.4mOhm @ 50A, 10V
2.35V @ 150µA
120 nC @ 10 V
-
7200 pF @ 15 V
-
-
-
-
-
Surface Mount
PQFN (5x6) Single Die
8-PowerVDFN
8PQFN
IRFH5250DTR2PBF
MOSFET N-CH 25V 40A 8VQFN
Infineon Technologies
0
In Stock
1 : £2.26000
Cut Tape (CT)
-
Cut Tape (CT)
Obsolete
N-Channel
MOSFET (Metal Oxide)
25 V
40A (Ta), 100A (Tc)
-
1.4mOhm @ 50A, 10V
2.35V @ 150µA
83 nC @ 10 V
-
6115 pF @ 13 V
-
-
-
-
-
Surface Mount
8-PQFN (5x6)
8-PowerVDFN
8PQFN
IRFH5250DTRPBF
MOSFET N-CH 25V 40A/100A 8PQFN
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
25 V
40A (Ta), 100A (Tc)
4.5V, 10V
1.4mOhm @ 50A, 10V
2.35V @ 150µA
83 nC @ 10 V
±20V
6115 pF @ 13 V
-
3.6W (Ta), 156W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-PQFN (5x6)
8-PowerVDFN
Showing
of 9

40A (Ta), 100A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.