400A (Ta) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,434 In Stock | 1 : £5.36000 Cut Tape (CT) 1,500 : £2.22894 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 400A (Ta) | 6V, 10V | 0.3mOhm @ 200A, 10V | 3V @ 1mA | 295 nC @ 10 V | ±20V | 26910 pF @ 10 V | - | 750W (Tc) | 175°C | Automotive | AEC-Q101 | Surface Mount | L-TOGL™ | 8-PowerBSFN | |||
517 In Stock | 1 : £5.93000 Cut Tape (CT) 1,000 : £2.55506 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 400A (Ta) | 7V, 10V | 1.3mOhm @ 25A, 10V | 4V @ 1mA | 248 nC @ 10 V | ±20V | 17737 pF @ 50 V | - | 1.071kW (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | CCPAK1212 | 12-BESOP (0.370", 9.40mm Width), Exposed Pad | ||
228 In Stock | 1 : £5.93000 Cut Tape (CT) 1,000 : £2.55506 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 400A (Ta) | 7V, 10V | 1.35mOhm @ 25A, 10V | 4V @ 1mA | 248 nC @ 10 V | ±20V | 17737 pF @ 50 V | - | 1.071kW (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | CCPAK1212i | 12-BESOP (0.370", 9.40mm Width), Exposed Pad | ||
250 In Stock | 1 : £6.09000 Cut Tape (CT) 1,000 : £2.64915 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 400A (Ta) | 7V, 10V | 1.16mOhm @ 25A, 10V | 4V @ 1mA | 206 nC @ 10 V | ±20V | 15363 pF @ 40 V | - | 1.071kW (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | CCPAK1212i | 12-BESOP (0.370", 9.40mm Width), Exposed Pad |