4-DIP (0.300", 7.62mm) Single FETs, MOSFETs

Results: 77
Manufacturer
Harris CorporationVishay Siliconix
Packaging
BulkTube
Product Status
ActiveLast Time BuyObsolete
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
50 V60 V80 V100 V200 V250 V350 V400 V500 V600 V
Current - Continuous Drain (Id) @ 25°C
300mA (Tc)320mA (Ta)350mA (Ta)370mA (Ta)400mA (Ta)400mA (Tc)450mA (Ta)490mA (Ta)560mA (Ta)600mA (Ta)630mA (Ta)700mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4V, 5V5V10V
Rds On (Max) @ Id, Vgs
100mOhm @ 1.4A, 10V100mOhm @ 1.5A, 10V100mOhm @ 1.5A, 5V200mOhm @ 1A, 10V200mOhm @ 1A, 5V200mOhm @ 2A, 5V200mOhm @ 860mA, 10V270mOhm @ 780mA, 10V270mOhm @ 780mA, 5V280mOhm @ 960mA, 10V300mOhm @ 600mA, 10V500mOhm @ 580mA, 10V
Vgs(th) (Max) @ Id
2V @ 250µA4V @ 1µA4V @ 250µA-
Gate Charge (Qg) (Max) @ Vgs
3 nC @ 10 V6.1 nC @ 5 V7 nC @ 10 V7.5 nC @ 10 V8.2 nC @ 10 V8.3 nC @ 10 V8.4 nC @ 5 V8.7 nC @ 10 V8.9 nC @ 10 V11 nC @ 10 V12 nC @ 5 V12 nC @ 10 V
Vgs (Max)
+10V, -5V±10V±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V135 pF @ 25 V140 pF @ 25 V170 pF @ 25 V180 pF @ 25 V200 pF @ 25 V240 pF @ 25 V250 pF @ 25 V260 pF @ 25 V270 pF @ 25 V310 pF @ 25 V340 pF @ 25 V
Power Dissipation (Max)
1W (Ta)1W (Tc)1.09W (Tc)1.3W (Ta)-
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-
Supplier Device Package
4-DIP, Hexdip4-DIP, Hexdip, HVMDIP4-HVMDIP
Stocking Options
Environmental Options
Media
Marketplace Product
77Results
Applied FiltersRemove All

Showing
of 77
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
0.7A 100V 1.200 OHM P-CHANNEL
IRFD9110
0.7A 100V 1.200 OHM P-CHANNEL
Harris Corporation
11,617
Marketplace
807 : £0.27636
Bulk
-
Bulk
Active
P-Channel
MOSFET (Metal Oxide)
100 V
700mA (Ta)
10V
1.2Ohm @ 420mA, 10V
4V @ 250µA
8.7 nC @ 10 V
±20V
200 pF @ 25 V
-
1.3W (Ta)
-55°C ~ 175°C (TJ)
Through Hole
4-DIP, Hexdip, HVMDIP
4-DIP (0.300", 7.62mm)
SMALL SIGNAL N-CHANNEL MOSFET
IRFD112
SMALL SIGNAL N-CHANNEL MOSFET
Harris Corporation
1,371
Marketplace
807 : £0.27636
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
100 V
800mA (Tc)
10V
800mOhm @ 800mA, 10V
4V @ 250µA
7 nC @ 10 V
±20V
135 pF @ 25 V
-
1W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
4-DIP, Hexdip
4-DIP (0.300", 7.62mm)
SMALL SIGNAL N-CHANNEL MOSFET
IRFD1Z3
SMALL SIGNAL N-CHANNEL MOSFET
Harris Corporation
12,307
Marketplace
579 : £0.38839
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
60 V
400mA (Tc)
10V
3.2Ohm @ 250mA, 10V
4V @ 250µA
3 nC @ 10 V
±20V
50 pF @ 25 V
-
1W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
4-DIP, Hexdip
4-DIP (0.300", 7.62mm)
1A, 100V, 0.600 OHM, N-CHANNEL
IRFD110
1A, 100V, 0.600 OHM, N-CHANNEL
Harris Corporation
43,868
Marketplace
523 : £0.42574
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
100 V
1A (Ta)
10V
540mOhm @ 600mA, 10V
4V @ 250µA
8.3 nC @ 10 V
±20V
180 pF @ 25 V
-
1.3W (Ta)
-55°C ~ 175°C (TJ)
Through Hole
4-DIP, Hexdip, HVMDIP
4-DIP (0.300", 7.62mm)
IRFD9113
IRFD9113
-0.6A, -80V, 1.6 OHM, P-CHANNEL
Harris Corporation
1,090
Marketplace
485 : £0.46307
Bulk
-
Bulk
Active
P-Channel
MOSFET (Metal Oxide)
60 V
600mA (Ta)
-
1.6Ohm @ 300mA, 10V
-
15 nC @ 15 V
-
250 pF @ 25 V
-
-
-
Through Hole
4-DIP, Hexdip, HVMDIP
4-DIP (0.300", 7.62mm)
4-DIP
IRFD213
MOSFET N-CH 250V 450MA 4DIP
Harris Corporation
5,563
Marketplace
468 : £0.47801
Tube
-
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
250 V
450mA (Ta)
-
2Ohm @ 270mA, 10V
4V @ 250µA
8.2 nC @ 10 V
-
140 pF @ 25 V
-
-
-55°C ~ 150°C (TJ)
Through Hole
4-HVMDIP
4-DIP (0.300", 7.62mm)
4-DIP
IRFD113
MOSFET N-CH 60V 800MA 4DIP
Harris Corporation
46,955
Marketplace
437 : £0.51535
Tube
-
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
800mA (Tc)
10V
800mOhm @ 800mA, 10V
4V @ 250µA
7 nC @ 10 V
±20V
200 pF @ 25 V
-
1W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
4-HVMDIP
4-DIP (0.300", 7.62mm)
4-DIP
IRFD9123
MOSFET P-CH 100V 1A 4DIP
Harris Corporation
15,887
Marketplace
386 : £0.58259
Tube
-
Tube
Obsolete
P-Channel
MOSFET (Metal Oxide)
100 V
1A (Ta)
-
600mOhm @ 600mA, 10V
4V @ 250µA
18 nC @ 10 V
-
390 pF @ 25 V
-
-
-
Through Hole
4-HVMDIP
4-DIP (0.300", 7.62mm)
4-DIP
IRFD123
MOSFET N-CH 100V 1.3A 4DIP
Harris Corporation
40,339
Marketplace
346 : £0.64980
Tube
-
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
100 V
1.3A (Ta)
-
270mOhm @ 780mA, 10V
4V @ 250µA
16 nC @ 10 V
-
360 pF @ 25 V
-
-
-
Through Hole
4-HVMDIP
4-DIP (0.300", 7.62mm)
0.6A 200V 1.500 OHM N-CHANNEL
IRFD210
0.6A 200V 1.500 OHM N-CHANNEL
Harris Corporation
1,014
Marketplace
329 : £0.67967
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
200 V
600mA (Ta)
10V
1.5Ohm @ 360mA, 10V
4V @ 250µA
8.2 nC @ 10 V
±20V
140 pF @ 25 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
Through Hole
4-DIP, Hexdip, HVMDIP
4-DIP (0.300", 7.62mm)
4-DIP
IRFD9120
MOSFET P-CH 100V 1A 4DIP
Harris Corporation
40,822
Marketplace
325 : £0.68714
Bulk
-
Bulk
Obsolete
P-Channel
MOSFET (Metal Oxide)
100 V
1A (Ta)
10V
600mOhm @ 600mA, 10V
4V @ 250µA
18 nC @ 10 V
±20V
390 pF @ 25 V
-
1.3W (Ta)
-55°C ~ 175°C (TJ)
Through Hole
4-HVMDIP
4-DIP (0.300", 7.62mm)
N-CHANNEL POWER MOSFET
IRFD311
N-CHANNEL POWER MOSFET
Harris Corporation
1,332
Marketplace
300 : £0.74690
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
350 V
400mA (Tc)
10V
3.6Ohm @ 200mA, 10V
4V @ 250µA
7.5 nC @ 10 V
±20V
135 pF @ 25 V
-
1W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
4-DIP, Hexdip
4-DIP (0.300", 7.62mm)
0.4A 400V 3.600 OHM N-CHANNEL
IRFD310
0.4A 400V 3.600 OHM N-CHANNEL
Harris Corporation
3,189
Marketplace
243 : £0.92617
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
400 V
350mA (Ta)
10V
3.6Ohm @ 210mA, 10V
4V @ 250µA
17 nC @ 10 V
±20V
170 pF @ 25 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
Through Hole
4-DIP, Hexdip, HVMDIP
4-DIP (0.300", 7.62mm)
N-CHANNEL POWER MOSFET
IRFD323
N-CHANNEL POWER MOSFET
Harris Corporation
982
Marketplace
198 : £1.13530
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
350 V
400mA (Tc)
10V
2.5Ohm @ 250mA, 10V
4V @ 250µA
15 nC @ 10 V
±20V
455 pF @ 25 V
-
1W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
4-DIP, Hexdip
4-DIP (0.300", 7.62mm)
4-DIP
IRFD9014PBF
MOSFET P-CH 60V 1.1A 4DIP
Vishay Siliconix
6,943
In Stock
1 : £1.16000
Bulk
-
Bulk
Last Time Buy
P-Channel
MOSFET (Metal Oxide)
60 V
1.1A (Ta)
10V
500mOhm @ 660mA, 10V
4V @ 250µA
12 nC @ 10 V
±20V
270 pF @ 25 V
-
1.3W (Ta)
-55°C ~ 175°C (TJ)
Through Hole
4-HVMDIP
4-DIP (0.300", 7.62mm)
4-DIP
IRFD210PBF
MOSFET N-CH 200V 600MA 4DIP
Vishay Siliconix
6,500
In Stock
1 : £1.16000
Bulk
-
Bulk
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
200 V
600mA (Ta)
10V
1.5Ohm @ 360mA, 10V
4V @ 250µA
8.2 nC @ 10 V
±20V
140 pF @ 25 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
Through Hole
4-HVMDIP
4-DIP (0.300", 7.62mm)
4-DIP
IRFD123PBF
MOSFET N-CH 100V 1.3A 4DIP
Vishay Siliconix
3,416
In Stock
1 : £1.16000
Bulk
-
Bulk
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
100 V
1.3A (Ta)
10V
270mOhm @ 780mA, 10V
4V @ 250µA
16 nC @ 10 V
±20V
360 pF @ 25 V
-
1.3W (Ta)
-55°C ~ 175°C (TJ)
Through Hole
4-HVMDIP
4-DIP (0.300", 7.62mm)
4-DIP
IRFD014PBF
MOSFET N-CH 60V 1.7A 4DIP
Vishay Siliconix
350
In Stock
1 : £1.16000
Bulk
-
Bulk
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
60 V
1.7A (Ta)
10V
200mOhm @ 1A, 10V
4V @ 250µA
11 nC @ 10 V
±20V
310 pF @ 25 V
-
1.3W (Ta)
-55°C ~ 175°C (TJ)
Through Hole
4-HVMDIP
4-DIP (0.300", 7.62mm)
4-DIP
IRFD9010PBF
MOSFET P-CH 50V 1.1A 4DIP
Vishay Siliconix
207
In Stock
1 : £1.16000
Tube
-
Tube
Last Time Buy
P-Channel
MOSFET (Metal Oxide)
50 V
1.1A (Tc)
10V
500mOhm @ 580mA, 10V
4V @ 250µA
11 nC @ 10 V
±20V
240 pF @ 25 V
-
1W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
4-HVMDIP
4-DIP (0.300", 7.62mm)
4-DIP
IRFD224PBF
MOSFET N-CH 250V 630MA 4DIP
Vishay Siliconix
2,140
In Stock
1 : £1.22000
Tube
-
Tube
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
250 V
630mA (Ta)
10V
1.1Ohm @ 380mA, 10V
4V @ 250µA
14 nC @ 10 V
±20V
260 pF @ 25 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
Through Hole
4-HVMDIP
4-DIP (0.300", 7.62mm)
4-DIP
IRFD220PBF
MOSFET N-CH 200V 800MA 4DIP
Vishay Siliconix
169
In Stock
1 : £1.22000
Bulk
-
Bulk
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
200 V
800mA (Ta)
10V
800mOhm @ 480mA, 10V
4V @ 250µA
14 nC @ 10 V
±20V
260 pF @ 25 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
Through Hole
4-HVMDIP
4-DIP (0.300", 7.62mm)
4-DIP
IRLD014PBF
MOSFET N-CH 60V 1.7A 4DIP
Vishay Siliconix
1,213
In Stock
1 : £1.27000
Tube
-
Tube
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
60 V
1.7A (Ta)
4V, 5V
200mOhm @ 1A, 5V
2V @ 250µA
8.4 nC @ 5 V
±10V
400 pF @ 25 V
-
1.3W (Ta)
-55°C ~ 175°C (TJ)
Through Hole
4-HVMDIP
4-DIP (0.300", 7.62mm)
N-CHANNEL POWER MOSFET
IRFD322
N-CHANNEL POWER MOSFET
Harris Corporation
1,111
Marketplace
177 : £1.26972
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
400 V
400mA (Tc)
10V
2.5Ohm @ 250mA, 10V
4V @ 250µA
15 nC @ 10 V
±20V
455 pF @ 25 V
-
1W (Tc)
-55°C ~ 150°C (TJ)
Through Hole
4-DIP, Hexdip
4-DIP (0.300", 7.62mm)
4-DIP
IRFD310PBF
MOSFET N-CH 400V 350MA 4DIP
Vishay Siliconix
2,112
In Stock
1 : £1.31000
Bulk
-
Bulk
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
400 V
350mA (Ta)
10V
3.6Ohm @ 210mA, 10V
4V @ 250µA
17 nC @ 10 V
±20V
170 pF @ 25 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
Through Hole
4-HVMDIP
4-DIP (0.300", 7.62mm)
4-DIP
IRFD9110PBF
MOSFET P-CH 100V 700MA 4DIP
Vishay Siliconix
892
In Stock
1 : £1.31000
Bulk
-
Bulk
Last Time Buy
P-Channel
MOSFET (Metal Oxide)
100 V
700mA (Ta)
10V
1.2Ohm @ 420mA, 10V
4V @ 250µA
8.7 nC @ 10 V
±20V
200 pF @ 25 V
-
1.3W (Ta)
-55°C ~ 175°C (TJ)
Through Hole
4-HVMDIP
4-DIP (0.300", 7.62mm)
Showing
of 77

4-DIP (0.300", 7.62mm) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.