37A (Ta), 100A (Tc) Single FETs, MOSFETs

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8-Power TDFN
BSC011N03LSIATMA1
MOSFET N-CH 30V 37A/100A TDSON
Infineon Technologies
18,973
In Stock
1 : £1.60000
Cut Tape (CT)
5,000 : £0.43551
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
37A (Ta), 100A (Tc)
4.5V, 10V
1.1mOhm @ 30A, 10V
2V @ 250µA
68 nC @ 10 V
±20V
4300 pF @ 15 V
-
2.5W (Ta), 96W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-7
8-PowerTDFN
PG-TDSON-8-1
BSC011N03LSATMA1
MOSFET N-CH 30V 37A/100A TDSON
Infineon Technologies
34,677
In Stock
1 : £1.61000
Cut Tape (CT)
5,000 : £0.44259
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
37A (Ta), 100A (Tc)
4.5V, 10V
1.1mOhm @ 30A, 10V
2.2V @ 250µA
72 nC @ 10 V
±20V
4700 pF @ 15 V
-
2.5W (Ta), 96W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TDSON-8-1
8-PowerTDFN
8-PowerTDFN
BSC010N04LSIATMA1
MOSFET N-CH 40V 37A/100A TDSON
Infineon Technologies
8,214
In Stock
1 : £2.73000
Cut Tape (CT)
5,000 : £0.91062
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
37A (Ta), 100A (Tc)
4.5V, 10V
1.05mOhm @ 50A, 10V
2V @ 250µA
87 nC @ 10 V
±20V
6200 pF @ 20 V
Schottky Diode (Body)
2.5W (Ta), 139W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TDSON-8 FL
8-PowerTDFN
PG-TDSON-8-1
ISC011N03L5SATMA1
MOSFET N-CH 30V 37A/100A TDSON
Infineon Technologies
15,000
In Stock
1 : £1.38000
Cut Tape (CT)
5,000 : £0.35680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
37A (Ta), 100A (Tc)
4.5V, 10V
1.1mOhm @ 30A, 10V
2V @ 250µA
72 nC @ 10 V
±20V
4700 pF @ 15 V
-
2.5W (Ta), 96W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-1
8-PowerTDFN
XP4438GYT
XP4060CMT
MOSFET N-CH 30V 37A 100A PMPAK
YAGEO XSEMI
1,000
In Stock
1 : £1.17000
Cut Tape (CT)
3,000 : £0.28340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
37A (Ta), 100A (Tc)
4.5V, 10V
2.25mOhm @ 20A, 10V
3V @ 250µA
52.8 nC @ 10 V
±20V
3200 pF @ 25 V
-
5W (Ta), 52W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PMPAK® 5 x 6
8-PowerLDFN
0
In Stock
Check Lead Time
3,000 : £0.76818
Tape & Reel (TR)
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
60 V
37A (Ta), 100A (Tc)
4.5V, 10V
2.5mOhm @ 20A, 10V
2.2V @ 250µA
90 nC @ 10 V
±20V
3660 pF @ 30 V
-
6.2W (Ta), 119W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-DFN (5x6)
8-PowerSMD, Flat Leads
AMR436N
AMR436N
MOSFET N-CH 30V 100A DFN5X6
Analog Power Inc.
1
Marketplace
1 : £1.29000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
30 V
37A (Ta), 100A (Tc)
4.5V, 10V
2.5mOhm @ 20A, 10V
1V @ 250µA
78 nC @ 4.5 V
±20V
7955 pF @ 15 V
-
5W (Ta), 83W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-DFN (5x6)
8-PowerVDFN
Showing
of 7

37A (Ta), 100A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.