37.9A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,005 In Stock | 1 : £5.22000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 37.9A (Tc) | 10V | 99mOhm @ 18.1A, 10V | 3.5V @ 1.21mA | 119 nC @ 10 V | ±20V | 2660 pF @ 100 V | - | 278W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3 | TO-220-3 | |||
218 In Stock | 1 : £4.91000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 37.9A (Tc) | 10V | 99mOhm @ 14.5A, 10V | 4.5V @ 1.21mA | 70 nC @ 10 V | ±20V | 3330 pF @ 100 V | - | 278W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
318 In Stock | 1 : £4.69000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 37.9A (Tc) | 10V | 99mOhm @ 14.5A, 10V | 4.5V @ 1.21mA | 70 nC @ 10 V | ±20V | 3330 pF @ 100 V | - | 34W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
596 In Stock | 1 : £5.87000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 37.9A (Tc) | 10V | 99mOhm @ 18.1A, 10V | 3.5V @ 1.21mA | 119 nC @ 10 V | ±20V | 2660 pF @ 100 V | - | 278W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-1 | TO-247-3 | |||
188 In Stock | 1 : £5.47000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 37.9A (Tc) | 10V | 99mOhm @ 14.5A, 10V | 4.5V @ 1.21mA | 70 nC @ 10 V | ±20V | 3330 pF @ 100 V | - | 278W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-4 | TO-247-4 | |||
0 In Stock | 1 : £5.22000 Cut Tape (CT) 1,000 : £2.17924 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 37.9A (Tc) | 10V | 99mOhm @ 18.1A, 10V | 3.5V @ 1.21mA | 119 nC @ 10 V | ±20V | 2660 pF @ 100 V | - | 278W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock Check Lead Time | 500 : £1.89462 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 37.9A (Tc) | 10V | 99mOhm @ 14.5A, 10V | 4.5V @ 1.21mA | 70 nC @ 10 V | ±20V | 3330 pF @ 100 V | - | 278W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3 | TO-220-3 | |||
0 In Stock | 500 : £3.44630 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 37.9A (Tc) | 10V | 99mOhm @ 18.1A, 10V | 3.5V @ 1.21mA | 119 nC @ 10 V | ±20V | 2660 pF @ 100 V | - | 35W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 37.9A (Tc) | 10V | 99mOhm @ 14.5A, 10V | 4.5V @ 1.21mA | 70 nC @ 10 V | ±20V | 3330 pF @ 100 V | - | 219W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-4 | TO-247-4 |