35A (Tc) Single FETs, MOSFETs

Results: 310
Stocking Options
Environmental Options
Media
Marketplace Product
310Results
Applied FiltersRemove All

Showing
of 310
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SIS176LDN-T1-GE3
SI7617DN-T1-GE3
MOSFET P-CH 30V 35A PPAK1212-8
Vishay Siliconix
168,780
In Stock
1 : £0.49000
Cut Tape (CT)
3,000 : £0.27195
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
35A (Tc)
4.5V, 10V
12.3mOhm @ 13.9A, 10V
2.5V @ 250µA
59 nC @ 10 V
±25V
1800 pF @ 15 V
-
3.7W (Ta), 52W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
SIS176LDN-T1-GE3
SI7625DN-T1-GE3
MOSFET P-CH 30V 35A PPAK1212-8
Vishay Siliconix
22,281
In Stock
1 : £0.78000
Cut Tape (CT)
3,000 : £0.35805
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
35A (Tc)
4.5V, 10V
7mOhm @ 15A, 10V
2.5V @ 250µA
126 nC @ 10 V
±20V
4427 pF @ 15 V
-
3.7W (Ta), 52W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
SIS176LDN-T1-GE3
SI7615ADN-T1-GE3
MOSFET P-CH 20V 35A PPAK1212-8
Vishay Siliconix
33,880
In Stock
1 : £0.79000
Cut Tape (CT)
3,000 : £0.21824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
35A (Tc)
2.5V, 10V
4.4mOhm @ 20A, 10V
1.5V @ 250µA
183 nC @ 10 V
±12V
5590 pF @ 10 V
-
3.7W (Ta), 52W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
SIS176LDN-T1-GE3
SIS434DN-T1-GE3
MOSFET N-CH 40V 35A PPAK 1212-8
Vishay Siliconix
24,540
In Stock
1 : £0.97000
Cut Tape (CT)
3,000 : £0.31552
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
35A (Tc)
4.5V, 10V
7.6mOhm @ 16.2A, 10V
2.2V @ 250µA
40 nC @ 10 V
±20V
1530 pF @ 20 V
-
3.8W (Ta), 52W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
SIS176LDN-T1-GE3
SIS410DN-T1-GE3
MOSFET N-CH 20V 35A PPAK 1212-8
Vishay Siliconix
11,555
In Stock
1 : £1.03000
Cut Tape (CT)
3,000 : £0.33126
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
35A (Tc)
4.5V, 10V
4.8mOhm @ 20A, 10V
2.5V @ 250µA
41 nC @ 10 V
±20V
1600 pF @ 10 V
-
3.8W (Ta), 52W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
SIS176LDN-T1-GE3
SI7101DN-T1-GE3
MOSFET P-CH 30V 35A PPAK 1212-8
Vishay Siliconix
8,677
In Stock
1 : £1.19000
Cut Tape (CT)
3,000 : £0.39474
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
35A (Tc)
4.5V, 10V
7.2mOhm @ 15A, 10V
2.5V @ 250µA
102 nC @ 10 V
±25V
3595 pF @ 15 V
-
3.7W (Ta), 52W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
DPAK
STD30NF06LT4
MOSFET N-CH 60V 35A DPAK
STMicroelectronics
8,006
In Stock
1 : £1.23000
Cut Tape (CT)
2,500 : £0.42444
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
35A (Tc)
5V, 10V
28mOhm @ 18A, 10V
2.5V @ 250µA
31 nC @ 5 V
±20V
1600 pF @ 25 V
-
70W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
STD35P6LLF6
MOSFET P-CH 60V 35A DPAK
STMicroelectronics
9,031
In Stock
1 : £1.32000
Cut Tape (CT)
2,500 : £0.47334
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
35A (Tc)
4.5V, 10V
28mOhm @ 17.5A, 10V
2.5V @ 250µA
30 nC @ 4.5 V
±20V
3780 pF @ 25 V
-
70W (Tc)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
SIS176LDN-T1-GE3
SI7615DN-T1-GE3
MOSFET P-CH 20V 35A PPAK1212-8
Vishay Siliconix
9,418
In Stock
1 : £1.44000
Cut Tape (CT)
3,000 : £0.51832
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
35A (Tc)
6V, 10V
3.9mOhm @ 20A, 10V
1.5V @ 250µA
183 nC @ 10 V
±12V
6000 pF @ 10 V
-
3.7W (Ta), 52W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
SIS176LDN-T1-GE3
SIS443DN-T1-GE3
MOSFET P-CH 40V 35A PPAK 1212-8
Vishay Siliconix
26,505
In Stock
1 : £1.57000
Cut Tape (CT)
3,000 : £0.48741
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
35A (Tc)
4.5V, 10V
11.7mOhm @ 15A, 10V
2.3V @ 250µA
135 nC @ 10 V
±20V
4370 pF @ 20 V
-
3.7W (Ta), 52W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
DPAK
STD35NF06LT4
MOSFET N-CH 60V 35A DPAK
STMicroelectronics
8,550
In Stock
1 : £1.72000
Cut Tape (CT)
2,500 : £0.49888
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
35A (Tc)
4.5V, 10V
17mOhm @ 17.5A, 10V
2.5V @ 250µA
33 nC @ 4.5 V
±16V
1700 pF @ 25 V
-
80W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TDSON-8-1
BSC350N20NSFDATMA1
MOSFET N-CH 200V 35A TDSON-8-1
Infineon Technologies
2,415
In Stock
1 : £2.61000
Cut Tape (CT)
5,000 : £1.09005
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
200 V
35A (Tc)
10V
35mOhm @ 35A, 10V
4V @ 90µA
30 nC @ 10 V
±20V
2410 pF @ 100 V
-
150W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TDSON-8-1
8-PowerTDFN
TO-263 (D2PAK)
STB45N65M5
MOSFET N CH 650V 35A D2PAK
STMicroelectronics
3,696
In Stock
1 : £6.85000
Cut Tape (CT)
1,000 : £3.13515
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
35A (Tc)
10V
78mOhm @ 19.5A, 10V
5V @ 250µA
91 nC @ 10 V
±25V
3375 pF @ 100 V
-
210W (Tc)
150°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-220FP
STF45N65M5
MOSFET N-CH 650V 35A TO220FP
STMicroelectronics
1,056
In Stock
1 : £6.98000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
35A (Tc)
10V
78mOhm @ 19.5A, 10V
5V @ 250µA
91 nC @ 10 V
±25V
3375 pF @ 100 V
-
40W (Tc)
150°C (TJ)
-
-
Through Hole
TO-220FP
TO-220-3 Full Pack
TO-220-3
STP45N65M5
MOSFET N-CH 650V 35A TO220
STMicroelectronics
1,658
In Stock
1 : £7.25000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
35A (Tc)
10V
78mOhm @ 19.5A, 10V
5V @ 250µA
91 nC @ 10 V
±25V
3375 pF @ 100 V
-
210W (Tc)
150°C (TJ)
-
-
Through Hole
TO-220
TO-220-3
TO-247-3
STW45N65M5
MOSFET N-CH 650V 35A TO247
STMicroelectronics
2,229
In Stock
1 : £7.64000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
35A (Tc)
10V
78mOhm @ 19.5A, 10V
5V @ 250µA
91 nC @ 10 V
±20V
3375 pF @ 100 V
-
210W (Tc)
150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
C3M0280090J-TR
C3M0065090J
SICFET N-CH 900V 35A D2PAK-7
Wolfspeed, Inc.
3,398
In Stock
1 : £14.08000
Tube
Tube
Not For New Designs
N-Channel
SiCFET (Silicon Carbide)
900 V
35A (Tc)
15V
78mOhm @ 20A, 15V
3.5V @ 5mA
30 nC @ 15 V
+19V, -8V
660 pF @ 600 V
-
113W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263-7
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
C3M0065100K
C3M0065100K
SICFET N-CH 1000V 35A TO247-4L
Wolfspeed, Inc.
1,872
In Stock
1 : £18.86000
Tube
Tube
Last Time Buy
N-Channel
SiCFET (Silicon Carbide)
1000 V
35A (Tc)
15V
78mOhm @ 20A, 15V
3.5V @ 5mA
35 nC @ 15 V
+19V, -8V
660 pF @ 600 V
-
113.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247-4L
TO-247-4
PowerPAK 1212-8
SI7615CDN-T1-GE3
MOSFET P-CH 20V 35A PPAK1212-8
Vishay Siliconix
4,113
In Stock
1 : £0.62000
Cut Tape (CT)
3,000 : £0.14578
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
35A (Tc)
1.8V, 4.5V
9mOhm @ 12A, 4.5V
1V @ 250µA
63 nC @ 4.5 V
±8V
3860 pF @ 10 V
-
33W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
SIS176LDN-T1-GE3
SIS454DN-T1-GE3
MOSFET N-CH 20V 35A PPAK1212-8
Vishay Siliconix
7,454
In Stock
1 : £0.99000
Cut Tape (CT)
3,000 : £0.31138
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
35A (Tc)
4.5V, 10V
3.7mOhm @ 20A, 10V
2.2V @ 250µA
53 nC @ 10 V
±20V
1900 pF @ 10 V
-
3.8W (Ta), 52W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
SIR401DP-T1-GE3
SIR410DP-T1-GE3
MOSFET N-CH 20V 35A PPAK SO-8
Vishay Siliconix
7,330
In Stock
1 : £1.00000
Cut Tape (CT)
3,000 : £0.34770
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
35A (Tc)
4.5V, 10V
4.8mOhm @ 20A, 10V
2.5V @ 250µA
41 nC @ 10 V
±20V
1600 pF @ 10 V
-
4.2W (Ta), 36W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
SIS176LDN-T1-GE3
SI7129DN-T1-GE3
MOSFET P-CH 30V 35A PPAK1212-8
Vishay Siliconix
9,936
In Stock
1 : £1.01000
Cut Tape (CT)
3,000 : £0.32310
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
35A (Tc)
4.5V, 10V
11.4mOhm @ 14.4A, 10V
2.8V @ 250µA
71 nC @ 10 V
±20V
3345 pF @ 15 V
-
3.8W (Ta), 52.1W (Tc)
-50°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
SIS176LDN-T1-GE3
SI7114ADN-T1-GE3
MOSFET N-CH 30V 35A PPAK 1212-8
Vishay Siliconix
20,629
In Stock
1 : £1.05000
Cut Tape (CT)
3,000 : £0.24844
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
35A (Tc)
4.5V, 10V
7.5mOhm @ 18A, 10V
2.5V @ 250µA
32 nC @ 10 V
±20V
1230 pF @ 15 V
-
3.7W (Ta), 39W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
TO-252 D-Pak Top
DMPH6023SK3-13
MOSFET P-CHANNEL 60V 35A TO252
Diodes Incorporated
3,380
In Stock
1 : £1.09000
Cut Tape (CT)
2,500 : £0.28856
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
35A (Tc)
4.5V, 10V
33mOhm @ 10A, 10V
3V @ 250µA
53.1 nC @ 10 V
±20V
2569 pF @ 30 V
-
3.2W
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220-3
HUF75321P3
MOSFET N-CH 55V 35A TO220-3
onsemi
370
In Stock
1 : £1.10000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
55 V
35A (Tc)
10V
34mOhm @ 35A, 10V
4V @ 250µA
44 nC @ 20 V
±20V
680 pF @ 25 V
-
93W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
Showing
of 310

35A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.