34A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,122 In Stock | 1 : £0.81000 Cut Tape (CT) 3,000 : £0.20237 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 34A (Tc) | 6V, 10V | 19mOhm @ 17A, 10V | 3.5V @ 200µA | 16 nC @ 10 V | ±20V | 1400 pF @ 40 V | - | 630mW (Ta), 57W (Tc) | 175°C | - | - | Surface Mount | 8-TSON Advance (3.1x3.1) | 8-PowerVDFN | |||
7,130 In Stock | 1 : £1.73000 Cut Tape (CT) 2,500 : £0.49723 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 12 V | 34A (Tc) | 1.8V, 4.5V | 2.7mOhm @ 15A, 4.5V | 1V @ 250µA | 84 nC @ 4.5 V | ±8V | 5760 pF @ 6 V | - | 2.5W (Ta), 5.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
759 In Stock | 1 : £2.68000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 34A (Tc) | 10V | 32mOhm @ 34A, 10V | 4V @ 90µA | 29 nC @ 10 V | ±20V | 2350 pF @ 100 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO220-3 | TO-220-3 | |||
1,800 In Stock | 1 : £2.79000 Cut Tape (CT) 2,500 : £0.93516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 34A (Tc) | 10V | 32mOhm @ 34A, 10V | 4V @ 90µA | 29 nC @ 10 V | ±20V | 2350 pF @ 100 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,990 In Stock | 1 : £2.88000 Cut Tape (CT) 1,000 : £1.00204 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 34A (Tc) | 10V | 32mOhm @ 34A, 10V | 4V @ 90µA | 29 nC @ 10 V | ±20V | 2350 pF @ 100 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
143 In Stock | 1 : £17.48000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 2000 V | 34A (Tc) | 15V, 18V | 98mOhm @ 13A, 18V | 5.5V @ 7.7mA | 64 nC @ 18 V | +20V, -7V | - | - | 267W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-U04 | TO-247-4 | |||
16,088 In Stock | 1 : £0.94000 Cut Tape (CT) 3,000 : £0.23906 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 34A (Tc) | 4.5V, 10V | 9.5mOhm @ 17A, 10V | 2.5V @ 200µA | 21 nC @ 10 V | ±20V | 1910 pF @ 30 V | - | 830mW (Ta), 81W (Tc) | 175°C | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
3,662 In Stock | 1 : £1.44000 Cut Tape (CT) 800 : £0.45989 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 34A (Tc) | 4.5V, 5V | 37mOhm @ 20A, 10V | 2V @ 1mA | 17 nC @ 5 V | ±15V | 1280 pF @ 25 V | - | 97W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
12,508 In Stock | 1 : £2.47000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 34A (Tc) | 10V | 16mOhm @ 20A, 10V | 5V @ 250µA | 110 nC @ 10 V | ±30V | 4440 pF @ 50 V | - | 46W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220AB Full-Pak | TO-220-3 Full Pack | |||
2,566 In Stock | 1 : £4.96000 Cut Tape (CT) 1,000 : £1.95510 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 34A (Tc) | 10V | 88mOhm @ 17A, 10V | 4V @ 250µA | 57 nC @ 10 V | ±25V | 2500 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
402 In Stock | 1 : £5.51000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 34A (Tc) | 10V | 93mOhm @ 17A, 10V | 5V @ 250µA | 56 nC @ 10 V | ±25V | 2500 pF @ 100 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
961 In Stock | 1 : £5.62000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 34A (Tc) | 10V | 105mOhm @ 17A, 10V | 5.5V @ 2.5mA | 56 nC @ 10 V | ±30V | 3330 pF @ 25 V | - | 540W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
4,165 In Stock 7,650 Factory | 1 : £5.81000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 34A (Tc) | 18V | 87mOhm @ 15A, 18V | 4.4V @ 7mA | 57 nC @ 18 V | +22V, -10V | 1230 pF @ 800 V | - | 160W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
291 In Stock | 1 : £6.44000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 750 V | 34A (Tc) | 18V | 59mOhm @ 17A, 18V | 4.8V @ 8.89mA | 63 nC @ 18 V | +21V, -4V | 1460 pF @ 500 V | - | 115W | 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247N | TO-247-3 | ||
1,615 In Stock | 1 : £9.51000 Cut Tape (CT) 2,000 : £4.61843 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 34A (Tc) | 10V | 60mOhm @ 22A, 10V | 4.8V @ 700µA | 24 nC @ 10 V | ±20V | 1000 pF @ 400 V | - | 119W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TOLL | 8-PowerSFN | ||
114 In Stock | 1 : £10.05000 Tube | Tube | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 34A (Tc) | 10V | 60mOhm @ 22A, 10V | 4.8V @ 700µA | 24 nC @ 10 V | ±20V | 1000 pF @ 400 V | - | 119W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
229 In Stock | 1 : £10.57000 Tube | - | Tube | Active | N-Channel | GaNFET (Cascode Gallium Nitride FET) | 650 V | 34A (Tc) | 12V | 60mOhm @ 22A, 10V | 4.8V @ 700µA | 24 nC @ 10 V | ±20V | 1000 pF @ 400 V | - | 119W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
433 In Stock | 1 : £11.20000 Tube | Tube | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 34A (Tc) | 10V | 60mOhm @ 22A, 10V | 4.8V @ 700µA | 24 nC @ 10 V | ±20V | 1000 pF @ 400 V | - | 119W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
32,552 In Stock | 1 : £0.94000 Cut Tape (CT) 2,500 : £0.22316 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 34A (Tc) | 4.5V, 10V | 23mOhm @ 20A, 10V | 2.5V @ 250µA | 28 nC @ 10 V | ±20V | 1680 pF @ 25 V | - | 104W (Tc) | 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
3,690 In Stock | 1 : £0.98000 Cut Tape (CT) 1,500 : £0.27259 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 34A (Tc) | 10V | 27.5mOhm @ 5A, 10V | 4V @ 1mA | 20 nC @ 10 V | ±20V | 1200 pF @ 40 V | - | 74W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
2,258 In Stock | 1 : £1.01000 Cut Tape (CT) 1,500 : £0.28063 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 34A (Tc) | 10V | 25mOhm @ 10A, 10V | 4V @ 1mA | 16.1 nC @ 10 V | ±20V | 1043 pF @ 25 V | - | 64W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
48,908 In Stock | 1 : £1.09000 Cut Tape (CT) 1,500 : £0.24863 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 34A (Tc) | 5V | 21.5mOhm @ 10A, 10V | 2.1V @ 1mA | 12 nC @ 5 V | ±10V | 1500 pF @ 25 V | - | 65W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
9,619 In Stock | 1 : £1.17000 Cut Tape (CT) 2,500 : £0.29012 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 34A (Tc) | 4.5V, 10V | 8.5mOhm @ 13A, 10V | 2.5V @ 250µA | 56 nC @ 10 V | ±20V | 3216 pF @ 15 V | - | 14W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
1,453 In Stock | 1 : £1.43000 Cut Tape (CT) 1,500 : £0.36611 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 34A (Tc) | 5V | 28mOhm @ 15A, 10V | 2V @ 1mA | 19 nC @ 5 V | ±15V | 2070 pF @ 25 V | - | 85W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
8,814 In Stock | 1 : £1.83000 Cut Tape (CT) 5,000 : £0.52668 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 34A (Tc) | 10V | 8mOhm @ 17A, 10V | 4V @ 500µA | 35 nC @ 10 V | ±20V | 3000 pF @ 40 V | - | 1.6W (Ta), 61W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN |