32A (Tc) Single FETs, MOSFETs

Results: 170
Stocking Options
Environmental Options
Media
Exclude
170Results
Applied FiltersRemove All

Showing
of 170
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
BUK7626-100B,118
MOSFET N-CH 100V 32A D2PAK
Nexperia USA Inc.
1,233
In Stock
1 : £1.62000
Cut Tape (CT)
800 : £0.52265
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
32A (Tc)
10V
34.5mOhm @ 15A, 10V
4V @ 1mA
23.8 nC @ 10 V
±20V
1201 pF @ 50 V
-
86W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
SQJA80EP-T1_GE3
MOSFET N-CH 100V 32A PPAK SO-8
Vishay Siliconix
7,644
In Stock
1 : £1.82000
Cut Tape (CT)
3,000 : £0.51883
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
32A (Tc)
4.5V, 10V
11mOhm @ 10A, 10V
2.5V @ 250µA
51 nC @ 10 V
±20V
2289 pF @ 40 V
-
83W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
8 PowerTDFN
MOSFET N-CH 150V 32A TSDSON
Infineon Technologies
230
In Stock
1 : £2.22000
Cut Tape (CT)
5,000 : £0.62532
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
32A (Tc)
8V, 10V
30mOhm @ 16A, 10V
4.6V @ 32µA
13 nC @ 10 V
±20V
950 pF @ 75 V
-
62.5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TSDSON-8-FL
8-PowerTDFN
SQJA72EP-T1_GE3
MOSFET P-CH 80V 32A PPAK SO-8
Vishay Siliconix
12,416
In Stock
1 : £3.09000
Cut Tape (CT)
3,000 : £1.12280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
80 V
32A (Tc)
6V, 10V
25mOhm @ 10.2A, 10V
2.5V @ 250µA
155 nC @ 10 V
±20V
5100 pF @ 40 V
-
100W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
TO-247-3 Variant
MOSFET P-CH 600V 32A PLUS247-3
IXYS
746
In Stock
1 : £19.86000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
600 V
32A (Tc)
10V
350mOhm @ 16A, 10V
4V @ 1mA
196 nC @ 10 V
±20V
11100 pF @ 25 V
-
890W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PLUS247™-3
TO-247-3 Variant
BUK7M6R7-40HX
MOSFET N-CH 60V 32A LFPAK33
Nexperia USA Inc.
1,370
In Stock
1 : £0.86000
Cut Tape (CT)
1,500 : £0.23291
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
32A (Tc)
5V
21mOhm @ 10A, 10V
2.1V @ 1mA
12.4 nC @ 5 V
±10V
1469 pF @ 25 V
-
55W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
LFPAK33
SOT-1210, 8-LFPAK33 (5-Lead)
SQJA80EP-T1_GE3
P-CHANNEL 80-V (D-S) 175C MOSFET
Vishay Siliconix
2,140
In Stock
1 : £1.40000
Cut Tape (CT)
3,000 : £0.38099
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
80 V
32A (Tc)
4.5V, 10V
33mOhm @ 10A, 10V
2.5V @ 250µA
150 nC @ 10 V
±20V
4500 pF @ 25 V
-
68W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
TO-252AA (DPAK)
MOSFET N-CH 100V 32A DPAK
Infineon Technologies
10,804
In Stock
1 : £1.46000
Cut Tape (CT)
2,000 : £0.41616
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
32A (Tc)
10V
44mOhm @ 16A, 10V
4V @ 250µA
71 nC @ 10 V
±20V
1960 pF @ 25 V
-
130W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252AA (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220-3
MOSFET P-CH 50V 32A TO220AB
IXYS
3,604
In Stock
1,000
Factory
1 : £3.05000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
50 V
32A (Tc)
10V
39mOhm @ 500mA, 10V
4.5V @ 250µA
46 nC @ 10 V
±15V
1975 pF @ 25 V
-
83W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
SIHH105N60EF-T1GE3
E SERIES POWER MOSFET POWERPAK 8
Vishay Siliconix
578
In Stock
1 : £4.70000
Cut Tape (CT)
3,000 : £1.70523
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
32A (Tc)
10V
80mOhm @ 17A, 10V
5V @ 250µA
63 nC @ 10 V
±30V
2557 pF @ 100 V
-
184W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 8 x 8
8-PowerTDFN
SQJA72EP-T1_GE3
MOSFET N-CH 100V 32A PPAK SO-8
Vishay Siliconix
2,770
In Stock
1 : £4.76000
Cut Tape (CT)
3,000 : £1.73209
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
32A (Tc)
6V, 10V
26mOhm @ 9.3A, 10V
3.5V @ 250µA
63 nC @ 10 V
±20V
3342 pF @ 25 V
-
83W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
IHW15N120R3FKSA1
MOSFET N-CH 560V 32A TO247-3
Infineon Technologies
472
In Stock
1 : £7.06000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
560 V
32A (Tc)
10V
110mOhm @ 20A, 10V
3.9V @ 1.8mA
170 nC @ 10 V
±20V
4200 pF @ 25 V
-
284W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO247-3-1
TO-247-3
TO-220-3
MOSFET P-CH 200V 32A TO220AB
IXYS
104
In Stock
1 : £8.63000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
200 V
32A (Tc)
10V
130mOhm @ 16A, 10V
4V @ 250µA
185 nC @ 10 V
±15V
14500 pF @ 25 V
-
300W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3
TO-264
MOSFET P-CH 600V 32A TO264
IXYS
378
In Stock
1 : £20.01000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
600 V
32A (Tc)
10V
350mOhm @ 16A, 10V
4V @ 1mA
196 nC @ 10 V
±20V
11100 pF @ 25 V
-
890W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-264 (IXTK)
TO-264-3, TO-264AA
TO-247_IXFH
MOSFET N-CH 1000V 32A TO247
IXYS
671
In Stock
1 : £20.76000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1000 V
32A (Tc)
10V
220mOhm @ 16A, 10V
6V @ 4mA
130 nC @ 10 V
±30V
4075 pF @ 25 V
-
890W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247
TO-247-3
PSMNR82-30YLEX
MOSFET N-CH 30V 32A LFPAK56
Nexperia USA Inc.
2,788
In Stock
1 : £0.68000
Cut Tape (CT)
1,500 : £0.16541
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
32A (Tc)
10V
13.6mOhm @ 10A, 10V
1.95V @ 1mA
8.3 nC @ 10 V
±20V
521 pF @ 15 V
-
26W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
AON7296
MOSFET N-CHANNEL 30V 32A 8DFN
Alpha & Omega Semiconductor Inc.
2,440
In Stock
1 : £0.73000
Cut Tape (CT)
5,000 : £0.16620
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
32A (Tc)
4.5V, 10V
4.6mOhm @ 20A, 10V
2.4V @ 250µA
60 nC @ 10 V
±20V
2300 pF @ 15 V
-
28W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-DFN-EP (3x3)
8-PowerVDFN
SQJA72EP-T1_GE3
MOSFET N-CH 60V 32A PPAK SO-8
Vishay Siliconix
7,489
In Stock
1 : £1.22000
Cut Tape (CT)
3,000 : £0.32088
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
32A (Tc)
4.5V, 10V
17mOhm @ 7.1A, 10V
2.5V @ 250µA
44 nC @ 10 V
±20V
2086 pF @ 30 V
-
45W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
8 PowerVDFN
MOSFET N-CH 60V 32A POWERFLAT
STMicroelectronics
2,154
In Stock
1 : £1.33000
Cut Tape (CT)
3,000 : £0.35644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
32A (Tc)
4.5V, 10V
27mOhm @ 9.6A, 10V
2.5V @ 250µA
27 nC @ 10 V
±20V
1340 pF @ 25 V
-
4.8W (Ta), 55W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerFlat™ (5x6)
8-PowerVDFN
TO-252-3
MOSFET N-CH 100V 32A DPAK
onsemi
3,222
In Stock
1 : £1.44000
Cut Tape (CT)
2,500 : £0.37576
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
32A (Tc)
10V
37mOhm @ 32A, 10V
4V @ 250µA
40 nC @ 10 V
±20V
1450 pF @ 25 V
-
100W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
SIR401DP-T1-GE3
MOSFET N-CH 60V 32A PPAK SO-8
Vishay Siliconix
2,982
In Stock
1 : £1.63000
Cut Tape (CT)
3,000 : £0.45411
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
32A (Tc)
4.5V, 10V
9.6mOhm @ 18A, 10V
2.5V @ 250µA
106 nC @ 10 V
±20V
4795 pF @ 25 V
-
83W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
SQJA80EP-T1_GE3
N-CHANNEL 100-V (D-S) 175C MOSFE
Vishay Siliconix
3,044
In Stock
1 : £1.82000
Cut Tape (CT)
3,000 : £0.51883
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
32A (Tc)
4.5V, 10V
11mOhm @ 10.7A, 10V
2.5V @ 250µA
51 nC @ 10 V
±20V
2286 pF @ 25 V
-
83W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
8-SOIC
MOSFET N-CHANNEL 30V 32A 8SOIC
Vishay Siliconix
6,368
In Stock
1 : £1.90000
Cut Tape (CT)
2,500 : £0.55821
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
32A (Tc)
4.5V, 10V
3.8mOhm @ 14A, 10V
2.5V @ 250µA
110 nC @ 10 V
±20V
5400 pF @ 15 V
-
7.1W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
SI9407BDY-T1-GE3
MOSFET N-CHANNEL 30V 32A 8SOIC
Vishay Siliconix
5,307
In Stock
1 : £1.90000
Cut Tape (CT)
2,500 : £0.55821
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
32A (Tc)
4.5V, 10V
3.8mOhm @ 14A, 10V
2.5V @ 250µA
110 nC @ 10 V
±20V
5400 pF @ 15 V
-
7.1W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
TO-263AB
MOSFET P-CH 50V 32A TO263
IXYS
1,911
In Stock
2,250
Factory
1 : £3.34000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
50 V
32A (Tc)
10V
39mOhm @ 500mA, 10V
4.5V @ 250µA
46 nC @ 10 V
±15V
1975 pF @ 25 V
-
83W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263AA
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Showing
of 170

Single FET, MOSFETs


Single Field Effect Transistors (FETs) and Metal-Oxide-Semiconductor Field-Effect Transistors (MOSFETs) are types of transistors used to amplify or switch electronic signals.

A Single FET operates by controlling the flow of electrical current between the source and drain terminals through an electric field generated by a voltage applied to the gate terminal. The main advantage of FETs is their high input impedance, which makes them ideal for use in signal amplification and analog circuits. They are widely used in applications such as amplifiers, oscillators, and buffer stages in electronic circuits.

MOSFETs, a subtype of FETs, have a gate terminal insulated from the channel by a thin oxide layer, enhancing their performance and making them highly efficient. MOSFETs can be further categorized into two types:

MOSFETs are preferred in many applications due to their low power consumption, high-speed switching, and ability to handle large currents and voltages. They are crucial in digital and analog circuits, including power supplies, motor drivers, and radio-frequency applications.

The operation of MOSFETs can be broken down into two modes:

  • Enhancement Mode: In this mode, the MOSFET is normally off when the gate-source voltage is zero. It requires a positive gate-source voltage (for n-channel) or a negative gate-source voltage (for p-channel) to turn on.
  • Depletion Mode: In this mode, the MOSFET is normally on when the gate-source voltage is zero. Applying a gate-source voltage of opposite polarity can turn it off.

MOSFETs offer several advantages, such as:

  1. High Efficiency: They consume very little power and can switch states rapidly, making them highly efficient for power management applications.
  2. Low On-Resistance: They have low resistance when turned on, which minimizes power loss and heat generation.
  3. High Input Impedance: The insulated gate structure results in extremely high input impedance, making them ideal for high-impedance signal amplification.

In summary, single FETs, particularly MOSFETs, are fundamental components in modern electronics, known for their efficiency, speed, and versatility in a wide range of applications from low-power signal amplification to high-power switching and control.