3.7A (Ta) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,261 In Stock | 1 : £0.31000 Cut Tape (CT) 3,000 : £0.06749 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.7A (Ta) | 2.5V, 4.5V | 65mOhm @ 3.7A, 4.5V | 1.2V @ 250µA | 12 nC @ 5 V | ±12V | 633 pF @ 10 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
9,646 In Stock | 1 : £0.39000 Cut Tape (CT) 3,000 : £0.08683 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 8 V | 3.7A (Ta) | 1.8V, 4.5V | 52mOhm @ 3.5A, 4.5V | 1V @ 250µA | 15 nC @ 4.5 V | ±8V | 1173 pF @ 4 V | - | 960mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
34,981 In Stock | 1 : £0.57000 Cut Tape (CT) 3,000 : £0.12982 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 3.7A (Ta) | 1.8V, 2.5V | 23mOhm @ 3.7A, 2.5V | 750mV @ 30µA | 4.7 nC @ 2.5 V | ±8V | 1447 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-SC59-3 | TO-236-3, SC-59, SOT-23-3 | |||
17,330 In Stock | 1 : £0.82000 Cut Tape (CT) 4,000 : £0.19674 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 3.7A (Ta) | 6V, 10V | 120mOhm @ 3.7A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | 632 pF @ 50 V | - | 3W (Ta) | -55°C ~ 155°C (TJ) | - | - | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA | |||
2,229 In Stock | 1 : £0.82000 Cut Tape (CT) 2,500 : £0.20426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 55 V | 3.7A (Ta) | 10V | 45mOhm @ 3.7A, 10V | 4V @ 250µA | 35 nC @ 10 V | ±20V | 660 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
4,327 In Stock | 1 : £0.83000 Cut Tape (CT) 4,000 : £0.20172 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.7A (Ta) | 4.5V, 10V | 100mOhm @ 5.2A, 10V | 3V @ 250µA | 38 nC @ 10 V | ±20V | 950 pF @ 25 V | - | 1.56W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 (TO-261) | TO-261-4, TO-261AA | ||
5,970 In Stock 15,000 Factory | 1 : £0.94000 Cut Tape (CT) 3,000 : £0.23072 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.7A (Ta) | 4.5V, 10V | 50mOhm @ 7.8A, 10V | 1V @ 250µA | 12.6 nC @ 10 V | ±20V | 600 pF @ 25 V | - | 1.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
2,679 In Stock | 1 : £1.34000 Cut Tape (CT) 1,000 : £0.41378 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 3.7A (Ta) | 10V | 65mOhm @ 3.7A, 10V | 4V @ 1.037mA | 39 nC @ 10 V | ±20V | 1600 pF @ 30 V | - | 1.8W (Ta), 4.2W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | |||
4,759 In Stock | 1 : £1.48000 Cut Tape (CT) 4,000 : £0.38858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 3.7A (Ta) | 10V | 78mOhm @ 2.2A, 10V | 5V @ 100µA | 44 nC @ 10 V | ±20V | 1750 pF @ 100 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
3,238 In Stock | 1 : £0.38000 Cut Tape (CT) 3,000 : £0.08042 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.7A (Ta) | 1.5V, 4.5V | 62mOhm @ 3.7A, 4.5V | 900mV @ 250µA | 12 nC @ 4.5 V | ±12V | 763 pF @ 10 V | - | 530mW (Ta), 4.46W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
4,633 In Stock | 1 : £0.90000 Cut Tape (CT) 2,500 : £0.22628 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 3.7A (Ta) | 4.5V, 10V | 66mOhm @ 4.5A, 10V | 3V @ 250µA | 10.3 nC @ 10 V | ±20V | 502 pF @ 30 V | - | 1.56W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
3,041 In Stock 3,000 Factory | 1 : £0.93209 Cut Tape (CT) 3,000 : £0.23072 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 3.7A (Ta) | 2.5V, 4.5V | 55mOhm @ 7.2A, 4.5V | 700mV @ 250µA (Min) | 8.2 nC @ 4.5 V | ±12V | 837 pF @ 10 V | - | 1.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
6,105 In Stock | 1 : £0.99000 Cut Tape (CT) 4,000 : £0.24893 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.7A (Ta) | 4.5V, 10V | 100mOhm @ 5.2A, 10V | 3V @ 250µA | 38 nC @ 10 V | ±20V | 950 pF @ 25 V | - | 1.56W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-223 (TO-261) | TO-261-4, TO-261AA | ||
2,902 In Stock | 1 : £0.79928 Cut Tape (CT) 3,000 : £0.19869 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.7A (Ta) | 4.5V, 10V | 60mOhm @ 3.7A, 10V | 3V @ 250µA | 32 nC @ 10 V | ±20V | 750 pF @ 15 V | - | 630mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | ||
2,460 In Stock 5,000 Factory | 1 : £0.84000 Cut Tape (CT) 2,500 : £0.20765 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 3.7A (Ta) | 4.5V, 10V | 66mOhm @ 4.5A, 10V | 3V @ 250µA | 10.3 nC @ 10 V | ±20V | 502 pF @ 30 V | - | 1.56W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock 3,000 Marketplace | 2,025 : £0.11131 Bulk | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.7A (Ta) | 4.5V, 10V | 23mOhm @ 3.7A, 10V | 2V @ 30µA | 6.6 nC @ 5 V | ±20V | 750 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-SC59-3 | TO-236-3, SC-59, SOT-23-3 | |||
0 In Stock 36,000 Marketplace | 3,000 : £0.16264 Tape & Reel (TR) 1,010 : £0.22263 Bulk | Tape & Reel (TR) Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 8 V | 3.7A (Ta) | 1.2V, 4.5V | 36mOhm @ 6.2A, 4.5V | 720mV @ 250µA | 25 nC @ 4.5 V | ±6V | 1585 pF @ 4 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-WDFN (2x2) | 6-WDFN Exposed Pad | |||
5,951 In Stock | 1 : £0.33000 Cut Tape (CT) 3,000 : £0.07021 Tape & Reel (TR) | * | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.7A (Ta) | 1.8V, 4.5V | 39mOhm @ 4.7A, 4.5V | 1V @ 250µA | - | ±8V | - | - | 750mW (Ta) | -55°C ~ 155°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
5,092 In Stock | 1 : £0.47000 Cut Tape (CT) 3,000 : £0.10868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.7A (Ta) | 2.5V, 4.5V | 65mOhm @ 3.7A, 4.5V | 950mV @ 250µA | 12 nC @ 5 V | ±12V | 633 pF @ 10 V | - | 1.3W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
0 In Stock 210,586 Marketplace | 157 : £1.41739 Bulk | Tape & Reel (TR) Tape & Reel (TR) Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.7A (Ta) | 1.5V, 4.5V | 78mOhm @ 2A, 4.5V | 1.2V @ 250µA | 15 nC @ 4.5 V | ±8V | 865 pF @ 10 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-WLCSP (1x1) | 4-XFBGA, WLCSP | |||
4,885 Marketplace | 157 : £1.41739 Bulk | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.7A (Ta) | 1.5V, 4.5V | 78mOhm @ 2A, 4.5V | 1.2V @ 250µA | 15 nC @ 4.5 V | ±8V | 865 pF @ 10 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-WLCSP (1x1) | 4-XFBGA, WLCSP | |||
0 In Stock | 1 : £0.30000 Cut Tape (CT) 3,000 : £0.06544 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.7A (Ta) | 1.8V, 4.5V | 44mOhm @ 3.7A, 4.5V | 900mV @ 250µA | 12 nC @ 4.5 V | ±12V | 635 pF @ 15 V | - | 490mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 1 : £1.19000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 3.7A (Ta) | 10V | 1.9Ohm @ 1.9A, 10V | 4V @ 400µA | 14 nC @ 10 V | ±30V | 490 pF @ 300 V | - | 30W (Tc) | 150°C | - | - | Through Hole | TO-220SIS | TO-220-3 Full Pack | |||
0 In Stock | 10,000 : £0.06345 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.7A (Ta) | 1.8V, 4.5V | 66mOhm @ 3.2A, 4.5V | 900mV @ 250µA | 15.7 nC @ 4.5 V | ±8V | 24 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 10,000 : £0.06735 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.7A (Ta) | 2.5V, 4.5V | 80mOhm @ 2.8A, 4.5V | 1V @ 250µA | 6 nC @ 4.5 V | ±10V | 443 pF @ 10 V | - | 1.2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TSOT-26 | SOT-23-6 Thin, TSOT-23-6 |