3.1A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,456 In Stock | 1 : £0.47000 Cut Tape (CT) 3,000 : £0.10909 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 3.1A (Tc) | 4.5V, 10V | 190mOhm @ 3A, 10V | 2.5V @ 250µA | 8.2 nC @ 10 V | ±20V | 425 pF @ 30 V | - | 1.56W (Tc) | 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
144,572 In Stock | 1 : £0.51014 Cut Tape (CT) 3,000 : £0.11812 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.1A (Tc) | 2.5V, 4.5V | 112mOhm @ 2.8A, 4.5V | 1V @ 250µA | 10 nC @ 4.5 V | ±8V | 405 pF @ 10 V | - | 860mW (Ta), 1.6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
42,150 In Stock | 1 : £0.52916 Cut Tape (CT) 3,000 : £0.12319 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.1A (Tc) | 2.5V, 4.5V | 112mOhm @ 2.8A, 4.5V | 1V @ 250µA | 10 nC @ 4.5 V | ±8V | 405 pF @ 10 V | - | 860mW (Ta), 1.6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
2,492 In Stock | 1 : £0.59000 Cut Tape (CT) 3,000 : £0.14068 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 3.1A (Tc) | 4.5V, 10V | 126mOhm @ 2A, 10V | 3V @ 250µA | 10.4 nC @ 10 V | ±20V | 196 pF @ 50 V | - | 1.25W (Ta), 2.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
3,861 In Stock | 1 : £1.59000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 3.1A (Tc) | 10V | 1.2Ohm @ 1.9A, 10V | 4V @ 250µA | 8.7 nC @ 10 V | ±20V | 200 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
1,325 In Stock | 1 : £1.86017 Cut Tape (CT) 2,000 : £0.56121 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 3.1A (Tc) | 10V | 1.8Ohm @ 1.9A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
1,672 In Stock | 1 : £1.86000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 3.1A (Tc) | 10V | 1.8Ohm @ 1.9A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
411 In Stock | 1 : £4.27000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 3.1A (Tc) | 10V | 5Ohm @ 1.9A, 10V | 4V @ 250µA | 80 nC @ 10 V | ±20V | 980 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | ||
2,532 In Stock | 1 : £1.59000 Cut Tape (CT) 2,000 : £0.46477 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 3.1A (Tc) | 10V | 1.2Ohm @ 1.9A, 10V | 4V @ 250µA | 8.7 nC @ 10 V | ±20V | 200 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
713 In Stock | 1 : £1.78000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 3.1A (Tc) | 10V | 1.8Ohm @ 1.9A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251AA | TO-251-3 Short Leads, IPAK, TO-251AA | ||
1,855 In Stock | 1 : £0.94000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 3.1A (Tc) | 10V | 1.8Ohm @ 1.9A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
3,000 In Stock | 1 : £1.59000 Cut Tape (CT) 3,000 : £0.44550 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 3.1A (Tc) | 10V | 1.2Ohm @ 1.9A, 10V | 4V @ 250µA | 8.7 nC @ 10 V | ±20V | 200 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
1,918 In Stock | 1 : £1.86000 Cut Tape (CT) 2,000 : £0.56121 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 3.1A (Tc) | 10V | 1.8Ohm @ 1.9A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock 428,622 Marketplace | 1,397 : £0.15584 Bulk | Bulk Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 3.1A (Tc) | 13V | 1.4Ohm @ 900mA, 13V | 3.5V @ 70µA | 8.2 nC @ 10 V | ±20V | 178 pF @ 100 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO251-3 | TO-251-3 Short Leads, IPAK, TO-251AA | |||
0 In Stock 78,600 Marketplace | 757 : £0.29684 Tube | - | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 3.1A (Tc) | 10V | 3.6Ohm @ 1.2A, 10V | 4.5V @ 50µA | 18 nC @ 10 V | ±30V | 372 pF @ 25 V | - | 27W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-2 Full Pack | TO-220-3 Full Pack | ||
4,469 Marketplace | 649 : £0.34137 Bulk | - | Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 100 V | 3.1A (Tc) | 10V | 1.2Ohm @ 1.9A, 10V | 4V @ 250µA | 8.7 nC @ 10 V | ±20V | 290 pF @ 25 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock 4,072 Marketplace | 649 : £0.34137 Tube | - | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 3.1A (Tc) | 10V | 3.6Ohm @ 1.2A, 10V | 4.5V @ 50µA | 18 nC @ 10 V | ±30V | 372 pF @ 25 V | - | 27W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220FP | TO-220-3 Full Pack | ||
2,564 Marketplace | 568 : £0.39331 Bulk | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 3.1A (Tc) | 10V | 1.2Ohm @ 1.9A, 10V | 4V @ 250µA | 8.7 nC @ 10 V | ±20V | 200 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-251AA | TO-251-3 Short Leads, IPAK, TO-251AA | ||
29,376 Marketplace | 519 : £0.43042 Bulk | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 3.1A (Tc) | 10V | 1.5Ohm @ 1.6A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±30V | 540 pF @ 25 V | - | 2.5W (Ta), 30W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | ||
462 In Stock | 1 : £0.94000 Cut Tape (CT) 2,000 : £0.23693 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 3.1A (Tc) | 10V | 1.8Ohm @ 1.9A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
2,784 In Stock | 1 : £1.00000 Cut Tape (CT) 3,000 : £0.25999 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 3.1A (Tc) | 10V | 1.8Ohm @ 1.9A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
145 In Stock | 1 : £1.88000 Tube | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 3.1A (Tc) | 10V | 1.5Ohm @ 1.9A, 10V | 4V @ 250µA | 38 nC @ 10 V | ±20V | 610 pF @ 25 V | - | 35W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
919 In Stock | 1 : £0.65000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 3.1A (Tc) | 10V | 1.5Ohm @ 1.1A, 10V | 3.5V @ 90µA | 9.4 nC @ 10 V | ±20V | 200 pF @ 100 V | - | 49W (Tc) | -40°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO251-3 | TO-251-3 Short Leads, IPAK, TO-251AA | |||
950 In Stock | 1 : £0.60000 Cut Tape (CT) 2,500 : £0.16735 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 3.1A (Tc) | 13V | 1.4Ohm @ 900mA, 13V | 3.5V @ 70µA | 8.2 nC @ 10 V | ±20V | 178 pF @ 100 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
554 Marketplace | 313 : £0.71243 Bulk | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 3.1A (Tc) | - | 1.2Ohm @ 1.9A, 10V | 4V @ 250µA | 8.7 nC @ 10 V | ±20V | 200 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 |