280A (Tc) Single FETs, MOSFETs

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results
Applied FiltersRemove All

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
PSMNR82-30YLEX
PSMN1R0-40YLDX
MOSFET N-CH 40V 280A LFPAK56
Nexperia USA Inc.
6,011
In Stock
1 : £1.49000
Cut Tape (CT)
1,500 : £0.72937
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
280A (Tc)
4.5V, 10V
1.1mOhm @ 25A, 10V
2.2V @ 1mA
127 nC @ 10 V
±20V
8845 pF @ 20 V
-
198W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
PowerPAK® 8 x 8
SQJQ131EL-T1_GE3
AUTOMOTIVE P-CHANNEL 30 V (D-S)
Vishay Siliconix
840
In Stock
1 : £3.11000
Cut Tape (CT)
2,000 : £1.10464
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
280A (Tc)
4.5V, 10V
1.4mOhm @ 10A, 10V
2.5V @ 250µA
731 nC @ 10 V
±20V
33050 pF @ 15 V
-
600W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® 8 x 8
PowerPAK® 8 x 8
DI280N10TL
DI280N10TL
MOSFET TOLL N 100V 0.002OHM 175C
Diotec Semiconductor
1,880
In Stock
1 : £2.97000
Cut Tape (CT)
2,000 : £1.03381
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
280A (Tc)
10V
2mOhm @ 50A, 10V
4.2V @ 250µA
122 nC @ 10 V
±20V
8150 pF @ 50 V
-
425mW (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TOLL
8-PowerSFN
GSFP4R310
GSFPR8504
MOSFET, N-CH, SINGLE, 280.00A, 4
Good-Ark Semiconductor
9,985
In Stock
1 : £1.82000
Cut Tape (CT)
5,000 : £0.51709
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
N-Channel
MOSFET (Metal Oxide)
40 V
280A (Tc)
4.5V, 10V
0.85mOhm @ 50A, 10V
2.9V @ 250µA
121 nC @ 10 V
±20V
9040 pF @ 15 V
-
139W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-PPAK (5.1x5.86)
8-PowerTDFN
0
In Stock
Check Lead Time
1 : £2.75000
Cut Tape (CT)
5,000 : £0.90583
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
280A (Tc)
10V
0.8mOhm @ 60A, 10V
4V @ 250µA
79 nC @ 10 V
±20V
5413 pF @ 20 V
-
197W (Tj)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DFN5060-C
8-PowerTDFN
PSMNxRx-xxYx,115
PSMN1R0-40ULDX
MOSFET N-CH 40V 280A LFPAK56
Nexperia USA Inc.
0
In Stock
Check Lead Time
1,500 : £0.53711
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
40 V
280A (Tc)
-
-
-
127 nC @ 10 V
±20V
-
-
164W (Tc)
150°C (TJ)
-
-
Surface Mount
LFPAK56, Power-SO8
SOT-1023, 4-LFPAK
SOT-1023
PSMN1R0-40YLD/2X
PSMN1R0-40YLD/SOT1023/4 LEADS
Nexperia USA Inc.
0
In Stock
Check Lead Time
1,500 : £0.61202
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
40 V
280A (Tc)
4.5V, 10V
1.1mOhm @ 25A, 10V
2.2V @ 1mA
127 nC @ 10 V
±20V
8845 pF @ 20 V
-
198W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
LFPAK56, Power-SO8
SOT-1023, 4-LFPAK
0
In Stock
Check Lead Time
5,000 : £0.75717
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
30 V
280A (Tc)
4.5V, 10V
0.7mOhm @ 75A, 10V
2.5V @ 250µA
135 nC @ 10 V
±20V
5877 pF @ 25 V
-
150W (Tj)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DFN5060
8-PowerTDFN
0
In Stock
5,000 : £0.93261
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
40 V
280A (Tc)
10V
0.8mOhm @ 60A, 10V
4V @ 250µA
97 nC @ 10 V
±20V
5413 pF @ 20 V
-
197W (Tj)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DFN5060-C
8-PowerTDFN
SOT-227-4, miniBLOC
IXFN280N07
MOSFET N-CH 70V 280A SOT-227B
IXYS
0
In Stock
10 : £13.07200
Tube
Tube
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
70 V
280A (Tc)
10V
5mOhm @ 120A, 10V
4V @ 8mA
420 nC @ 10 V
±20V
9400 pF @ 25 V
-
600W (Tc)
-55°C ~ 150°C (TJ)
-
-
Chassis Mount
SOT-227B
SOT-227-4, miniBLOC
SOT-227-4, miniBLOC
IXUN280N10
MOSFET N-CH 100V 280A SOT-227B
IXYS
0
In Stock
25 : £14.88480
Tube
-
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
100 V
280A (Tc)
10V
5mOhm @ 140A, 10V
4V @ 4mA
440 nC @ 10 V
±20V
18000 pF @ 25 V
-
770W (Tc)
-55°C ~ 150°C (TJ)
-
-
Chassis Mount
SOT-227B
SOT-227-4, miniBLOC
SOT-227-4, miniBLOC
IXFN280N085
MOSFET N-CH 85V 280A SOT-227B
IXYS
0
In Stock
300 : £16.90700
Tube
Tube
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
85 V
280A (Tc)
10V
4.4mOhm @ 100A, 10V
4V @ 8mA
580 nC @ 10 V
±20V
19000 pF @ 25 V
-
700W (Tc)
-55°C ~ 150°C (TJ)
-
-
Chassis Mount
SOT-227B
SOT-227-4, miniBLOC
TO-247
IXTH280N055T
MOSFET N-CH 55V 280A TO247
IXYS
0
In Stock
Obsolete
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
55 V
280A (Tc)
10V
3.2mOhm @ 50A, 10V
4V @ 250µA
200 nC @ 10 V
±20V
9700 pF @ 25 V
-
550W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-247 (IXTH)
TO-247-3
TO-3P
IXTQ280N055T
MOSFET N-CH 55V 280A TO3P
IXYS
0
In Stock
Obsolete
Tube
Obsolete
N-Channel
MOSFET (Metal Oxide)
55 V
280A (Tc)
10V
3.2mOhm @ 50A, 10V
4V @ 250µA
200 nC @ 10 V
±20V
9700 pF @ 25 V
-
550W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-3P
TO-3P-3, SC-65-3
Showing
of 14

280A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.