Rohm Semiconductor Single
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,246,578 In Stock | 1 : £0.15000 Cut Tape (CT) 3,000 : £0.02611 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 200mA (Ta) | 1.2V, 2.5V | 1.2Ohm @ 100mA, 2.5V | 1V @ 1mA | - | ±8V | 25 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | EMT3F (SOT-416FL) | SC-89, SOT-490 | ||
525,560 In Stock | 1 : £0.17000 Cut Tape (CT) 3,000 : £0.03403 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 0.9V, 4.5V | 2.2Ohm @ 200mA, 4.5V | 800mV @ 1mA | - | ±8V | 26 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | UMT3F | SC-85 | ||
739,086 In Stock | 1 : £0.19000 Cut Tape (CT) 8,000 : £0.03546 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 1.2V, 4.5V | 2.2Ohm @ 200mA, 4.5V | 1V @ 1mA | - | ±8V | 25 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | VMT3 | SOT-723 | ||
607,295 In Stock | 1 : £0.25000 Cut Tape (CT) 8,000 : £0.03862 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 200mA (Ta) | 1.2V, 2.5V | 1.2Ohm @ 200mA, 2.5V | 1V @ 1mA | - | ±8V | 25 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | VMT3 | SOT-723 | ||
895,712 In Stock | 1 : £0.31000 Cut Tape (CT) 8,000 : £0.05839 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 0.9V, 4.5V | 2.2Ohm @ 200mA, 4.5V | 800mV @ 1mA | - | ±8V | 26 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | VMT3 | SOT-723 | ||
152,691 In Stock | 1 : £0.34000 Cut Tape (CT) 8,000 : £0.07858 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 150mA (Ta) | 1.5V, 4.5V | 2Ohm @ 150mA, 4.5V | 1V @ 100µA | - | ±10V | 12 pF @ 10 V | - | 100mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | VML0604 | 3-XFDFN | ||
1,335 In Stock | 1 : £0.48000 Cut Tape (CT) 3,000 : £0.11109 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 45 V | 1.6A (Ta) | 2.5V, 4.5V | 190mOhm @ 1.6A, 4.5V | 1.5V @ 1mA | 2.3 nC @ 4.5 V | ±12V | 150 pF @ 10 V | - | 320mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TUMT3 | 3-SMD, Flat Leads | ||
28,199 In Stock | 1 : £0.81000 Cut Tape (CT) 3,000 : £0.20171 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4A (Ta) | 1.5V, 4.5V | 35mOhm @ 4A, 4.5V | 1.3V @ 1mA | 8 nC @ 4.5 V | ±10V | 680 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT3 | SC-96 | ||
23,625 In Stock | 1 : £0.87000 Cut Tape (CT) 1,000 : £0.25126 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 2A (Ta) | 2.5V, 4V | 320mOhm @ 1A, 4V | 1.5V @ 1mA | - | ±20V | 160 pF @ 10 V | - | 500mW (Ta) | 150°C (TJ) | - | - | Surface Mount | MPT3 | TO-243AA | ||
8,399 In Stock | 1 : £1.03000 Cut Tape (CT) 3,000 : £0.26465 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 3.5A (Ta) | 4.5V, 10V | 78mOhm @ 3.5A, 10V | 2.5V @ 1mA | 22 nC @ 10 V | ±20V | 1190 pF @ 30 V | - | 950mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT6 (SC-95) | SOT-23-6 Thin, TSOT-23-6 | ||
3,295 In Stock | 1 : £1.15000 Cut Tape (CT) 2,500 : £0.30894 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 40 V | 15A (Ta), 43A (Tc) | 4.5V, 10V | 10.6mOhm @ 15A, 10V | 2.5V @ 1mA | 15 nC @ 10 V | ±20V | 930 pF @ 20 V | - | 3W (Ta), 25W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-HSOP | 8-PowerTDFN | ||
9,955 In Stock | 1 : £1.78000 Cut Tape (CT) 2,500 : £0.51720 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 10A (Tc) | 10V | 182mOhm @ 5A, 10V | 5.25V @ 1mA | 25 nC @ 10 V | ±30V | 1400 pF @ 25 V | - | 85W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
12,149 In Stock | 1 : £2.38000 Cut Tape (CT) 2,500 : £0.73306 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 70A (Tc) | 4.5V, 10V | 7.1mOhm @ 70A, 10V | 2.5V @ 1mA | 105 nC @ 10 V | ±20V | 5550 pF @ 20 V | - | 101W (Tc) | 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
8,141 In Stock | 1 : £2.66000 Cut Tape (CT) 2,500 : £0.84901 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 22A (Ta), 76A (Tc) | 4.5V, 10V | 4.1mOhm @ 22A, 10V | 2.5V @ 2mA | 130 nC @ 10 V | ±20V | 5850 pF @ 15 V | - | 3W (Ta) | 150°C (TJ) | - | - | Surface Mount | 8-HSOP | 8-PowerTDFN | ||
4,244 In Stock | 1 : £2.66000 Cut Tape (CT) 2,500 : £0.84901 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 18A (Ta) | 4.5V, 10V | 5.4mOhm @ 18A, 10V | 2.5V @ 5mA | 160 nC @ 10 V | ±20V | 7200 pF @ 15 V | - | 1.4W (Ta) | 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
2,781 In Stock | 1 : £2.88000 Cut Tape (CT) 1,000 : £1.00343 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20A (Tc) | 10V | 196mOhm @ 9.5A, 10V | 4V @ 1mA | 60 nC @ 10 V | ±20V | 1400 pF @ 25 V | - | 40W (Tc) | 150°C (TJ) | - | - | Surface Mount | LPTS | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
5,567 In Stock | 1 : £7.68000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 21A (Tc) | 18V | 156mOhm @ 6.7A, 18V | 5.6V @ 3.33mA | 38 nC @ 18 V | +22V, -4V | 460 pF @ 500 V | - | 103W (Tc) | 175°C (TJ) | - | - | Through Hole | TO-247N | TO-247-3 | ||
2,874 In Stock | 1 : £8.53000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 17A (Tc) | 18V | 208mOhm @ 5A, 18V | 5.6V @ 2.5mA | 42 nC @ 18 V | +22V, -4V | 398 pF @ 800 V | - | 103W (Tc) | 175°C (TJ) | - | - | Through Hole | TO-247N | TO-247-3 | ||
276 In Stock | 1 : £12.72000 Cut Tape (CT) 1,000 : £6.75950 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 24A (Tc) | 18V | 81mOhm @ 12A, 18V | 4.8V @ 6.45mA | 64 nC @ 18 V | +21V, -4V | 1498 pF @ 800 V | - | 93W | 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263-7L | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
414 In Stock | 1 : £17.25000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 31A (Tc) | 18V | 104mOhm @ 10A, 18V | 5.6V @ 5mA | 60 nC @ 18 V | +22V, -4V | 785 pF @ 800 V | - | 165W (Tc) | 175°C (TJ) | - | - | Through Hole | TO-247N | TO-247-3 | ||
818 In Stock | 1 : £21.29000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 55A (Tc) | 18V | 52mOhm @ 20A, 18V | 5.6V @ 10mA | 107 nC @ 18 V | +22V, -4V | 1337 pF @ 800 V | - | 262W (Tc) | 175°C (TJ) | - | - | Through Hole | TO-247N | TO-247-3 | ||
490 In Stock | 1 : £31.68000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 750 V | 105A (Tc) | 18V | 16.9mOhm @ 58A, 18V | 4.8V @ 30.8mA | 170 nC @ 18 V | +21V, -4V | 4580 pF @ 500 V | - | 312W | 175°C (TJ) | - | - | Through Hole | TO-247-4L | TO-247-4 | ||
328 In Stock | 1 : £40.42000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 95A (Tc) | 18V | 28.6mOhm @ 36A, 18V | 5.6V @ 18.2mA | 178 nC @ 10 V | +22V, -4V | 2879 pF @ 800 V | - | 427W | 175°C (TJ) | - | - | Through Hole | TO-247N | TO-247-3 | ||
47,128 In Stock | 1 : £0.14000 Cut Tape (CT) 3,000 : £0.02737 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 250mA (Ta) | 4V, 10V | 1.4Ohm @ 250mA, 10V | 2.5V @ 1mA | - | ±20V | 30 pF @ 10 V | - | 200mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SST3 | TO-236-3, SC-59, SOT-23-3 | ||
257,479 In Stock | 1 : £0.15000 Cut Tape (CT) 3,000 : £0.02834 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 250mA (Ta) | 2.5V, 10V | 2.4Ohm @ 250mA, 10V | 2.3V @ 1mA | - | ±20V | 15 pF @ 25 V | - | 200mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SST3 | TO-236-3, SC-59, SOT-23-3 |