Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,609 In Stock | 1 : £1.88000 Cut Tape (CT) 2,500 : £0.64130 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 6A (Ta) | 10V | 900mOhm @ 3.8A, 10V | 3.9V @ 250µA | 41 nC @ 10 V | ±20V | 785 pF @ 100 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,303 In Stock | 1 : £2.48000 Cut Tape (CT) 2,500 : £0.81158 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 7.3A (Tc) | 10V | 600mOhm @ 4.6A, 10V | 3.9V @ 350µA | 27 nC @ 10 V | ±20V | 790 pF @ 25 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3-313 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
8,987 In Stock | 1 : £2.49000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 8A (Tc) | 10V | 650mOhm @ 5.1A, 10V | 3.9V @ 470µA | 60 nC @ 10 V | ±20V | 1100 pF @ 100 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3-31 | TO-220-3 Full Pack | |||
4,086 In Stock | 1 : £2.65000 Cut Tape (CT) 2,500 : £1.02640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 17A (Tc) | 10V | 280mOhm @ 7.2A, 10V | 3.5V @ 360µA | 36 nC @ 10 V | ±20V | 1200 pF @ 500 V | - | 101W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,583 In Stock | 1 : £3.33000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20.7A (Tc) | 10V | 190mOhm @ 13.1A, 10V | 3.9V @ 1mA | 114 nC @ 10 V | ±20V | 2400 pF @ 25 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
1,901 In Stock | 1 : £3.57000 Cut Tape (CT) 1,000 : £1.30644 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 950 V | 17.5A (Tc) | 10V | 310mOhm @ 10.4A, 10V | 3.5V @ 520µA | 61 nC @ 10 V | ±30V | 1765 pF @ 400 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,132 In Stock | 1 : £4.03000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 20A (Tc) | 10V | 190mOhm @ 13A, 10V | 5.5V @ 1mA | 103 nC @ 10 V | ±20V | 3000 pF @ 25 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
1,249 In Stock | 1 : £4.05000 Cut Tape (CT) 1,000 : £1.62187 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 17A (Tc) | 10V | 290mOhm @ 11A, 10V | 3.9V @ 1mA | 177 nC @ 10 V | ±20V | 2300 pF @ 100 V | - | 227W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,875 In Stock | 1 : £4.21000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 17A (Tc) | 10V | 290mOhm @ 11A, 10V | 3.9V @ 1mA | 177 nC @ 10 V | ±20V | 2320 pF @ 25 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
1,086 In Stock | Active | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 20.7A (Tc) | 10V | 190mOhm @ 13.1A, 10V | 3.9V @ 1mA | 114 nC @ 10 V | ±20V | 2400 pF @ 25 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-1 | TO-247-3 | |||
1,810 In Stock | 1 : £4.99000 Cut Tape (CT) 1,000 : £2.24267 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 31.2A (Tc) | 10V | 110mOhm @ 12.7A, 10V | 4.5V @ 1.3mA | 118 nC @ 10 V | ±20V | 3240 pF @ 100 V | - | 277.8W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,718 In Stock | 1 : £5.29000 Cut Tape (CT) 2,000 : £2.44268 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 70A (Tj) | 10V | 37mOhm @ 27A, 10V | 4.7V @ 680µA | 79 nC @ 10 V | ±20V | 3458 pF @ 400 V | - | 390W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN | |||
860 In Stock | 1 : £5.31000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 37.9A (Tc) | 10V | 99mOhm @ 18.1A, 10V | 3.5V @ 1.21mA | 119 nC @ 10 V | ±20V | 2660 pF @ 100 V | - | 278W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3 | TO-220-3 | |||
409 In Stock | 1 : £5.55000 Cut Tape (CT) 1,700 : £2.68138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 72A (Tj) | 10V | 37mOhm @ 27A, 10V | 4.7V @ 680µA | 79 nC @ 10 V | ±20V | 3458 pF @ 400 V | - | 416W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-10-1 | 10-PowerSOP Module | |||
477 In Stock | 1 : £7.24000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 53A (Tc) | 10V | 70mOhm @ 25.8A, 10V | 3.5V @ 1.72mA | 170 nC @ 10 V | ±20V | 3800 pF @ 100 V | - | 391W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-1 | TO-247-3 | |||
1,054 In Stock | 1 : £10.29000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 47A (Tc) | 10V | 70mOhm @ 30A, 10V | 3.9V @ 2.7mA | 320 nC @ 10 V | ±20V | 6800 pF @ 25 V | - | 415W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-1 | TO-247-3 | |||
127 In Stock | 1 : £11.46000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 77.5A (Tc) | 10V | 41mOhm @ 44.4A, 10V | 3.5V @ 2.96mA | 290 nC @ 10 V | ±20V | 6530 pF @ 10 V | - | 481W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-1 | TO-247-3 | |||
981 In Stock | 1 : £12.28000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 60A (Tc) | 10V | 45mOhm @ 44A, 10V | 3.5V @ 3mA | 190 nC @ 10 V | ±20V | 6800 pF @ 100 V | - | 431W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-1 | TO-247-3 | |||
592 In Stock | 1 : £14.22000 Cut Tape (CT) 750 : £9.03804 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 136A (Tc) | 10V | 17mOhm @ 61.6A, 10V | 4.5V @ 3.08mA | 236 nC @ 10 V | ±20V | 12338 pF @ 400 V | - | 694W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-HDSOP-22-1 | 22-PowerBSOP Module | |||
273 In Stock | 1 : £17.38000 Cut Tape (CT) 750 : £11.21028 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 50A (Tc) | 12V | 10mOhm @ 50A, 12V | 4.5V @ 3.08mA | 318 nC @ 12 V | ±20V | 11987 pF @ 300 V | - | 694W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HDSOP-22-1 | 22-PowerBSOP Module | |||
167 In Stock | 1 : £18.02000 Cut Tape (CT) 750 : £11.64937 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 50A (Tc) | 12V | 10mOhm @ 50A, 12V | 4.5V @ 3.08mA | 318 nC @ 12 V | ±20V | 11987 pF @ 300 V | - | 694W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-HDSOP-22-1 | 22-PowerBSOP Module | |||
773 In Stock | 1 : £55.36000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 75A (Tc) | 10V | 36mOhm @ 50A, 10V | 3.9V @ 5mA | 500 nC @ 10 V | ±20V | - | - | 560W (Tc) | -40°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
81,040 In Stock | 1 : £0.93000 Cut Tape (CT) 2,500 : £0.32781 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 15.1A (Tc) | 10V | 400mOhm @ 3.2A, 10V | 3.5V @ 320µA | 39 nC @ 10 V | ±20V | 710 pF @ 100 V | - | 118W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
10,500 In Stock | 1 : £1.00000 Cut Tape (CT) 2,500 : £0.51877 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 4A (Tc) | 10V | 1.3Ohm @ 2.5A, 10V | 3.9V @ 240µA | 31 nC @ 10 V | ±20V | 570 pF @ 100 V | - | 63W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,572 In Stock | 1 : £1.09000 Cut Tape (CT) 2,500 : £0.37396 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 2A (Tc) | 10V | 2.7Ohm @ 1.2A, 10V | 3.9V @ 120µA | 16 nC @ 10 V | ±20V | 290 pF @ 100 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 |