Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
406,699 In Stock | 1 : £0.24000 Cut Tape (CT) 3,000 : £0.04383 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.4A (Ta) | 4.5V, 10V | 160mOhm @ 1.4A, 10V | 2V @ 3.7µA | 0.6 nC @ 5 V | ±20V | 94 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
111,029 In Stock | 1 : £0.25000 Cut Tape (CT) 3,000 : £0.05163 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 190mA (Ta) | 4.5V, 10V | 6Ohm @ 190mA, 10V | 1.8V @ 13µA | 0.9 nC @ 10 V | ±20V | 20.9 pF @ 25 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
64,631 In Stock | 1 : £0.25000 Cut Tape (CT) 3,000 : £0.04613 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.4A (Ta) | 1.8V, 2.5V | 160mOhm @ 1.4A, 2.5V | 750mV @ 3.7µA | 0.6 nC @ 2.5 V | ±8V | 180 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-SOT323 | SC-70, SOT-323 | |||
48,788 In Stock | 1 : £0.27000 Cut Tape (CT) 3,000 : £0.05029 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.5A (Ta) | 2.5V, 4.5V | 140mOhm @ 1.5A, 4.5V | 1.2V @ 3.7µA | 0.8 nC @ 5 V | ±12V | 143 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-SOT323 | SC-70, SOT-323 | |||
117,390 In Stock | 1 : £0.28000 Cut Tape (CT) 3,000 : £0.05170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.5A (Ta) | 2.5V, 4.5V | 140mOhm @ 1.5A, 4.5V | 1.2V @ 3.7µA | 0.8 nC @ 5 V | ±12V | 143 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
444,753 In Stock | 1 : £0.31000 Cut Tape (CT) 3,000 : £0.05782 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2.3A (Ta) | 1.8V, 2.5V | 57mOhm @ 2.3A, 2.5V | 750mV @ 11µA | 1.7 nC @ 2.5 V | ±8V | 529 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
96,740 In Stock | 1 : £0.37000 Cut Tape (CT) 3,000 : £0.07977 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 2A (Ta) | 4.5V, 10V | 80mOhm @ 2A, 10V | 2V @ 11µA | 5 nC @ 10 V | ±20V | 500 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
1,585 In Stock | 1 : £0.64000 Cut Tape (CT) 3,000 : £0.13223 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 3.8A (Ta) | 2.5V, 4.5V | 21mOhm @ 3.8A, 4.5V | 1.2V @ 30µA | 8.8 nC @ 4.5 V | ±12V | 1147 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-SC59-3 | TO-236-3, SC-59, SOT-23-3 | |||
4,429 In Stock | 1 : £0.67000 Cut Tape (CT) 3,000 : £0.14027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4.5A (Ta) | 4.5V, 10V | 60mOhm @ 4.5A, 10V | 2.3V @ 15µA | 5.6 nC @ 5 V | ±20V | 657 pF @ 25 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TSOP6-6 | SOT-23-6 Thin, TSOT-23-6 | |||
16,393 In Stock | 1 : £0.77000 Cut Tape (CT) 5,000 : £0.15445 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 13A (Ta), 49A (Tc) | 4.5V, 10V | 9.3mOhm @ 40A, 10V | 2V @ 14µA | 24 nC @ 10 V | ±20V | 1900 pF @ 20 V | - | 2.5W (Ta), 35W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-5 | 8-PowerTDFN | |||
4,422 In Stock | 1 : £0.85000 Cut Tape (CT) 5,000 : £0.19775 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 39A (Ta), 58A (Tc) | 4.5V, 10V | 5mOhm @ 30A, 10V | 2V @ 250µA | 10.4 nC @ 10 V | ±20V | 760 pF @ 12 V | - | 2.5W (Ta), 28W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-5 | 8-PowerTDFN | |||
64,423 In Stock | 1 : £0.86000 Cut Tape (CT) 2,500 : £0.19284 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 40A (Tc) | 4.5V, 10V | 9mOhm @ 30A, 10V | 2.2V @ 250µA | 15 nC @ 10 V | ±20V | 1600 pF @ 15 V | - | 42W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3-11 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
602 In Stock | 1 : £0.91000 Cut Tape (CT) 1,000 : £0.23040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.8A (Ta) | 4.5V, 10V | 230mOhm @ 1.8A, 10V | 1.8V @ 218µA | 14.3 nC @ 10 V | ±20V | 329 pF @ 25 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | |||
3,901 In Stock | 1 : £0.95000 Cut Tape (CT) 5,000 : £0.19823 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 30A (Tj) | - | 14mOhm @ 15A, 10V | 2.2V @ 10µA | 12.2 nC @ 10 V | ±16V | 888 pF @ 30 V | - | 33W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TSDSON-8-32 | 8-PowerTDFN | |||
63,371 In Stock | 1 : £0.96000 Cut Tape (CT) 5,000 : £0.20124 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 18A (Ta), 85A (Tc) | 4.5V, 10V | 5mOhm @ 50A, 10V | 2V @ 27µA | 47 nC @ 10 V | ±20V | 3700 pF @ 20 V | - | 2.5W (Ta), 57W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-5 | 8-PowerTDFN | |||
4,134 In Stock | 1 : £0.98000 Cut Tape (CT) 5,000 : £0.20563 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 6A (Ta), 23A (Tc) | 6V, 10V | 34mOhm @ 12A, 10V | 3.5V @ 12µA | 9.1 nC @ 10 V | ±20V | 630 pF @ 40 V | - | 2.1W (Ta), 32W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8 | 8-PowerTDFN | |||
21,532 In Stock | 1 : £0.99000 Cut Tape (CT) 5,000 : £0.23630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 16A (Ta), 73A (Tc) | 4.5V, 10V | 5.9mOhm @ 50A, 10V | 2V @ 23µA | 40 nC @ 10 V | ±20V | 3200 pF @ 20 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-5 | 8-PowerTDFN | |||
6,694 In Stock | 1 : £1.00000 Cut Tape (CT) 5,000 : £0.20974 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 17A (Ta), 57A (Tc) | 4.5V, 10V | 5.2mOhm @ 30A, 10V | 2V @ 250µA | 12 nC @ 10 V | ±20V | 770 pF @ 15 V | - | 2.5W (Ta), 28W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-6 | 8-PowerTDFN | |||
8,767 In Stock | 1 : £1.02000 Cut Tape (CT) 5,000 : £0.21589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 17A (Ta), 81A (Tc) | 10V | 5.4mOhm @ 50A, 10V | 4V @ 27µA | 34 nC @ 10 V | ±20V | 2800 pF @ 20 V | - | 2.5W (Ta), 57W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-5 | 8-PowerTDFN | |||
8,086 In Stock | 1 : £1.02000 Cut Tape (CT) 5,000 : £0.21589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 15A (Ta), 40A (Tc) | 4.5V, 10V | 4.4mOhm @ 20A, 10V | 2V @ 250µA | 15 nC @ 10 V | ±20V | 950 pF @ 15 V | - | 2.1W (Ta), 27W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
3,849 In Stock | 1 : £1.04000 Cut Tape (CT) 5,000 : £0.25062 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 13.5A (Ta), 40A (Tc) | 6V, 10V | 8.6mOhm @ 20A, 10V | 3.1V @ 105µA | 57.5 nC @ 10 V | ±25V | 4785 pF @ 15 V | - | 2.1W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8 | 8-PowerTDFN | |||
11,243 In Stock | 1 : £1.06000 Cut Tape (CT) 5,000 : £0.22661 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 7A (Ta), 23A (Tc) | 6V, 10V | 34mOhm @ 12A, 10V | 3.5V @ 12µA | 9.1 nC @ 10 V | ±20V | 756 pF @ 40 V | - | 2.5W (Ta), 32W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-5 | 8-PowerTDFN | |||
19,995 In Stock | 1 : £1.07000 Cut Tape (CT) 5,000 : £0.22855 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 41A (Tj) | - | 10mOhm @ 20A, 10V | 2.2V @ 13µA | 16.4 nC @ 10 V | ±16V | 1205 pF @ 30 V | - | 42W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TDSON-8-33 | 8-PowerTDFN | |||
0 In Stock 41,647 Marketplace Check Lead Time | 1 : £1.10000 Cut Tape (CT) 5,000 : £0.23683 Tape & Reel (TR) 587 : £0.38179 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 19A (Ta), 40A (Tc) | 4.5V, 10V | 2.6mOhm @ 20A, 10V | 2V @ 250µA | 26 nC @ 10 V | ±20V | 1700 pF @ 15 V | - | 2.1W (Ta), 48W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN | |||
143 In Stock | 1 : £1.11000 Cut Tape (CT) 5,000 : £0.23834 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 40A (Tc) | 6V, 10V | 10mOhm @ 20A, 10V | 3.3V @ 14µA | 15 nC @ 10 V | ±20V | 1075 pF @ 30 V | - | 2.1W (Ta), 36W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN |