Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,894 In Stock | 1 : £0.93000 Cut Tape (CT) 2,500 : £0.24016 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 5A (Tc) | 10V | 690mOhm @ 2.5A, 10V | 5V @ 250µA | 6.7 nC @ 10 V | ±30V | 250 pF @ 25 V | - | 43W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
870 In Stock | 1 : £1.95000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 55A (Tc) | 10V | 22mOhm @ 27.5A, 10V | 4V @ 250µA | 37 nC @ 10 V | ±25V | 1510 pF @ 25 V | - | 48W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
6,160 In Stock | 1 : £2.18000 Cut Tape (CT) 800 : £0.74640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 28A (Tc) | 10V | 129mOhm @ 14A, 10V | 5V @ 250µA | 50 nC @ 10 V | ±30V | 2250 pF @ 25 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
11,796 In Stock | 1 : £2.27000 Cut Tape (CT) 800 : £0.78090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 33A (Tc) | 10V | 94mOhm @ 16.5A, 10V | 5V @ 250µA | 48 nC @ 10 V | ±30V | 2135 pF @ 25 V | - | 235W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,088 In Stock | 1 : £2.39000 Cut Tape (CT) 3,000 : £0.74332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 2.2A (Ta), 9.5A (Tc) | 6V, 10V | 200mOhm @ 2.2A, 10V | 4V @ 250µA | 18 nC @ 10 V | ±20V | 960 pF @ 100 V | - | 2.1W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-MLP (3.3x3.3) | 8-PowerWDFN | |||
9,878 In Stock | 1 : £2.39000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 33A (Tc) | 10V | 94mOhm @ 16.5A, 10V | 5V @ 250µA | 48 nC @ 10 V | ±30V | 2135 pF @ 25 V | - | 37W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
5,719 In Stock | 1 : £2.54000 Cut Tape (CT) 800 : £0.88785 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 44A (Tc) | 10V | 69mOhm @ 22A, 10V | 5V @ 250µA | 61 nC @ 10 V | ±30V | 2870 pF @ 25 V | - | 307W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,372 In Stock | 1 : £2.54000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 52A (Tc) | 10V | 49mOhm @ 26A, 10V | 5V @ 250µA | 63 nC @ 10 V | ±30V | 2900 pF @ 25 V | - | 357W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
780 In Stock | 1 : £3.19000 Cut Tape (CT) 800 : £1.16013 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 38A (Tc) | 10V | 120mOhm @ 19A, 10V | 5V @ 250µA | 73 nC @ 10 V | ±30V | 3340 pF @ 25 V | - | 313W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,893 In Stock | 1 : £5.62000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 45A (Tc) | 10V | 120mOhm @ 22.5A, 10V | 5V @ 250µA | 137 nC @ 10 V | ±30V | 6630 pF @ 25 V | - | 625W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
659 In Stock | 1 : £14.37000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 100A (Tc) | 10V | 55mOhm @ 50A, 10V | 5V @ 250µA | 238 nC @ 10 V | ±30V | 12000 pF @ 25 V | - | 2500W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264-3 | TO-264-3, TO-264AA | |||
2,021 In Stock | 1 : £0.84000 Cut Tape (CT) 2,500 : £0.21441 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 2A (Tc) | 10V | 3.4Ohm @ 1A, 10V | 5V @ 250µA | 6 nC @ 10 V | ±30V | 225 pF @ 25 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
9,695 In Stock | 1 : £0.99000 Cut Tape (CT) 2,500 : £0.25977 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 6.2A (Tc) | 5V, 10V | 550mOhm @ 3.1A, 10V | 2V @ 250µA | 16 nC @ 10 V | ±20V | 635 pF @ 25 V | - | 56W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
406 In Stock | 1 : £1.75000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 18A (Tc) | 10V | 140mOhm @ 9A, 10V | 5V @ 250µA | 26 nC @ 10 V | ±30V | 1180 pF @ 25 V | - | 41W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
1,415 In Stock | 1 : £1.94000 Cut Tape (CT) 2,500 : £0.57546 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 16A (Tc) | 5V, 10V | 125mOhm @ 8A, 10V | 2.5V @ 250µA | 40 nC @ 10 V | ±20V | 1575 pF @ 25 V | - | 89W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,974 In Stock | 1 : £2.16000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 39A (Tc) | 10V | 66mOhm @ 19.5A, 10V | 5V @ 250µA | 49 nC @ 10 V | ±30V | 2130 pF @ 25 V | - | 37W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
505 In Stock | 1 : £2.28000 Cut Tape (CT) 800 : £0.78563 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 11.5A (Tc) | 10V | 650mOhm @ 6A, 10V | 5V @ 250µA | 30 nC @ 10 V | ±30V | 1315 pF @ 25 V | - | 165W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
168 In Stock | 1 : £2.38000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 51A (Tc) | 10V | 60mOhm @ 25.5A, 10V | 5V @ 250µA | 70 nC @ 10 V | ±30V | 3410 pF @ 25 V | - | 38W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
629 In Stock | 1 : £2.53000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 44A (Tc) | 10V | 69mOhm @ 22A, 10V | 5V @ 250µA | 61 nC @ 10 V | ±30V | 2870 pF @ 25 V | - | 38W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
1,350 In Stock | 1 : £2.64000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 61A (Tc) | 10V | 41mOhm @ 30.5A, 10V | 5V @ 250µA | 75 nC @ 10 V | ±30V | 3380 pF @ 25 V | - | 417W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
678 In Stock | 1 : £2.68000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 51A (Tc) | 10V | 60mOhm @ 25.5A, 10V | 5V @ 250µA | 70 nC @ 10 V | ±30V | 3410 pF @ 25 V | - | 320W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
4,666 In Stock | 1 : £2.84000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 18A (Tc) | 10V | 265mOhm @ 9A, 10V | 5V @ 250µA | 60 nC @ 10 V | ±30V | 2860 pF @ 25 V | - | 235W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
2,481 In Stock | 1 : £3.00000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 18A (Tc) | 10V | 265mOhm @ 9A, 10V | 5V @ 250µA | 60 nC @ 10 V | ±30V | 2860 pF @ 25 V | - | 38.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
301 In Stock | 1 : £3.09000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 16.5A (Tc) | 10V | 380mOhm @ 8.3A, 10V | 5V @ 250µA | 45 nC @ 10 V | ±30V | 1945 pF @ 25 V | - | 205W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3PN | TO-3P-3, SC-65-3 | |||
1,164 In Stock | 1 : £3.30000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 20A (Tc) | 10V | 260mOhm @ 10A, 10V | 5V @ 250µA | 65 nC @ 10 V | ±30V | 3390 pF @ 25 V | - | 38.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack |